Tray NOR Flash

Results: 2,350
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Parallel NOR 3V 1Gbit 16 I/O BGA-64 Highest Sector Protected 139In Stock
₱3,651.55
₱3,371.80
₱3,261.98
₱3,179.77
₱3,064.43
Min.: 1
Mult.: 1
SMD/SMT BGA-64 MX68GL 1 Gbit 2.7 V 3.6 V 40 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 1Gbit 16 I/O TSOP-56 Lowest Sector Protected 166In Stock
₱3,629.47
₱3,350.94
₱3,241.73
₱3,160.14
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 MX68GL 1 Gbit 2.7 V 3.6 V 40 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 RPMC 213In Stock
₱917.80
₱850.92
₱824.54
₱785.28
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX77L 256 Mbit 2.7 V 3.6 V SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 RPMC 428In Stock
₱917.80
₱850.92
₱824.54
₱785.28
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX77L 256 Mbit 2.7 V 3.6 V SPI 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 RPMC 958In Stock
₱484.05
₱450.31
₱436.81
₱416.57
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX77U 128 Mbit 1.65 V 2 V SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, DFN 5x6 (Tray), Single SPI DataFlash 2,051In Stock
₱378.53
₱352.76
₱342.33
₱334.36
Min.: 1
Mult.: 1
SMD/SMT UDFN-8 AT45DB321E 32 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Alliance Memory PC28F640J3F75A
Alliance Memory NOR Flash Parallel NOR Flash(Micron), 64Mb, 3V, 75ns, Uniform Blocks, -40 to 85C, 64b BGA 1,210In Stock
₱801.23
₱744.18
₱721.48
₱687.73
Min.: 1
Mult.: 1
SMD/SMT BGA-64 64 Mbit 2.7 V 3.6 V 54 mA Parallel 52 MHz 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous, Synchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 32Mbit Multi-Purpose Flash 78In Stock
₱209.82
₱192.64
₱180.98
₱177.92
Min.: 1
Mult.: 1
SMD/SMT TFBGA-48 SST39VF 32 Mbit 2.7 V 3.6 V 15 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 32M (2Mx16) 70ns Industrial Temp
71In Stock
₱384.05
₱353.38
₱296.32
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 SST39VF 32 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2M (128Kx16) 55ns 3.0-3.6V Commercial
236In Stock
₱147.85
₱136.20
₱113.50
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 SST39LF 2 Mbit 3 V 3.6 V 30 mA Parallel 128 k x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 16M (1Mx16) 70ns Commercial Temp
51In Stock
₱161.96
₱148.47
₱125.15
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 16M (2Mx8) 70ns 2.7-3.6V Industrial
176In Stock
₱241.11
₱222.09
₱186.50
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 128K X 16 70ns
464In Stock
₱126.99
₱115.95
₱97.55
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 SST39VF 2 Mbit 2.7 V 3.6 V 30 mA Parallel 128 k x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 128K X 16 70ns
81In Stock
₱151.53
₱138.65
₱115.95
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 SST39VF 2 Mbit 2.7 V 3.6 V 30 mA Parallel 128 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
Winbond W25Q12PWSFIM
Winbond NOR Flash spiFlash, 128M-bit, 4Kb Uniform Sector, DTR
322In Stock
₱466.26
Min.: 1
Mult.: 1
Tray
Infineon Technologies S25FL256SAGNFM000
Infineon Technologies NOR Flash STD SPI 463In Stock
3,380Expected 26/11/2026
₱630.68
₱586.51
₱568.10
₱555.22
Min.: 1
Mult.: 1
Tray
Infineon Technologies S29GL512T11TFIV10
Infineon Technologies NOR Flash PNOR 199In Stock
₱1,101.23
₱1,024.55
₱991.42
₱957.67
Min.: 1
Mult.: 1
SMD/SMT S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies S29GL512T10FHI040
Infineon Technologies NOR Flash IC 512M FLASH MEMORY 497In Stock
₱1,191.42
₱1,104.91
₱1,069.94
₱1,044.18
Min.: 1
Mult.: 1
SMD/SMT S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies S70FS01GSDSBHM210
Infineon Technologies NOR Flash NOR 631In Stock
₱2,107.37
₱1,951.54
₱1,889.58
₱1,843.57
Min.: 1
Mult.: 1
SMD/SMT S70FS01GS 1 Gbit 1.7 V 2 V 90 mA SPI 80 MHz 128 M x 8 8 bit - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies S70GL02GT11FHA010
Infineon Technologies NOR Flash Nor 234In Stock
₱3,969.35
₱3,668.12
₱3,549.71
₱3,460.75
Min.: 1
Mult.: 1
SMD/SMT S70GL02GT 2 Gbit 2.7 V 3.6 V 160 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies S79FL01GSDSBHVC10
Infineon Technologies NOR Flash STD SPI 1,231In Stock
₱1,949.70
₱1,806.14
₱1,749.09
₱1,706.76
Min.: 1
Mult.: 1
S79FL01GS Tray
Infineon Technologies S29GL064S70TFI010
Infineon Technologies NOR Flash 64Mb, 3.0V Parallel NOR Flash 1,375In Stock
910Expected 17/12/2026
₱501.84
₱494.48
₱479.76
₱463.81
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray

ISSI NOR Flash 1Gb QPI/QSPI, 16-pin SOP 300Mil, RoHS, reset pin, tray, new die rev 507In Stock
352Expected 14/12/2026
₱1,250.93
₱1,160.13
₱1,123.93
₱1,096.32
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 1 Gbit 2.7 V 3.6 V 36 mA DTR/Quad SPI, QPI, SPI 166 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Microchip Technology NOR Flash 4M (256K x 16) 55ns
267In Stock
₱156.44
₱142.95
₱121.47
Min.: 1
Mult.: 1
SMD/SMT TFBGA-48 SST39LF 4 Mbit 3 V 3.6 V 30 mA Parallel 256 k x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 512K X 16 55ns
6In Stock
₱175.46
₱164.42
₱151.53
₱136.81
Min.: 1
Mult.: 1
SMD/SMT TFBGA-48 SST39LF 8 Mbit 3 V 3.6 V 30 mA Parallel 512 k x 16 16 bit Asynchronous 0 C + 70 C Tray