Tray NOR Flash

Results: 2,350
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 6x5mm +105C
5,567Expected 27/11/2026
₱501.84
₱467.49
₱453.38
₱432.52
₱421.47
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT WSON-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 8x6mm
4,778On Order
₱734.97
₱682.83
₱661.35
₱646.02
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 8x6mm QE=1
4,800On Order
₱723.32
₱672.40
₱651.54
₱636.20
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 6x8mm
10,670On Order
₱845.40
₱785.28
₱760.74
₱725.16
Min.: 1
Mult.: 1
Max.: 250
SMD/SMT BGA-24 MX25UM 256 Mbit 1.65 V 2 V 50 mA SPI 200 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 6x8mm
1,470On Order
₱1,666.88
₱1,544.79
₱1,496.94
₱1,460.13
Min.: 1
Mult.: 1
SMD/SMT BGA-24 MX25UM 512 Mbit 1.65 V 2 V 50 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 128Mbit x8 I/O BGA-24 RWW
4,800Expected 21/01/2027
₱665.65
₱619.02
₱600.00
₱585.28
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 MX25UW 128 Mbit 1.65 V 2 V SPI 200 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 RWW
4,800On Order
₱987.12
₱915.34
₱886.51
₱844.79
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 MX25UW 256 Mbit 1.65 V 2 V SPI 200 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 RWW
4,500On Order
₱987.74
₱915.96
₱887.12
₱845.40
Min.: 1
Mult.: 1
Max.: 500
SMD/SMT TFBGA-24 MX25UW 256 Mbit 1.65 V 2 V SPI 200 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW Automotive +105C
1,435On Order
₱1,055.22
₱978.53
₱947.86
₱903.07
Min.: 1
Mult.: 1
SMD/SMT BGA-24 MX25UW 512 Mbit 1.65 V 2 V 30 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O BGA-64 Highest Sector Protected
2,096On Order
₱866.26
₱804.91
₱779.76
₱743.56
Min.: 1
Mult.: 1
SMD/SMT BGA-64 MX29GL 64 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 2Gbit x4 I/O BGA-24
345On Order
₱5,333.77
₱4,922.72
₱4,762.60
₱4,641.74
₱4,473.03
Min.: 1
Mult.: 1
SMD/SMT BGA-24 MX66L 2 Gbit 2.7 V 3.6 V 120 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 1Gbit x8 I/O BGA-24
5,299On Order
₱2,994.49
₱2,769.95
₱2,681.00
₱2,614.74
Min.: 1
Mult.: 1
Max.: 50
SMD/SMT BGA-24 MX66LM 1 Gbit 2.7 V 3.6 V 100 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x4 I/O BGA-24
2,955On Order
₱5,638.68
₱5,204.32
₱5,034.38
₱4,907.39
₱4,730.09
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT BGA-24 MX66U 2 Gbit 1.7 V 2 V 140 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24
960Expected 13/11/2026
₱5,707.39
₱5,264.44
₱5,090.82
₱4,961.99
Min.: 1
Mult.: 1
SMD/SMT BGA-24 MX66UM 2 Gbit 1.65 V 2 V 220 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies S25HS01GTFABHI030
Infineon Technologies NOR Flash SEMPER
1,275Expected 03/12/2026
₱1,344.18
₱1,250.31
₱1,203.69
₱1,183.44
Min.: 1
Mult.: 1
Tray
Infineon Technologies S28HS512TGABHI010
Infineon Technologies NOR Flash SEMPER
1,346On Order
₱1,038.04
₱963.20
₱933.13
₱911.05
Min.: 1
Mult.: 1
SMD/SMT BGA-24 512 Mbit 1.7 V 2 V 156 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies S29GL064S70BHI040
Infineon Technologies NOR Flash 64Mb, 3.0V Parallel NOR Flash
3,370On Order
₱524.54
₱487.73
₱473.01
₱461.97
Min.: 1
Mult.: 1
SMD/SMT BGA-48 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 64Mbit Parallel Adv MPF+
1,920Expected 24/11/2026
₱474.85
₱457.06
₱438.65
Min.: 1
Mult.: 1
SMD/SMT TFBGA-48 SST38VF640 64 Mbit 2.7 V 3.6 V 50 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 64Mbit Parallel Adv MPF+
279On Order
₱539.88
₱520.86
₱500.00
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 SST38VF640 64 Mbit 2.7 V 3.6 V 50 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7V to 3.6V 32Mbit Multi-Prps Fl
787On Order
₱206.75
₱190.19
₱159.51
Min.: 1
Mult.: 1
SMD/SMT TFBGA-48 SST39VF 32 Mbit 2.7 V 3.6 V 15 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI
1,200Expected 30/12/2026
₱595.71
₱557.06
₱541.72
₱536.81
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI
338Expected 07/01/2027
₱880.37
₱817.80
₱792.64
₱773.62
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash SEMPER
338Expected 19/11/2026
₱1,104.30
₱1,024.55
₱992.64
₱968.72
Min.: 1
Mult.: 1
SMD/SMT FBGA-24 512 Mbit 1.7 V 2 V 10 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Infineon Technologies NOR Flash IC 128 Mb FLASHMEM
676Expected 24/12/2026
₱463.81
₱431.90
₱419.02
₱409.20
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI
1,077Expected 30/11/2026
₱548.47
₱479.76
₱465.03
₱453.99
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray