Tube NOR Flash

Results: 959
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Winbond W25Q16RVCNJQ
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector 1,269In Stock
2,000Expected 20/07/2027
₱134.97
₱127.61
₱107.98
₱107.36
₱104.91
Min.: 1
Mult.: 1
Tube

Infineon Technologies NOR Flash 128Mb 3V 133MHz Serial NOR Flash 7,915In Stock
₱315.34
₱296.32
₱287.73
₱282.21
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Infineon Technologies NOR Flash 128Mb 3V 133MHz Serial NOR Flash 4,855In Stock
₱364.42
₱339.27
₱329.45
₱321.47
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash STD SPI 2,713In Stock
₱528.22
₱491.41
₱476.69
₱465.03
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector
177In Stock
200On Order
₱276.08
Min.: 1
Mult.: 1
SMD/SMT WSON-8 64 Mbit 1.65 V 1.95 V SPI 166 MHz 64 M x 8 8 bit, 16 bit Asynchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash 14,961In Stock
₱222.09
₱206.75
₱201.23
₱174.23
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash 30,023In Stock
₱111.04
₱104.30
₱100.61
₱98.16
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +105C 1,848In Stock
1,666On Order
₱119.63
₱112.27
₱109.20
₱106.75
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 32,718In Stock
₱134.97
₱134.36
₱131.29
₱130.68
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector
15,605In Stock
₱149.08
Min.: 1
Mult.: 1
SMD/SMT WSON-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Binary Page Mode, SOIC-N 150mil (Tube), Single SPI DataFlash 43,034In Stock
₱149.08
₱139.26
₱134.97
₱131.90
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Infineon Technologies NOR Flash IC 64 Mb FLASHMEM 1,642In Stock
₱156.44
₱146.63
₱142.33
₱139.26
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tube

Infineon Technologies NOR Flash STD SPI 802In Stock
₱444.79
₱414.11
₱401.84
₱392.03
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tube
Infineon Technologies NOR Flash STD SPI 1,249In Stock
₱550.92
₱512.27
₱496.32
₱484.67
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tube

Infineon Technologies NOR Flash STD SPI 210In Stock
₱879.76
₱817.18
₱792.03
₱773.01
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 66 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tube

Infineon Technologies NOR Flash STD SPI 273In Stock
₱916.57
₱851.54
₱825.16
₱805.53
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tube

Infineon Technologies NOR Flash 128Mb, 1.8V, 133Mhz Serial Flash 1,550In Stock
₱364.42
₱339.27
₱329.45
₱321.47
Min.: 1
Mult.: 1
SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash IC 64M FLASH MEMORY 5,227In Stock
₱169.94
₱158.90
₱153.99
₱150.92
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tube
Infineon Technologies NOR Flash Nor 1,222In Stock
₱427.00
₱397.55
₱385.89
₱376.69
Min.: 1
Mult.: 1
SMD/SMT WSON-8 S25FL256L 256 Mbit 2.7 V 3.6 V 50 mA SPI 66 MHz 32 M x 8 8 bit Asynchronous, Synchronous - 40 C + 125 C Tube
Infineon Technologies NOR Flash STD SPI 739In Stock
₱287.12
₱268.10
₱260.12
₱249.69
Min.: 1
Mult.: 1
SMD/SMT WSON-8 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Infineon Technologies NOR Flash STD SPI 497In Stock
₱368.10
₱342.95
₱332.52
₱325.16
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tube

Infineon Technologies NOR Flash STD SPI 245In Stock
₱680.99
₱633.13
₱613.50
₱598.78
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tube

Infineon Technologies NOR Flash STD SPI 651In Stock
₱880.37
₱817.80
₱792.64
₱773.62
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies NOR Flash 256Mb 3V 133MHz Serial NOR Flash 1,925In Stock
₱528.22
₱491.41
₱476.69
₱465.03
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Infineon Technologies NOR Flash STD SPI 545In Stock
₱281.60
₱262.58
₱249.69
₱243.56
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube