Tube NOR Flash

Mga Resulta: 961
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Laki ng Memory Supply Voltage - Min Supply Voltage - Max Aktibong Read Current - Max Uri ng Interface Maximum na Clock Frequency Organisasyon Lapad ng Data Bus Uri ng Timing Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
GigaDevice NOR Flash 8Mbit NOR Flash /1.8v /SOP8 208mil /Industrial(-40? to +85?) /Tube Hindi Naka-stock
₱21.78
Min.: 9,500
Mult.: 1
SMD/SMT SOP-8 GD25LQ80C 8 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 8Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /Tube Hindi Naka-stock
₱21.78
Min.: 20,000
Mult.: 1
SMD/SMT SOP-8 GD25LQ80C 8 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 128Mbit NOR Flash /3.3V /SOP16 300mil /Industrial(-40? to +85?) /Tube Hindi Naka-stock
₱78.53
Min.: 5,640
Mult.: 1
SMD/SMT SOP-16 GD25Q127C 128 Mbit 2.7 V 3.6 V 27 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 128Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /Tube Hindi Naka-stock
₱74.23
Min.: 9,500
Mult.: 1
SMD/SMT SOP-8 GD25Q127C 128 Mbit 2.7 V 3.6 V 27 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 128Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +105?) /Tube Hindi Naka-stock
₱147.24
Min.: 9,500
Mult.: 1
SMD/SMT SOP-8 GD25Q127C 128 Mbit 2.7 V 3.6 V 30 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 105 C Tube
GigaDevice NOR Flash 16Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /Tube Hindi Naka-stock
₱28.65
Min.: 9,500
Mult.: 1
SMD/SMT SOP-8 GD25Q16C 16 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 16Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +125?) /Tube Hindi Naka-stock
₱45.95
Min.: 20,000
Mult.: 1
SMD/SMT SOP-8 GD25Q16C 16 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 2 M x 8 8 bit - 40 C + 125 C Tube
GigaDevice NOR Flash 16Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /Tube Hindi Naka-stock
₱19.88
Min.: 20,000
Mult.: 1
SMD/SMT SOP-8 GD25Q16C 16 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 16Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +105?) /Tube Hindi Naka-stock
₱33.01
Min.: 20,000
Mult.: 1
SMD/SMT SOP-8 GD25Q16C 16 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 2 M x 8 8 bit - 40 C + 105 C Tube
GigaDevice NOR Flash 2Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /Tube Hindi Naka-stock
₱19.88
Min.: 9,500
Mult.: 1
SMD/SMT SOP-8 GD25Q20C 2 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 256 k x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 2Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /Tube Hindi Naka-stock
₱15.15
Min.: 20,000
Mult.: 1
SMD/SMT SOP-8 GD25Q20C 2 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 256 k x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 32Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /Tube Hindi Naka-stock
₱31.23
Min.: 9,500
Mult.: 1
SMD/SMT SOP-8 GD25Q32C 32 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 32Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +105?) /Tube Hindi Naka-stock
₱50.74
Min.: 9,500
Mult.: 1
SMD/SMT SOP-8 GD25Q32C 32 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 4 M x 8 8 bit - 40 C + 105 C Tube
GigaDevice NOR Flash 32Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /Tube Hindi Naka-stock
₱31.23
Min.: 20,000
Mult.: 1
SMD/SMT SOP-8 GD25Q32C 32 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 32Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +105?) /Tube Hindi Naka-stock
₱50.74
Min.: 20,000
Mult.: 1
SMD/SMT SOP-8 GD25Q32C 32 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 4 M x 8 8 bit - 40 C + 105 C Tube
GigaDevice NOR Flash 4Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /Tube Hindi Naka-stock
₱21.10
Min.: 9,500
Mult.: 1
SMD/SMT SOP-8 GD25Q40C 4 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 4Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /Tube Hindi Naka-stock
₱26.93
Min.: 20,000
Mult.: 20,000
SMD/SMT SOP-8 GD25Q40C 4 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP16 300mil /Industrial(-40? to +85?) /Tube Hindi Naka-stock
₱54.85
Min.: 5,640
Mult.: 1
SMD/SMT SOP-16 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /Tube Hindi Naka-stock
₱44.42
Min.: 9,500
Mult.: 1
SMD/SMT SOP-8 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +105?) /Tube Hindi Naka-stock
₱80.98
Min.: 9,500
Mult.: 1
SMD/SMT SOP-8 GD25Q64C 64 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 105 C Tube
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /Tube Hindi Naka-stock
₱21.29
Min.: 9,500
Mult.: 9,500
SMD/SMT SOP-8 GD25Q80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /Tube Hindi Naka-stock
₱17.98
Min.: 20,000
Mult.: 1
SMD/SMT SOP-8 GD25Q80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 16Mbit NOR Flash /2.5V /SOP8 208mil /Industrial(-40? to +85?) /Tube Hindi Naka-stock
₱33.01
Min.: 9,500
Mult.: 1
SMD/SMT SOP-8 GD25VE16C 16 Mbit 2.1 V 3.6 V 20 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 16Mbit NOR Flash /2.5V /SOP8 150mil /Industrial(-40? to +85?) /Tube Hindi Naka-stock
₱33.01
Min.: 20,000
Mult.: 1
SMD/SMT SOP-8 GD25VE16C 16 Mbit 2.1 V 3.6 V 20 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 2Mbit NOR Flash /2.5V /SOP8 208mil /Industrial(-40? to +85?) /Tube Hindi Naka-stock
₱17.98
Min.: 9,500
Mult.: 1
SMD/SMT SOP-8 GD25VE20C 2 Mbit 2.1 V 3.6 V 20 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C Tube