Tube NOR Flash

Results: 856
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 150mil Automotive +125C Non-Stocked Lead-Time 53 Weeks
Min.: 98
Mult.: 98

MX25U SPI Tube
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 52 Weeks
Min.: 20,608
Mult.: 92
SMD/SMT SOP-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 209mil Automotive +125C Non-Stocked Lead-Time 53 Weeks
Min.: 92
Mult.: 92

MX25U SPI Tube
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 209mil Automotive +105C Non-Stocked Lead-Time 53 Weeks
Min.: 92
Mult.: 92

MX25U SPI Tube
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 52 Weeks
Min.: 20,608
Mult.: 92
SMD/SMT SOP-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 52 Weeks
Min.: 29,792
Mult.: 98
SMD/SMT SOP-8 MX25U 4 Mbit 1.65 V 2 V 12 mA SPI 80 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 52 Weeks
Min.: 29,792
Mult.: 98
SMD/SMT SOP-8 MX25U 4 Mbit 1.65 V 2 V 9.5 mA SPI 108 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil +105C Non-Stocked Lead-Time 52 Weeks
Min.: 29,792
Mult.: 98
SMD/SMT SOP-8 MX25U 4 Mbit SPI - 40 C + 105 C Tube
Macronix NOR Flash Serial NOR 1.8V 512Kbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 52 Weeks
Min.: 29,792
Mult.: 98
SMD/SMT SOP-8 MX25U 512 kbit 1.65 V 2 V 12 mA SPI 70 MHz 64 k x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O SOP-16 Non-Stocked Lead-Time 52 Weeks
Min.: 4,840
Mult.: 44
SMD/SMT SOP-16 MX25U 512 Mbit 1.65 V 2 V 35 mA SPI 166 MHz 64 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 52 Weeks
Min.: 20,608
Mult.: 92
SMD/SMT SOP-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4/32 M x 2/64 M x 1 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 52 Weeks
Min.: 20,608
Mult.: 92
SMD/SMT SOP-8 MX25U 64 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O SOP-8 209mil QE=1 Non-Stocked Lead-Time 52 Weeks
Min.: 20,608
Mult.: 92
SMD/SMT SOP-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 209mil QE=1 Automotive +105C Non-Stocked Lead-Time 53 Weeks
Min.: 1,012
Mult.: 92

MX25U SPI Tube
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 52 Weeks
Min.: 29,792
Mult.: 98
SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 12 mA SPI 80 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 52 Weeks
Min.: 20,608
Mult.: 92
SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 12 mA SPI 80 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 52 Weeks
Min.: 29,792
Mult.: 98
SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 52 Weeks
Min.: 20,608
Mult.: 92
SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 52 Weeks
Min.: 29,792
Mult.: 98
SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 9.5 mA SPI 108 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 150mil +105C Non-Stocked Lead-Time 52 Weeks
Min.: 29,792
Mult.: 98
SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 9.5 mA SPI 108 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 52 Weeks
Min.: 20,608
Mult.: 92
SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 9.5 mA SPI 108 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O SOP-16 Non-Stocked Lead-Time 52 Weeks
Min.: 4,840
Mult.: 44
SMD/SMT SOP-16 MX25UM 256 Mbit 1.65 V 2 V 50 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O TSSOP-8 Non-Stocked Lead-Time 53 Weeks
Min.: 10,000
Mult.: 100
SMD/SMT TSSOP-8 MX25V 1 Mbit 2.35 V 3.6 V 12 mA SPI 75 MHz 128 k x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O SOP-8 150mil Non-Stocked Lead-Time 52 Weeks
Min.: 29,792
Mult.: 98
SMD/SMT SOP-8 MX25V 1 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O TSSOP-8 Non-Stocked Lead-Time 53 Weeks
Min.: 10,000
Mult.: 100
SMD/SMT TSSOP-8 MX25V 1 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Tube