NOR Flash

Results: 6,600
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 6,613In Stock
11,790Expected 22/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 64Mb 2.7V-3.6V SQI Flash Memory 1,095In Stock
Min.: 1
Mult.: 1

SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.3V TO 3.6V 4Mbit SPI FLASH, 125C Industrial 3,656In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape
Microchip Technology NOR Flash 4Mb, Serial Flash, 3.0V, 105C 3,922In Stock
6,600Expected 26/10/2026
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 SST25PF 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16Mbit SPI/SQI flash 105C, 2.3V-3.6V 3,003In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 16 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Microchip Technology NOR Flash 16Mbit SPI/SQI flash, 125C Industrial, 2.3V-3.6V 2,890In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT 16 Mbit 2.3 V 3.6 V 20 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology NOR Flash SQI Flash Memory 16Mb 1.8V 5,024In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 16 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash SQI Flash Memory 16Mb 1.8V 1,007In Stock
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SOIC-8 16 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16Mbit SPI/SQI flash 105C, 2.3V-3.6V 5,490In Stock
3,300Expected 13/08/2026
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 16 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 32Mbit SPI/SQI flash 105C, 2.3V-3.6V 800In Stock
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SOIJ-8 32 Mbit 2.3 V 3.6 V 25 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 64Mb 2.7-3.6V SQI Flash Memory 1,762In Stock
Min.: 1
Mult.: 1
: 2,000

TDFN-S-8 Reel, Cut Tape, MouseReel

Microchip Technology NOR Flash 64Mb 2.7V-3.6V SQI Flash Memory 1,998In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology NOR Flash 64Mb 2.7-3.6V SQI Flash Memory 875In Stock
1,000Expected 05/02/2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-16 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4Mb SQI Flash Memory 1.8V 8 SOIC 3,081In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 SST26WF040B 4 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 8Mb SQI Flash Memory 1.8V 8 USON 967In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT UDFN-8 SST26WF080B 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 32Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 1,127In Stock
Min.: 1
Mult.: 1
: 2,100
SMD/SMT 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 1 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 5,378In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT UDFN-8 AT25EU0011A 1 Mbit 1.65 V 3.6 V SPI 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 1 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash 7,353In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT25EU0011A 1 Mbit 1.65 V 3.6 V SPI 128 k x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 1 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 6,991In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-Narrow-8 AT25EU0011A 1 Mbit 1.65 V 3.6 V SPI 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 2 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 9,590In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-Narrow-8 AT25EU0021A 2 Mbit 1.65 V 3.6 V SPI 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash 3,433In Stock
5,000Expected 27/11/2026
Min.: 1
Mult.: 1
: 5,000

SMD/SMT WLCSP-8 AT25FF041A 4 Mbit 1.65 V 3.6 V 14.5 mA SPI 133 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 2,981In Stock
5,000Expected 27/12/2027
Min.: 1
Mult.: 1
: 5,000

SMD/SMT UDFN-8 AT25FF041A 4 Mbit 1.65 V 3.6 V 14.5 mA SPI 133 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel


Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 8,364In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 AT25FF081A 8 Mbit 1.65 V 3.6 V 17.5 mA SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 3,913In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape

Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 3,923In Stock
8,000Expected 03/12/2026
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape