NVRAM

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Interface Type Memory Size Organization Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics NVRAM 64K (8KX8) 100ns 560In Stock
₱2,582.22
₱2,386.52
₱2,294.49
₱2,252.16
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z18 Tube

STMicroelectronics NVRAM 256K (32Kx8) 100ns 977In Stock
Cut Tape
₱1,363.81
₱1,195.71
₱1,122.09
₱1,040.50
Reel
₱960.74
Min.: 1
Mult.: 1
: 936
SOIC-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Reel, Cut Tape, MouseReel
STMicroelectronics NVRAM 64K (8Kx8) 100ns 823In Stock
₱2,686.52
₱2,480.99
₱2,400.63
₱2,341.12
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z08 Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 337In Stock
₱2,098.17
₱1,932.53
₱1,858.29
₱1,824.55
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z58Y Tube
STMicroelectronics NVRAM 16K (2Kx8) 150ns 533In Stock
₱1,697.55
₱1,568.11
₱1,525.16
₱1,487.74
Min.: 1
Mult.: 1
PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z12 Tube
STMicroelectronics NVRAM 256K (32Kx8) 100ns 347In Stock
₱1,980.99
₱1,582.22
₱1,477.31
₱1,400.01
₱1,353.99
Min.: 1
Mult.: 1
PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 875In Stock
Cut Tape
₱878.53
₱833.75
₱815.34
₱801.84
Reel
₱782.21
Min.: 1
Mult.: 1
: 936
SOH-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z58Y Reel, Cut Tape, MouseReel
STMicroelectronics NVRAM 256K (32Kx8) 70ns 1,245In Stock
₱2,189.58
₱2,019.03
₱1,948.48
₱1,904.92
Min.: 1
Mult.: 1
PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z35Y Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 1,779In Stock
₱2,603.08
₱2,392.04
₱2,299.40
₱2,257.07
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.75 V 50 mA 0 C + 70 C M48Z58 Tube
STMicroelectronics NVRAM 16K (2Kx8) 150ns 699In Stock
₱1,851.54
₱1,715.35
₱1,660.74
₱1,620.25
Min.: 1
Mult.: 1
PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z02 Tube
STMicroelectronics NVRAM 16K (2Kx8) 70ns 446In Stock
₱1,783.44
₱1,643.57
₱1,596.94
₱1,557.68
Min.: 1
Mult.: 1
PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 70 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z02 Tube
STMicroelectronics NVRAM 16K (2Kx8) 70ns 716In Stock
₱1,797.56
₱1,644.79
₱1,604.92
₱1,565.65
Min.: 1
Mult.: 1
PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 70 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z12 Tube
STMicroelectronics NVRAM 256K (32Kx8) 70ns 214In Stock
₱2,396.94
₱2,212.89
₱2,141.73
₱2,088.97
Min.: 1
Mult.: 1
PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.75 V 50 mA 0 C + 70 C M48Z35 Tube
STMicroelectronics NVRAM 256K (32Kx8) 70ns 88In Stock
Cut Tape
₱1,439.27
₱1,341.72
₱1,298.78
₱1,298.17
Reel
₱1,051.54
Min.: 1
Mult.: 1
: 936
SOH-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z35Y Reel, Cut Tape, MouseReel