8 bit NVRAM

Mga Resulta: 104
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Package / Case Uri ng Interface Laki ng Memory Organisasyon Lapad ng Data Bus Oras ng Pag-access Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Infineon Technologies NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM 1,006May Stock
₱1,480.38
₱1,371.17
₱1,327.61
₱1,295.71
Min.: 1
Mult.: 1
FBGA-24 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 33 mA - 40 C + 85 C CY14V101 Tray
Infineon Technologies NVRAM 1Mb 3V 40Mhz 128K x 8 SPI nvSRAM 1,722May Stock
₱1,258.29
₱1,166.26
₱1,130.07
₱1,102.46
Min.: 1
Mult.: 1
DFN-8 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 10 mA - 40 C + 85 C CY14B101Q2 Tray
STMicroelectronics NVRAM 64K (8KX8) 100ns 560May Stock
₱2,582.22
₱2,386.52
₱2,294.49
₱2,252.16
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z18 Tube

STMicroelectronics NVRAM 256K (32Kx8) 100ns 977May Stock
Cut Tape
₱1,363.81
₱1,195.71
₱1,122.09
₱1,040.50
Reel
₱960.74
Min.: 1
Mult.: 1
: 936
SOIC-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Reel, Cut Tape, MouseReel
STMicroelectronics NVRAM 64K (8Kx8) 100ns 823May Stock
₱2,686.52
₱2,480.99
₱2,400.63
₱2,341.12
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z08 Tube

Infineon Technologies NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM 246May Stock
₱1,409.82
₱1,306.14
₱1,264.42
₱1,211.66
Min.: 1
Mult.: 1
SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 33 mA - 40 C + 85 C CY14V101 Tube
Infineon Technologies NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM 190May Stock
₱1,764.43
₱1,633.75
₱1,582.22
₱1,549.70
Min.: 1
Mult.: 1
FBGA-24 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 33 mA - 40 C + 105 C CY14V101 Tray
Infineon Technologies NVRAM 256Kb 3V 40Mhz 32K x 8 SPI nvSRAM 460May Stock
₱934.97
₱867.49
₱823.32
₱803.07
Min.: 1
Mult.: 1
SOIC-16 SPI 256 kbit 32 k x 8 8 bit 3.6 V 2.7 V 3 mA - 40 C + 85 C CY14B256PA Tube
Infineon Technologies NVRAM 1Mb 3V 40Mhz 128K x 8 SPI nvSRAM 586May Stock
1,840Inaasahan 11/20/2026
₱1,157.06
₱1,090.80
₱1,048.47
₱1,025.16
Min.: 1
Mult.: 1
SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 3 mA - 40 C + 85 C CY14B101PA Tube

Infineon Technologies NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM 118May Stock
₱1,409.82
₱1,306.14
₱1,264.42
₱1,233.75
Min.: 1
Mult.: 1
SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 33 mA - 40 C + 85 C CY14V101 Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 337May Stock
₱2,098.17
₱1,932.53
₱1,858.29
₱1,824.55
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z58Y Tube
STMicroelectronics NVRAM 16K (2Kx8) 150ns 533May Stock
₱1,697.55
₱1,568.11
₱1,525.16
₱1,487.74
Min.: 1
Mult.: 1
PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z12 Tube
STMicroelectronics NVRAM 256K (32Kx8) 100ns 347May Stock
₱1,980.99
₱1,582.22
₱1,477.31
₱1,400.01
₱1,353.99
Min.: 1
Mult.: 1
PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Tube
Infineon Technologies NVRAM 256Kb 3V 3.4Mhz 32K x 8 SPI nvSRAM 637May Stock
₱812.27
₱754.61
₱731.29
₱713.50
Min.: 1
Mult.: 1
SOIC-16 I2C 256 kbit 32 k x 8 8 bit 3.6 V 2.7 V 1 mA - 40 C + 85 C CY14B256I Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
54May Stock
₱2,667.50
₱2,460.14
₱2,206.76
₱2,106.15
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 150 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1225AB Tube
Analog Devices / Maxim Integrated NVRAM 3.3V 1024k Nonvolatile SRAM
37May Stock
₱3,104.31
₱3,035.60
₱2,969.95
₱2,910.44
Min.: 1
Mult.: 1
PowerCap Module-34 Parallel 1 Mbit 128 k x 8 8 bit 100 ns 3.6 V 3 V 50 mA 0 C + 70 C DS1245WP Tray
Analog Devices / Maxim Integrated NVRAM 4096k Nonvolatile SRAM
68May Stock
₱8,510.47
₱8,322.13
₱8,141.76
Min.: 1
Mult.: 1
EDIP-32 Parallel 4 Mbit 512 k x 8 8 bit 70 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1250AB Tube
Analog Devices / Maxim Integrated NVRAM 4096k Nonvolatile SRAM
55May Stock
₱14,984.74
₱13,618.47
₱11,295.15
Min.: 1
Mult.: 1
PowerCap Module-34 Parallel 4 Mbit 512 k x 8 8 bit 70 ns 5.5 V 4.5 V 85 mA - 40 C + 85 C DS1250YP Tray
Analog Devices / Maxim Integrated NVRAM 1024k Nonvolatile SRAM
33May Stock
₱4,669.35
₱4,304.32
₱4,149.71
₱3,787.14
Min.: 1
Mult.: 1
EDIP-32 Parallel 1 Mbit 128 k x 8 8 bit 70 ns 5.25 V 4.75 V 85 mA - 40 C + 85 C DS1245AB Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
89May Stock
₱2,668.73
₱2,451.55
₱2,152.77
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 85 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1225AB Tube
Analog Devices / Maxim Integrated NVRAM 1024k Nonvolatile SRAM with Battery Moni
150May Stock
₱2,257.68
₱2,207.99
₱2,160.13
₱2,116.58
Min.: 1
Mult.: 1
Max.: 120
PowerCap Module-34 Parallel 1 Mbit 128 k x 8 8 bit 70 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1345Y Tray
Analog Devices / Maxim Integrated NVRAM 1024k Nonvolatile SRAM
38May Stock
₱5,224.57
₱4,819.04
₱4,661.37
₱4,182.23
Min.: 1
Mult.: 1
PowerCap Module-34 Parallel 1 Mbit 128 k x 8 8 bit 70 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1245YP Tray
STMicroelectronics NVRAM 64K (8Kx8) 70ns 875May Stock
Cut Tape
₱878.53
₱833.75
₱815.34
₱801.84
Reel
₱782.21
Min.: 1
Mult.: 1
: 936
SOH-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z58Y Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated NVRAM 8M Nonvolatile SRAM
4May Stock
₱18,052.85
₱16,255.30
₱15,443.02
Min.: 1
Mult.: 1
EDIP-36 Parallel 8 Mbit 1 M x 8 8 bit 70 ns 5.5 V 4.5 V 85 mA - 40 C + 85 C DS1265Y Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM
19May Stock
₱3,578.55
₱3,296.34
₱3,006.76
₱2,956.46
Min.: 1
Mult.: 1
EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 200 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tube