8 bit NVRAM

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Interface Type Memory Size Organization Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies NVRAM 256Kb 3V 40Mhz 32K x 8 SPI nvSRAM Non-Stocked Lead-Time 4 Weeks
Reel
₱743.56
Min.: 1,000
Mult.: 1,000
: 1,000
SOIC-16 SPI 256 kbit 32 k x 8 8 bit 3.6 V 2.7 V 3 mA - 40 C + 85 C CY14B256PA Reel
Infineon Technologies NVRAM 512Kb 3V 40Mhz 64K x 8 SPI nvSRAM Non-Stocked Lead-Time 4 Weeks
Reel
₱685.28
Min.: 2,500
Mult.: 2,500
: 2,500
SOIC-8 SPI 512 kbit 64 k x 8 8 bit 3.6 V 2.7 V 3 mA - 40 C + 85 C CY14B512Q2A Reel
Infineon Technologies NVRAM 256Kb 1.95V 35ns nvSRAM Non-Stocked Lead-Time 4 Weeks
₱1,254.61
Min.: 2,990
Mult.: 2,990
FBGA-48 Parallel 256 kbit 32 k x 8 8 bit 35 ns 3.6 V 2.7 V - 40 C + 85 C CY14U256LA Tray

Infineon Technologies NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM Non-Stocked Lead-Time 4 Weeks
₱1,690.81
₱1,566.27
₱1,516.57
₱1,479.76
Min.: 1
Mult.: 1
SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 33 mA - 40 C + 105 C CY14V101 Tube