4 Mbit NVRAM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Interface Type Memory Size Organization Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies NVRAM 4Mb 3V 25ns 256K x 16 nvSRAM 723In Stock
₱3,358.30
₱3,103.08
₱3,003.08
₱2,928.24
Min.: 1
Mult.: 1
TSOP-II-44 4 Mbit 256 k x 16 16 bit 45 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B104NA Tray
Analog Devices / Maxim Integrated NVRAM 4096k Nonvolatile SRAM
68In Stock
₱8,510.47
₱8,322.13
₱8,141.76
Min.: 1
Mult.: 1
EDIP-32 Parallel 4 Mbit 512 k x 8 8 bit 70 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1250AB Tube
Analog Devices / Maxim Integrated NVRAM 4096k Nonvolatile SRAM
18In Stock
₱12,931.97
₱11,904.97
₱9,146.67
₱8,974.28
Min.: 1
Mult.: 1
EDIP-32 Parallel 4 Mbit 512 k x 8 8 bit 70 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1250Y Tube
Analog Devices / Maxim Integrated NVRAM 4096k Nonvolatile SRAM
55In Stock
₱14,984.74
₱13,618.47
₱11,295.15
Min.: 1
Mult.: 1
PowerCap Module-34 Parallel 4 Mbit 512 k x 8 8 bit 70 ns 5.5 V 4.5 V 85 mA - 40 C + 85 C DS1250YP Tray
Infineon Technologies NVRAM 4Mb 3V 45ns 256K x 16 nvSRAM 281In Stock
₱3,034.98
₱2,805.54
₱2,714.74
₱2,647.25
₱1,798.17
Min.: 1
Mult.: 1
TSOP-II-44 4 Mbit 256 k x 16 16 bit 45 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B104NA Tray
Infineon Technologies NVRAM 4Mb 3V 45ns 256K x 16 nvSRAM 3In Stock
₱3,250.32
₱3,004.31
₱2,907.38
₱2,834.98
Min.: 1
Mult.: 1
TSOP-II-54 4 Mbit 256 k x 16 16 bit 45 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B104M Tray