0 C NVRAM

Mga Resulta: 60
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Package / Case Uri ng Interface Laki ng Memory Organisasyon Lapad ng Data Bus Oras ng Pag-access Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Analog Devices / Maxim Integrated NVRAM 4096k Nonvolatile SRAM
18May Stock
₱12,931.97
₱11,904.97
₱9,146.67
₱8,974.28
Min.: 1
Mult.: 1
EDIP-32 Parallel 4 Mbit 512 k x 8 8 bit 70 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1250Y Tube
STMicroelectronics NVRAM 256K (32Kx8) 70ns 88May Stock
Cut Tape
₱1,439.27
₱1,341.72
₱1,298.78
₱1,298.17
Reel
₱1,051.54
Min.: 1
Mult.: 1
: 936
SOH-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z35Y Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM
16May Stock
₱2,056.45
₱1,903.69
₱1,695.71
₱1,660.74
Min.: 1
Mult.: 1
EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1220AB Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM
5May Stock
₱2,239.28
₱2,088.97
₱1,908.60
₱1,866.27
Min.: 1
Mult.: 1
EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.5 V 75 mA 0 C + 70 C DS1220AD Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
47May Stock
₱2,750.93
₱2,542.96
₱2,460.14
₱2,214.12
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 200 ns 5.5 V 4.5 V 75 mA 0 C + 70 C DS1225AD Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
44May Stock
₱2,704.31
₱2,492.65
₱2,395.72
₱2,351.55
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 85 ns 5.5 V 4.5 V 75 mA 0 C + 70 C DS1225AD Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM
17May Stock
₱3,712.29
₱3,431.92
₱3,320.26
₱3,237.44
Min.: 1
Mult.: 1
EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 120 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM
20May Stock
₱3,544.19
₱3,276.09
₱3,169.95
₱3,090.81
Min.: 1
Mult.: 1
EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM
7May Stock
₱3,801.86
₱3,514.74
₱3,141.73
₱3,076.09
Min.: 1
Mult.: 1
PowerCap Module-34 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tray
Analog Devices / Maxim Integrated NVRAM 1024k Nonvolatile SRAM
16May Stock
₱4,624.56
₱4,271.19
₱4,131.31
₱3,755.23
Min.: 1
Mult.: 1
EDIP-32 Parallel 1 Mbit 128 k x 8 8 bit 85 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1245AB Tube