kr NVRAM

Results: 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Interface Type Memory Size Organization Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies CY14V101Q3-SFXI
Infineon Technologies NVRAM 1Mb 40Mhz 128K x 8 SPI nvSRAM 120In Stock
Min.: 1
Mult.: 1

SOIC-16 CY14V101Q3 Tube
Infineon Technologies CY14B104LA-ZS20XI
Infineon Technologies NVRAM 4Mb 3V 20ns 512K x 8 nvSRAM 526In Stock
Min.: 1
Mult.: 1

TSOP-II-44 CY14B104LA Tray
Infineon Technologies CY14ME064J2-SXQ
Infineon Technologies NVRAM 64Kb 5V 3.4Mhz SPI nvSRAM 629In Stock
Min.: 1
Mult.: 1

SOIC-8 CY14ME064J2 Tube
Infineon Technologies NVRAM 1Mb 3V 25ns 128K x 8 nvSRAM 109In Stock
Min.: 1
Mult.: 1

FBGA-48 CY14B101LA Tray
STMicroelectronics NVRAM 256K (32Kx8) 70ns 164In Stock
Min.: 1
Mult.: 1
: 936

SOH-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z35Y Reel, Cut Tape, MouseReel
Infineon Technologies NVRAM 8Mb 3V 25ns 512K x 16 nvSRAM 159In Stock
Min.: 1
Mult.: 1

TSOP-II-54 3.6 V 2.7 V - 40 C + 85 C CY14B108M Tray
STMicroelectronics NVRAM 64K (8Kx8) 70ns 875In Stock
Min.: 1
Mult.: 1
: 936

SOH-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z58Y Reel, Cut Tape, MouseReel
Infineon Technologies NVRAM 4Mb 3V 45ns 256K x 16 nvSRAM 44In Stock
Min.: 1
Mult.: 1

TSOP-II-54 CY14B104NA Tray
Infineon Technologies CY14E256Q5A-SXQ
Infineon Technologies NVRAM 256Kb 5V nvSRAM 108In Stock
Min.: 1
Mult.: 1

SOIC-8 CY14E256Q5A Tube
Infineon Technologies CY14V104NA-BA25XI
Infineon Technologies NVRAM 1Mb 25ns 256K x 16 nvSRAM 315In Stock
Min.: 1
Mult.: 1

FBGA-48 CY14V104NA Tray
Infineon Technologies CY14V116N-BZ30XI
Infineon Technologies NVRAM NVSRAM 104In Stock
Min.: 1
Mult.: 1

FBGA-165 CY14V116 Tray
Infineon Technologies CY14V101NA-BA45XI
Infineon Technologies NVRAM 1Mb 45ns 64K x 16 nvSRAM 55In Stock
Min.: 1
Mult.: 1

FBGA-48 CY14V101NA Tray
Infineon Technologies NVRAM 8Mb 3V 25ns 1024K x 8 nvSRAM 1,179In Stock
Min.: 1
Mult.: 1

FBGA-48 3.6 V 2.7 V - 40 C + 85 C CY14B108L Tray
STMicroelectronics NVRAM 16K (2Kx8) 150ns 771In Stock
Min.: 1
Mult.: 1

PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z02 Tube
STMicroelectronics NVRAM 64K (8Kx8) 100ns 848In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z08 Tube
STMicroelectronics NVRAM 256K (32Kx8) 70ns 1,299In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z35Y Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 1,905In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.75 V 50 mA 0 C + 70 C M48Z58 Tube
Infineon Technologies NVRAM 1Mb 3V 25ns 128K x 8 nvSRAM 984In Stock
Min.: 1
Mult.: 1
: 1,000

SSOP-48 Parallel 1 Mbit 128 k x 8 8 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B101LA Reel, Cut Tape, MouseReel
Infineon Technologies NVRAM 1Mb 3V 25ns 128K x 8 nvSRAM 200In Stock
Min.: 1
Mult.: 1

TSOP-II-44 1 Mbit 128 k x 8 16 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B101LA Tray
Infineon Technologies NVRAM 1Mb 3V 25ns 64K x 16 nvSRAM 617In Stock
Min.: 1
Mult.: 1

TSOP-II-44 1 Mbit 64 k x 16 16 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B101NA Tray
Infineon Technologies NVRAM 8Mb 3V 25ns 512K x 16 nvSRAM 884In Stock
Min.: 1
Mult.: 1

TSOP-II-54 3.6 V 2.7 V - 40 C + 85 C CY14B108N Tray
Infineon Technologies NVRAM 8Mb 3V 45ns 512K x 16 nvSRAM 652In Stock
Min.: 1
Mult.: 1

TSOP-II-54 8 Mbit 512 k x 16 16 bit 45 ns 3.6 V 2.7 V 75 mA - 40 C + 85 C CY14B108N Tray
Infineon Technologies NVRAM 256Kb 3V 45ns 32K x 8 nvSRAM 1,216In Stock
Min.: 1
Mult.: 1
: 1,000

SSOP-48 CY14B256LA Reel, Cut Tape, MouseReel
Infineon Technologies NVRAM 256Kb 3V 25ns 32K x 8 nvSRAM 827In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 256 kbit 32 k x 8 8 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B256LA Tray
Infineon Technologies NVRAM NVRAM FRAM Memory Serial 3,467In Stock
1,940Expected 28/01/2027
Min.: 1
Mult.: 1

SOIC-8 SPI 256 kbit 32 k x 8 8 bit 3.6 V 2 V 2.5 mA - 40 C + 85 C FM24V02 Tube