SRAM

Results: 11,458
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Infineon Technologies SRAM 4Mb 45ns 256K x 16 Low Power SRAM 1,057In Stock
Cut Tape
₱379.76
₱353.38
₱342.95
₱334.97
Reel
₱307.98
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 2,259In Stock
₱292.03
₱272.39
₱264.42
₱258.28
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 256K x 8 LP SRAM 3,925In Stock
2,000Expected 14/10/2027
Cut Tape
₱295.71
₱276.08
₱267.49
₱261.35
Reel
₱228.22
Min.: 1
Mult.: 1
: 2,000
2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-36 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM MICROPOWER SRAMS 835In Stock
Cut Tape
₱368.71
₱343.56
₱333.13
₱325.77
Reel
₱292.03
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 1,255In Stock
Cut Tape
₱728.84
₱676.69
₱655.83
₱640.49
Reel
₱573.62
Min.: 1
Mult.: 1
: 1,000
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM SYNC SRAMS 144In Stock
₱2,425.17
₱2,244.18
₱2,172.40
₱2,119.03
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 149 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM SYNC SRAMS 96In Stock
₱4,760.76
₱4,396.95
₱4,254.01
₱4,147.26
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 129 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies CY7C1061GN30-10ZSXI
Infineon Technologies SRAM ASYNC 383In Stock
₱3,655.23
₱3,379.16
₱3,269.96
₱3,188.36
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT Tray
GSI Technology SRAM 2.5/3.3V 4M x 36 144M 8In Stock
₱16,182.29
₱12,255.28
₱12,236.87
Min.: 1
Mult.: 1
144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 375 mA, 490 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M 7In Stock
₱59,673.92
₱52,887.38
Min.: 1
Mult.: 1
288 Mbit 8 M x 36 675 MHz Parallel 1.35 V 1.25 V 1.06 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M 16In Stock
₱14,217.25
₱12,920.92
₱12,484.73
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 380 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M 9In Stock
₱14,393.32
₱12,808.04
₱12,557.73
Min.: 1
Mult.: 1
144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 330 mA, 400 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M 25In Stock
₱8,657.10
₱7,542.98
₱7,493.29
₱7,438.69
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 295 mA, 435 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Microchip Technology SRAM 16k, 3.0V EERAM IND Non-Stocked Lead-Time 10 Weeks
Cut Tape
₱54.60
₱54.48
₱51.17
Reel
₱49.82
Min.: 1
Mult.: 1
: 3,300
16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 8Mb 1.8V 55ns 512K x 16 LP SRAM 773In Stock
₱653.38
₱607.37
₱588.96
₱574.85
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns Parallel 2.25 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 4Mb 3V 55ns 512K x 8 LP SRAM 935In Stock
500Expected 19/11/2026
₱377.92
₱352.15
₱341.72
₱333.74
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Tube

Infineon Technologies SRAM 4Mb 45ns 512K x 8 Low Power SRAM 1,214In Stock
Cut Tape
₱438.04
₱407.98
₱395.71
₱385.89
Reel
₱319.63
Min.: 1
Mult.: 1
: 1,000
4 Mbit 512 k x 8 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 55ns 128K x 8 Low Power SRAM 563In Stock
₱362.58
₱338.04
₱327.61
₱320.25
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT STSOP-32 AEC-Q100 Tray
Infineon Technologies SRAM 4Mb 45ns 256K x 16 Low Power SRAM 1,029In Stock
Cut Tape
₱379.76
₱353.38
₱342.95
₱334.97
Reel
₱300.62
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 45 ns Parallel 5.5 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 2,000In Stock
Cut Tape
₱365.03
₱340.49
₱330.06
₱322.09
Reel
₱281.60
Min.: 1
Mult.: 1
: 2,000
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM MICROPOWER SRAMS 407In Stock
₱766.26
₱710.43
₱688.35
₱671.17
Min.: 1
Mult.: 1
8 Mbit 1 M x 8 45 ns Parallel 5.5 V 4.5 V 36 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM 3,890In Stock
Cut Tape
₱191.41
₱179.14
₱173.62
₱169.94
Reel
₱153.99
Min.: 1
Mult.: 1
: 1,000
1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 997In Stock
Cut Tape
₱930.07
₱863.81
₱837.43
₱817.18
Reel
₱732.52
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 744In Stock
₱930.07
₱863.81
₱837.43
₱817.18
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM SYNC SRAMS 113In Stock
₱3,393.27
₱3,136.21
₱3,034.98
₱2,919.65
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 143 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray