SRAM

Mga Resulta: 11,488
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Organisasyon Oras ng Pag-access Maximum na Clock Frequency Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
Microchip Technology SRAM 16k, 3.0V EERAM EXT
3,300Inaasahan 4/19/2027
Cut Tape
₱60.12
Reel
₱54.23
Min.: 1
Mult.: 1
: 3,300
16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape
GSI Technology SRAM 144Mb Pipelined and Flow Through Synchronous NBT SRAM 1May Stock
₱16,017.26
₱14,739.95
₱14,247.31
Min.: 1
Mult.: 1
144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 380 mA, 470 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 47May Stock
₱1,634.36
₱1,514.12
₱1,465.65
₱1,309.82
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 16May Stock
₱3,171.18
₱2,931.30
₱2,836.21
₱2,748.48
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 210 mA, 220 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 18May Stock
₱3,347.87
₱3,295.11
₱2,803.70
₱2,701.24
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 210 mA, 220 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 72 72M 4May Stock
₱12,500.06
₱11,185.33
₱10,890.24
₱10,648.52
Min.: 1
Mult.: 1
72 Mbit 1 M x 72 7.5 ns 200 MHz Parallel 2.7 V 1.7 V 295 mA, 405 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 27May Stock
₱950.93
₱882.83
₱855.83
₱811.05
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 150 mA, 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M 7May Stock
₱14,247.92
₱12,834.42
₱12,497.00
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 380 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
ISSI SRAM 16Mb Low Pwr/Pwr Svr Async 1Mx16 45ns 15,985May Stock
₱1,032.52
₱958.29
₱928.23
₱906.14
₱883.44
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48
Infineon Technologies SRAM 8Mb 45ns 1M x 8 Low Power SRAM 676May Stock
₱846.63
₱786.51
₱761.97
₱744.18
Min.: 1
Mult.: 1
8 Mbit 1 M x 8 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 72May Stock
₱1,079.15
₱1,001.23
₱969.94
₱946.63
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 160 mA, 190 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 2,435May Stock
Cut Tape
₱122.09
₱114.72
Reel
₱111.04
Min.: 1
Mult.: 1
: 2,500
512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
ISSI SRAM 16Mb 1Mx16 55ns LP Async SRAM A-Temp 1,069May Stock
₱1,225.16
₱1,136.20
₱1,100.01
₱1,073.01
₱1,046.63
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 125 C SMD/SMT BGA-48

ISSI SRAM 16Mb,High-Speed,Async,1Mbx16,8ns/3.3v,or 10ns/2.4v-3.6v, 48 Pin TSOP I, RoHS 3,989May Stock
₱1,821.48
₱1,686.51
₱1,633.14
₱1,555.22
₱1,515.35
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

ISSI SRAM 4Mb (512k x 8) 10ns Async SRAM 3.3v 9,944May Stock
₱494.48
₱460.13
₱446.01
₱435.59
₱420.86
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tube
Infineon Technologies SRAM 8Mb 45ns 512K x 16 Low Power SRAM 440May Stock
₱753.99
₱700.00
₱678.53
₱662.58
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 5.5 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Microchip Technology SRAM 256K 32K X 8 1.7V SERIAL SRAM IND 2,197May Stock
Cut Tape
₱203.68
Reel
₱83.44
Min.: 1
Mult.: 1
: 2,500
256 kbit 32 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
ISSI SRAM 256K,Low Power,Async,32K x 8,45ns,5v,28 Pin SOP, RoHS 11,265May Stock
₱247.85
₱231.29
₱224.54
₱219.63
₱212.27
Min.: 1
Mult.: 1
256 kbit 32 k x 8 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT SOP-28 Tray
ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 23,865May Stock
Cut Tape
₱525.16
₱488.96
₱474.24
₱452.15
₱441.11
Reel
₱441.11
Min.: 1
Mult.: 1
: 2,500
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 3,192May Stock
₱494.48
₱460.13
₱446.01
₱435.59
₱420.86
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 8 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 12ns, Industrial Temp - Tube 2,200May Stock
₱835.59
₱758.90
₱740.49
₱729.45
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM 295May Stock
₱799.39
₱742.34
₱719.64
₱702.46
Min.: 1
Mult.: 1
Hindi
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 144Mb (4Mx36) QDR II QDR II + SRAM 104May Stock
₱48,224.17
₱39,924.74
Min.: 1
Mult.: 1
Hindi
144 Mbit 4 M x 36 450 ps 550 MHz Parallel 1.9 V 1.7 V 1.52 A - 40 C + 85 C SMD/SMT FBGA-165 Tray

ISSI SRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS, Automotive 214May Stock
₱819.02
₱760.74
₱736.81
₱703.07
₱685.28
Min.: 1
Mult.: 1
128 Mb 16 M x 8 35 ns 166 MHz 3.6 V 2.7 V - 40 C + 105 C SMD/SMT TFBGA-24
Infineon Technologies SRAM 72MB (2Mx36) 2.5v 200MHz SRAM 101May Stock
₱18,974.94
₱17,458.98
₱16,573.09
Min.: 1
Mult.: 1
Hindi
72 Mbit 2 M x 36 3 ns 200 MHz Parallel 2.625 V 2.375 V 450 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray