+ 125 C SRAM

Mga Resulta: 401
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Organisasyon Oras ng Pag-access Maximum na Clock Frequency Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
GSI Technology SRAM 8May Stock
₱28,381.74
₱25,871.30
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V - 40 C + 125 C SMD/SMT TQFP-100
Microchip Technology SRAM 16k, 3.0V EERAM IND Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Cut Tape
₱54.60
₱54.48
Reel
₱50.98
Min.: 1
Mult.: 1
: 3,300
16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT 1,585May Stock
₱89.57
₱85.28
₱82.82
Min.: 1
Mult.: 1
256 kbit 32 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Infineon Technologies SRAM 8Mb 55ns 512K x 16 Low Power SRAM 396May Stock
₱1,174.24
₱1,102.46
₱1,074.24
₱1,052.77
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT TSOP-44 AEC-Q100 Tray
Infineon Technologies SRAM 8Mb 3V 55ns 512K x 16 LP SRAM 535May Stock
₱1,342.95
₱1,250.93
₱1,214.12
₱1,133.75
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 1Mb 3V 55ns 64K x 16 LP SRAM 460May Stock
₱345.40
₱322.09
₱312.27
₱304.91
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 125 C SMD/SMT VFBGA-48 AEC-Q100 Tray
Infineon Technologies SRAM 1Mb 55ns 128K x 8 Low Power SRAM 563May Stock
₱337.43
₱320.86
₱314.11
₱309.20
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT STSOP-32 AEC-Q100 Tray
Microchip Technology SRAM 4k, 5.0V EERAM IND 2,681May Stock
Cut Tape
₱46.63
₱46.44
₱46.01
Reel
₱43.13
Min.: 1
Mult.: 1
: 3,300
4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape
Infineon Technologies SRAM 1Mb 55ns 128K x 8 Low Power SRAM 1,017May Stock
₱373.62
₱348.47
₱338.04
₱330.06
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT SOIC-32 AEC-Q100 Tube
Infineon Technologies SRAM ASYNC 669May Stock
₱490.80
₱468.10
₱458.90
₱455.83
₱455.22
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 55 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI EXT 192May Stock
₱128.22
₱123.93
₱119.63
Min.: 1
Mult.: 1
512 kbit 64 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI EXT 153May Stock
₱176.07
₱169.94
₱163.19
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI EXT 55May Stock
₱172.39
₱165.03
₱158.90
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 4k, 5.0V EERAM IND 465May Stock
₱50.92
₱50.37
₱48.41
₱45.77
Min.: 1
Mult.: 1
4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 16k, 5.0V EERAM EXT 405May Stock
₱63.80
₱60.80
₱58.83
Min.: 1
Mult.: 1
16 kbit 2 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI EXT 76May Stock
₱174.85
₱168.10
₱161.96
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT 280May Stock
₱58.90
₱58.83
₱56.87
₱53.62
Min.: 1
Mult.: 1
64 kbit 8 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT 192May Stock
₱93.87
₱91.41
₱85.89
Min.: 1
Mult.: 1
256 kbit 32 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube
ISSI SRAM 16Mb 1Mx16 55ns LP Async SRAM A-Temp 1,069May Stock
₱1,225.16
₱1,136.20
₱1,100.01
₱1,073.01
₱1,046.63
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 125 C SMD/SMT BGA-48
Infineon Technologies SRAM 9Mb, 100Mhz 256K x 36 Sync SRAM 262May Stock
₱960.74
₱892.03
₱865.04
₱844.18
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 180 mA - 40 C + 125 C SMD/SMT FBGA-165 Tray
Microchip Technology SRAM 512K 1.8V SPI SERIAL SRAM SQI EXT 198May Stock
₱123.93
₱119.63
₱114.11
Min.: 1
Mult.: 1
512 kbit 64 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
GSI Technology SRAM 1May Stock
₱10,608.64
₱9,775.51
₱9,450.35
₱9,207.41
Min.: 1
Mult.: 1
Hindi
36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V - 40 C + 125 C SMD/SMT BGA-165

ISSI SRAM 1Mb 15ns 64Kx16 Async SRAM 1,088May Stock
₱849.08
₱788.35
₱764.42
₱728.84
₱724.54
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 15 ns Parallel 3.6 V 2.5 V 50 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI SRAM 32Mb,High-Speed-Automotive,Async,2048K x 16,12ns,2.4v-3.6v,48 Pin TSOP I, RoHS, Automotive temp 81May Stock
₱4,673.64
₱4,313.52
₱4,173.03
₱3,411.06
₱3,410.45
Min.: 1
Mult.: 1
32 Mbit 2 M x 16 12 ns Parallel 3.6 V 2.4 V 110 mA - 40 C + 125 C SMD/SMT TSOP-48
ISSI SRAM 4Mb 3.6v 10ns 512Kx16 LPAsync SRAM 960May Stock
₱765.65
Min.: 480
Mult.: 480
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 125 C SMD/SMT BGA-48