128 Mbit SRAM

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
ISSI SRAM 1.8V/3.0V, 104MHZ, SPI & QPI 128Mb SerialRAM 584In Stock
1,000On Order
₱553.99
₱514.73
₱499.39
₱487.12
₱475.46
Min.: 1
Mult.: 1
128 Mbit 16 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 300 uA - 40 C + 85 C SMD/SMT SOIC-8
ISSI IS66WVO16M8DALL-200BLI-TR
ISSI SRAM 128Mb, OctalRAM, 16Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 2,125In Stock
Cut Tape
₱715.34
₱665.03
₱644.18
₱628.84
₱601.23
Reel
₱601.23
Min.: 1
Mult.: 1
: 2,500
128 Mbit 16 M x 8 5 ns 200 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-24 Reel, Cut Tape
ISSI IS66WVO16M8DBLL-133BLI
ISSI SRAM 128Mb, OctalRAM, 16Mbx8, 3.0V, 133MHz, 24-ball TFBGA, RoHS 227In Stock
480Expected 27/04/2027
₱706.75
₱656.45
₱636.20
₱620.86
₱593.87
Min.: 1
Mult.: 1
128 Mbit 16 M x 8 7 ns 133 MHz Serial 3.6 V 2.7 V 45 mA - 40 C + 85 C SMD/SMT TFBGA-24
ISSI IS66WVO16M8DBLL-133BLI-TR
ISSI SRAM 128Mb, OctalRAM, 16Mbx8, 3.0V, 133MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 28 Weeks
Reel
₱301.84
Min.: 2,500
Mult.: 2,500
: 2,500
128 Mbit 16 M x 8 6 ns 133 MHz 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-24 Reel
ISSI IS66WVO16M8DALL-200BLI
ISSI SRAM 128Mb, OctalRAM, 16Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 28 Weeks
₱715.34
₱664.42
₱644.18
₱628.84
Min.: 1
Mult.: 1
128 Mbit 16 M x 8 5 ns 200 MHz Serial 1.95 V 1.7 V 45 mA - 40 C + 85 C SMD/SMT TFBGA-24