32 Mbit SRAM

Mga Resulta: 29
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Organisasyon Oras ng Pag-access Maximum na Clock Frequency Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Packaging
Infineon Technologies SRAM 32Mb 3V 55ns 2M x 16 LP SRAM 2,015May Stock
₱2,887.13
₱2,669.34
₱2,582.84
₱2,519.03
Min.: 1
Mult.: 1
32 Mbit 4 M x 8/2 M x 16 55 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
ISSI SRAM 32Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 14,086May Stock
Cut Tape
₱347.85
₱323.93
₱314.11
₱307.36
₱300.00
Reel
₱300.00
Min.: 1
Mult.: 1
: 3,000
32 Mbit 4 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ISSI SRAM 32Mb,High-Speed-Automotive,Async,2048K x 16,12ns,2.4v-3.6v,48 Pin TSOP I, RoHS, Automotive temp 81May Stock
₱4,673.64
₱4,313.52
₱4,173.03
₱3,411.06
₱3,410.45
Min.: 1
Mult.: 1
32 Mbit 2 M x 16 12 ns Parallel 3.6 V 2.4 V 110 mA - 40 C + 125 C SMD/SMT TSOP-48
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 2.7V 3.6V, VDDQ 2.7V 3.6V,48 Ball BGA (6x8 mm), RoHS 2,209May Stock
Cut Tape
₱598.78
₱557.06
₱539.88
₱527.00
₱514.73
Reel
₱514.73
Min.: 1
Mult.: 1
: 2,500
32 Mbit 2 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 1.7V 1.95V, VDDQ 1.7V 1.95V,48 Ball BGA (6x8 mm), RoHS 310May Stock
₱721.48
₱670.56
₱649.70
₱634.36
₱605.52
Min.: 1
Mult.: 1
32 Mbit 2 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT
ISSI IS66WVC2M16ECLL-7010BLI
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page/Burst CRAM 1.5, 2M x 16,70ns,1.7v 1.95v,54 Ball BGA (6x8 mm), RoHS 480May Stock
₱580.98
₱540.49
₱534.97
₱522.09
₱509.21
Min.: 1
Mult.: 1
32 Mbit 2 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT
ISSI IS66WVE2M16ECLL-70BLI
ISSI SRAM 32Mb,Pseudo SRAM 2M x 16 70ns 190May Stock
₱549.70
₱511.05
₱495.71
₱484.05
₱472.40
Min.: 1
Mult.: 1
32 Mbit 2 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT
ISSI IS66WVQ8M4DALL-200BLI
ISSI SRAM 32Mb, QUADRAM, 1.65V-1.95V, 200MHz, 24-ball TFBGA, RoHS 429May Stock
₱242.33
₱226.38
₱224.54
₱219.02
₱214.11
Min.: 1
Mult.: 1
32 Mbit 8 M x 4 5 ns 200 MHz SPI 1.95 V 1.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24
Infineon Technologies SRAM 32Mb, 1.8V, 70ns MoBL SRAM 810May Stock
₱3,336.83
₱3,084.06
₱2,984.06
₱2,909.83
Min.: 1
Mult.: 1
32 Mbit 4 M x 8/2 M x 16 70 ns Parallel 2.25 V 1.65 V 35 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
Infineon Technologies SRAM 32Mb 3V 55ns 2M x 16 LP SRAM 233May Stock
₱2,965.05
₱2,825.17
₱2,736.21
₱2,674.86
Min.: 1
Mult.: 1
32 Mbit 4 M x 8/2 M x 16 55 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray


ISSI SRAM 32Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 5,324May Stock
19,000Inoorder
₱294.48
₱274.23
₱266.26
₱260.12
₱252.76
Min.: 1
Mult.: 1
32 Mbit 4 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Infineon Technologies SRAM ASYNC 4May Stock
96Inaasahan 2/4/2027
₱2,536.82
₱2,345.41
₱2,269.95
₱2,221.48
Min.: 1
Mult.: 1
32 Mbit 4 M x 8/2 M x 16 55 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT Tray
ISSI IS61WV204816BLL-10TLI
ISSI SRAM 32Mb High-Speed Async 2Mbx16 10ns 1,781May Stock
2,400Inoorder
₱2,208.60
₱2,044.80
₱1,979.15
₱1,884.67
₱1,836.82
Min.: 1
Mult.: 1
32 Mbit 2 M x 16 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48
ISSI SRAM 32Mb,High-Speed,Async,2Mbx16, 12ns, 1.65v-2.2v, 48 Ball mBGA (6x8 mm), RoHS 227May Stock
480Inoorder
₱2,320.26
₱2,146.64
₱2,077.92
₱2,027.00
₱1,976.08
Min.: 1
Mult.: 1
32 Mbit 2 M x 16 12 ns Parallel 2.2 V 1.67 V 90 mA - 40 C + 85 C SMD/SMT BGA-48
ISSI IS66WVS4M8ALL-104NLI
ISSI SRAM 32Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS 690May Stock
₱314.73
₱293.25
₱284.66
₱277.92
₱271.17
Min.: 1
Mult.: 1
32 Mbit 4 M x 8 7 ns 104 MHz SPI 1.95 V 1.65 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8

ISSI SRAM 32Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS 2May Stock
₱242.33
Min.: 1
Mult.: 1
32 Mbit 8 M x 4 7 ns 133 MHz SPI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24
ISSI IS61WV204816BLL-10BLI
ISSI SRAM 32Mb High-Speed Async 1Mbx16 10ns
18,293Inoorder
₱2,348.48
₱2,173.63
₱2,103.69
₱2,052.16
₱2,000.62
Min.: 1
Mult.: 1
32 Mbit 2 M x 16 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT
Infineon Technologies SRAM 32Mb, 1.8V, 70ns MoBL SRAM Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱2,576.70
Min.: 2,000
Mult.: 2,000
: 2,000
32 Mbit 4 M x 8/2 M x 16 70 ns Parallel 2.25 V 1.65 V 35 mA - 40 C + 85 C SMD/SMT FBGA-48 Reel
Infineon Technologies SRAM 32Mb 3V 55ns 2M x 16 LP SRAM Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱2,349.09
Min.: 1,000
Mult.: 1,000
: 1,000
32 Mbit 4 M x 8/2 M x 16 55 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
Infineon Technologies SRAM 32Mb 3V 55ns 2M x 16 LP SRAM Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱2,372.40
Min.: 2,000
Mult.: 2,000
: 2,000
32 Mbit 4 M x 8/2 M x 16 55 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT FBGA-48 Reel
Infineon Technologies CY62177G30-55BAXI
Infineon Technologies SRAM ASYNC Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱2,504.92
Min.: 210
Mult.: 210
32 Mbit 4 M x 8/2 M x 16 55 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT Tray
ISSI SRAM 32Mb,High-Speed-Automotive,Async,2048K x 16,12ns,2.4v-3.6v,48 Pin TSOP I, RoHS, Automotive temp Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱2,896.33
Min.: 1,500
Mult.: 1,500
: 1,500
32 Mbit 2 M x 16 12 ns Parallel 3.6 V 2.4 V 110 mA - 40 C + 125 C SMD/SMT TSOP-48 Reel
ISSI SRAM 32Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱179.14
Min.: 3,000
Mult.: 3,000
: 3,000
32 Mbit 4 M x 8 7 ns 104 MHz SPI 1.95 V 1.65 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 2.7V 3.6V, VDDQ 2.7V 3.6V,48 Ball BGA (6x8 mm), RoHS Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
₱390.19
₱363.19
₱352.76
₱344.17
₱336.20
Min.: 1
Mult.: 1
32 Mbit 2 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48
Alliance Memory SRAM 32M 3V 55ns LP 2048Kx16 Asynch IT Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱3,347.87
₱3,091.43
₱2,990.81
₱2,915.35
₱2,809.22
Min.: 1
Mult.: 1
32 Mbit 2 M x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray