- 40 C SRAM

Mga Resulta: 6,116
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Organisasyon Oras ng Pag-access Maximum na Clock Frequency Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
Infineon Technologies SRAM 16Mb 3V 45ns 2M x 8 LP SRAM 1,090May Stock
₱1,201.85
₱1,139.27
₱1,102.46
₱1,063.20
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM ASYNC SRAMS 2,162May Stock
Cut Tape
₱786.51
₱711.05
₱701.84
₱680.99
Reel
₱622.70
Min.: 1
Mult.: 1
: 500
4 Mbit 512 k x 8 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-36 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb 3V 45ns 1M x 16 LP SRAM 4,418May Stock
₱1,188.96
₱1,128.23
₱1,095.71
₱1,011.05
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 6,589May Stock
₱364.42
₱296.32
₱288.35
₱282.82
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 1M x 16 LP SRAM 3,918May Stock
₱1,255.83
₱1,174.85
₱1,145.40
₱1,123.32
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM ASYNC SRAMS 1,021May Stock
₱2,045.41
₱1,893.26
₱1,832.52
₱1,787.74
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.2 V 60 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC 1,173May Stock
Cut Tape
₱4,981.01
₱4,719.66
₱4,616.59
₱4,337.45
Reel
₱3,926.40
Min.: 1
Mult.: 1
: 1,000
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM 2,252May Stock
₱524.54
₱494.48
₱482.21
₱471.78
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive 2,982May Stock
Cut Tape
₱1,089.58
₱1,010.43
₱978.53
₱932.52
₱909.21
Reel
₱909.21
Min.: 1
Mult.: 1
: 2,500
256 Mb 32 M x 8 200 MHz OPI 3.6 V 2.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M 599May Stock
₱7,537.46
₱6,950.34
₱6,721.51
₱6,550.95
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 270 mA, 345 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M 170May Stock
₱8,019.67
₱7,395.13
₱7,053.41
₱6,776.72
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 335 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 7,839May Stock
Cut Tape
₱188.96
₱188.34
₱185.28
Reel
₱173.01
Min.: 1
Mult.: 1
: 2,500
1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 8K x 8 3.3v Dual- Port Ram 675May Stock
₱4,002.47
₱3,612.90
₱3,567.50
₱3,482.23
Min.: 1
Mult.: 1
64 kbit 8 k x 8 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 16Kx16,3.3V DUAL- PORT RAM w/INT 526May Stock
₱6,603.10
₱5,957.09
₱5,863.22
₱5,720.27
Min.: 1
Mult.: 1
256 kbit 16 k x 16 25 ns Parallel 3.6 V 3 V 185 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM 703May Stock
₱5,161.38
₱4,644.20
₱4,600.02
₱4,490.21
Min.: 1
Mult.: 1
128 kbit 8 k x 16 25 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 1.8V/3.0V, 104MHZ, SPI & QPI 128Mb SerialRAM 545May Stock
1,000Inaasahan 12/23/2026
₱553.99
₱514.73
₱499.39
₱487.12
₱475.46
Min.: 1
Mult.: 1
128 Mbit 16 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 300 uA - 40 C + 85 C SMD/SMT SOIC-8
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC 140May Stock
₱1,274.24
₱1,182.21
₱1,180.99
₱1,015.96
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 5.5 V 4.5 V 36 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M 8May Stock
₱24,372.51
₱22,411.77
Min.: 1
Mult.: 1
144 Mbit 8 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 420 mA, 550 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 8May Stock
₱28,381.74
₱25,871.30
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V - 40 C + 125 C SMD/SMT TQFP-100
GSI Technology SRAM 1.8/2.5V 2M x 36 72M 7May Stock
₱18,549.17
₱17,070.64
₱16,499.47
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 295 mA, 435 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 200MHz SRAM 7May Stock
₱18,970.65
₱17,455.30
₱16,785.36
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 3 ns 200 MHz Parallel 3.6 V 3.135 V 500 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
GSI Technology SRAM 2.5/3.3V 4M x 36 144M 8May Stock
₱16,182.29
₱12,255.28
Min.: 1
Mult.: 1
144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 375 mA, 490 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M 11May Stock
₱13,212.95
₱12,007.42
₱11,660.18
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 500 MHz Parallel 1.9 V 1.7 V 1.17 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 266May Stock
₱1,959.52
₱1,815.35
₱1,757.68
₱1,714.73
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 200 mA, 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM SYNC SRAMS 176May Stock
₱3,415.97
₱3,157.68
₱3,055.84
₱2,979.16
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 134 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray