0 C SRAM

Mga Resulta: 4,884
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Organisasyon Oras ng Pag-access Maximum na Clock Frequency Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Packaging
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 15ns, Commercial Temp - Tube 713May Stock
₱853.99
₱793.26
₱768.10
₱732.52
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 90 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 135May Stock
₱734.97
₱683.44
₱661.97
₱646.63
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin TSOP II, 15ns, Commercial Temp - Tray 95May Stock
₱657.06
₱611.05
₱592.64
₱578.53
Min.: 1
Mult.: 1
512 kbit 32 k x 16 15 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM 1M, 3.3V, 10ns, FAST 128K x 8 Asynch SRA 139May Stock
₱741.11
₱688.96
₱666.87
₱651.54
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 256K 32K x 8, 3.3V, 28pin TSOP I, 15ns, Commercial Temp - Tape & Reel 476May Stock
Cut Tape
₱590.19
₱549.08
₱531.90
₱519.63
Reel
₱374.24
Min.: 1
Mult.: 1
: 1,000
256 kbit 32 k x 8 15 ns Parallel 3.6 V 3 V 40 mA 0 C + 70 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 12ns, Commercial Temp - Tray 32May Stock
270Inaasahan 12/14/2026
₱827.00
₱768.10
₱744.18
₱709.82
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 12 ns Parallel 5.5 V 4.5 V 160 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 2Mb, 256K x 8, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray 105May Stock
₱827.00
₱768.10
₱744.18
₱709.82
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM 1M, 3.3V, 10ns, FAST 64K x 16 Asynch SRA 135May Stock
₱682.83
₱634.36
₱615.34
₱564.42
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3 V 80 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin 300 mil SOJ, 12ns, Commercial Temp - Tube 176May Stock
₱741.11
₱688.96
₱666.87
₱651.54
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 12 ns Parallel 3.6 V 3 V 65 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 15ns, Commercial Temp - Tray 176May Stock
₱825.77
₱766.88
₱743.56
₱708.59
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin TSOP II, 10ns, Commercial Temp - Tray 6May Stock
₱701.23
₱651.54
₱631.91
₱616.57
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 10 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 4Mb,Flowthrough,Sync with ECC,128K x 36,7.5ns,3.3v I/O,165 Ball BGA, RoHS, Automotive temp 142May Stock
₱1,663.20
₱1,540.50
₱1,491.42
₱1,455.22
Min.: 1
Mult.: 1
4 Mbit 128 k x 36 7.5 ns 117 MHz 3.3 V 2.5 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin TSOP II, 15ns, Commercial Temp - Tray 141May Stock
₱767.49
₱713.50
₱691.41
₱674.85
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 90 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 20ns, Commercial Temp - Tube 126May Stock
₱1,065.65
₱988.35
₱956.45
₱911.66
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 80 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM 64K, 2.7-5.5V, 55ns 8K x 8 Asynch SRAM 125May Stock
₱622.09
₱577.92
₱560.74
₱547.24
Min.: 1
Mult.: 1
64 kbit 8 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT sTSOP-28 Tray
Alliance Memory SRAM 1M, 5V, 10ns FAST 128K x 8 Asynch SRAM 150May Stock
₱853.99
₱793.87
₱767.49
₱732.52
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 10 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 15ns, Commercial Temp - Tray 222May Stock
₱371.78
₱346.63
₱336.20
₱328.22
Min.: 1
Mult.: 1
256 kbit 32 k x 8 15 ns Parallel 5.5 V 4.5 V 65 mA 0 C + 70 C SMD/SMT TSOP-28 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 44pin TSOP II, 15ns, Commercial Temp - Tray 129May Stock
₱827.61
₱768.72
₱744.79
₱710.43
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 15 ns Parallel 5.5 V 4.5 V 120 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory AS8C801825-QC75N
Alliance Memory SRAM SYNC SRAM, 9Mb, 512K x 18, Flow-Through, 3.3V, 7.5ns, 100TQFP - Tray 97May Stock
₱871.78
₱809.82
₱784.67
₱747.86
₱600.62
Min.: 1
Mult.: 1
9 Mbit 512 k x 18 7.5 ns 117 MHz Parallel 3.4 V 3.1 V 265 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory AS8C403601-QC166N
Alliance Memory SRAM SYNC SRAM, 4Mb, 256K x 36, ZBT 100PIN TQFP - Tray 79May Stock
₱447.86
₱417.18
₱404.30
₱385.89
₱311.66
Min.: 1
Mult.: 1
4.5 Mbit 128 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 350 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32K X 16K 26May Stock
₱8,320.29
₱7,671.20
₱6,066.29
Min.: 1
Mult.: 1
512 kbit 32 k x 16 15 ns Parallel 5.5 V 4.5 V 325 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM SYNC SRAMS 357May Stock
23Inaasahan 11/25/2026
₱2,812.28
₱2,600.01
₱2,515.96
₱2,452.77
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 163 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 4K X 16 DP SRAM 58May Stock
₱3,992.66
₱3,612.90
₱3,555.85
₱3,469.96
Min.: 1
Mult.: 1
64 kbit 4 k x 16 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 16Kx16,3.3V DUAL- PORT RAM w/INT 38May Stock
₱5,957.70
₱5,417.21
₱5,263.83
₱5,129.47
Min.: 1
Mult.: 1
256 kbit 16 k x 16 25 ns Parallel 3.6 V 3 V 140 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM 29May Stock
₱10,925.21
₱9,920.91
₱9,647.29
₱9,495.75
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 235 mA 0 C + 70 C SMD/SMT TQFP-100 Tray