Bulk SRAM

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V 413In Stock
₱1,538.66
₱1,476.08
₱1,450.93
₱1,431.91
₱1,404.30
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48 Bulk

ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V 299In Stock
₱2,052.16
₱2,020.87
₱2,011.67
₱2,004.30
₱1,145.40
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Bulk
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC, 256K x 16, 20ns, 1.65V-2.2V, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
₱402.46
Min.: 480
Mult.: 480
4 Mbit 256 k x 16 20 ns Parallel 2.2 V 1.65 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Bulk
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16, 20ns,1.65V-2.2V, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
₱995.10
Min.: 480
Mult.: 480
8 Mbit 512 k x 16 20 ns Parallel 2.2 V 1.65 V 40 mA - 40 C + 85 C SMD/SMT TFBGA-48 Bulk

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16, 20ns,1.65V-2.2V, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
₱1,057.06
₱972.40
Min.: 135
Mult.: 135
8 Mbit 512 k x 16 20 ns Parallel 2.2 V 1.65 V 40 mA - 40 C + 85 C SMD/SMT TSOP-44 Bulk
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,2.2v 3.6v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
₱893.87
₱830.07
₱804.91
₱767.49
₱747.86
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-48 Bulk
ISSI SRAM 8Mb 256Kx36 7.5ns Sync SRAM 3.3v Non-Stocked Lead-Time 26 Weeks
₱1,085.90
Min.: 72
Mult.: 72
9 Mbit 256 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Bulk
ISSI IS65WV51216EBLL-45CTLA3
ISSI SRAM 8Mb,Low Power/Power Saver ,Async,512K x 16,45ns,2.2v-3.6v,Automotive,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 12 Weeks
₱1,013.50
₱661.97
Min.: 135
Mult.: 135
Bulk
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V Non-Stocked
₱1,514.12
₱1,403.07
₱1,359.52
₱1,325.77
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48 Bulk
ISSI IS66WVH4M8FALL-200B1LI
ISSI SRAM 32Mb, HyperRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 28 Weeks
₱266.87
Min.: 480
Mult.: 480
Bulk
ISSI IS66WVH4M8FBLL-166B1LI
ISSI SRAM 32Mb, HyperRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 28 Weeks
₱380.98
₱355.22
₱344.17
₱328.84
Min.: 1
Mult.: 1
Bulk
ISSI IS61QDB41M18A-250M3LI
ISSI SRAM 18Mb, QUAD (Burst of 4), Sync SRAM, 1M x 18, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
₱2,662.59
Min.: 105
Mult.: 105
Bulk
ISSI IS61QDB451236A-250B4L
ISSI SRAM 18Mb, QUAD (Burst of 4), Sync SRAM, 512K x 36, 165 Ball FBGA (13x15 mm), RoHS Non-Stocked Lead-Time 30 Weeks
₱3,104.31
Min.: 144
Mult.: 144
Bulk