Reel SRAM

Mga Resulta: 1,105
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Organisasyon Oras ng Pag-access Maximum na Clock Frequency Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v 3.6v, 2 CS 48 Ball mBGA (6x8 mm), RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱283.44
Min.: 2,500
Mult.: 2,500
: 2,500
4 Mbit 256 k x 16 45 ns Serial 3.6 V 2.2 V 5 mA, 22 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱838.65
Min.: 1,000
Mult.: 1,000
: 1,000
4 Mbit 256 k x 16 10 ns 3.6 V 2.4 V 60 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), ERR1/2 Pins, RoHS, Automotive temp Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱1,065.65
Min.: 2,500
Mult.: 2,500
: 2,500
8 Mbit 512 k x 16 10 ns Serial 3.6 V 2.4 V 110 mA, 135 mA - 40 C + 125 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱1,065.65
Min.: 2,500
Mult.: 2,500
: 2,500
8 Mbit 512 k x 16 10 ns Serial 3.6 V 2.4 V 110 mA, 135 mA - 40 C + 125 C SMD/SMT BGA-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16,20ns/1.65v-2.2v, 48 Ball mBGA (9x11 mm), RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱1,649.09
Min.: 2,000
Mult.: 2,000
: 2,000
16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 60 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), ERR1/ERR2 Pins, RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱749.08
Min.: 2,500
Mult.: 2,500
: 2,500
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT mBGA-48 Reel

ISSI SRAM 2Mb,High-Speed,Async with ECC,128K x 16,10ns,2.4V-3.6V, 44 Pin TSOP II, RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱390.19
Min.: 1,000
Mult.: 1,000
: 1,000
2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,8ns,3.3V,44 Pin TSOP II, RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱380.37
Min.: 1,000
Mult.: 1,000
: 1,000
4 Mbit 256 k x 16 8 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 2Mb,High-Speed,Async with ECC,256K x 8,10ns,2.4V-3.6V, 44 Pin TSOP II, RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱353.38
₱352.15
Min.: 1,000
Mult.: 1,000
: 1,000
2 Mbit 256 k x 8 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 1Mb,High-Speed,Async,128K x 8,12ns,5v,32 Pin sTSOP I (8x13.4mm), RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱205.52
Min.: 2,000
Mult.: 2,000
: 2,000
1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 40 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel

ISSI SRAM 4Mb,High-Speed,Async,256K x 16,10ns,5v,44 Pin TSOP II, RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱396.93
Min.: 1,000
Mult.: 1,000
: 1,000
4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 4Mb,High-Speed,Low Power,Async,256K x 16,5v,44 Pin TSOP II, RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱347.85
₱346.01
Min.: 1,000
Mult.: 1,000
: 1,000
4 Mbit 256 k x 16 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 256K,High-Speed,Async,32K x 8,12ns,5v,28 Pin TSOP I (8x13.4mm), RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Cut Tape
₱235.58
₱219.63
₱213.50
₱208.59
Reel
₱167.49
Min.: 1
Mult.: 1
: 2,000
256 kbit 32 k x 8 12 ns 83 MHz Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb,High-Speed,Async,512K x 8,10ns,5v,44 Pin TSOP II, RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱355.83
₱353.99
Min.: 1,000
Mult.: 1,000
: 1,000
4 Mbit 512 k x 8 10 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 4Mb,High-Speed,Low Power,Async,512K x 8,25ns,5v,32 Pin sTSOP I, RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱350.92
Min.: 2,000
Mult.: 2,000
: 2,000
4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel

ISSI SRAM 4Mb,High-Speed,Low Power,Async,512K x 8,25ns,5v,32 Pin TSOP II, RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱327.61
₱326.38
Min.: 1,000
Mult.: 1,000
: 1,000
4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 12ns, 1.65v-2.2v, 48 Ball mBGA (6x8 mm), ECC, RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱994.48
Min.: 2,500
Mult.: 2,500
: 2,500
1.65 V 90 mA + 85 C BGA-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 12ns, 1.65v-2.2v, 48 Pin TSOP I, ECC, RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱936.81
Min.: 1,500
Mult.: 1,500
: 1,500
1.65 V 90 mA + 85 C BGA-48 Reel
ISSI SRAM 32Mb,High-Speed,Async,2Mbx16, 12ns, 1.65v-2.2v, 48 Ball mBGA (6x8 mm), RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱1,606.14
Min.: 2,500
Mult.: 2,500
: 2,500
2.2 V 1.67 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 32Mb,High-Speed,Async,2Mbx16, 12ns, 1.65v-2.2v, 48 Pin TSOP I, RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱1,523.93
Min.: 1,500
Mult.: 1,500
: 1,500
2.2 V 1.67 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 2Mb,High-Speed,Async with ECC,128K x 16,10ns,2.4V-3.6V, 44 Pin TSOP II, RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱201.23
Min.: 1,000
Mult.: 1,000
: 1,000
2 Mbit 128 k x 16 10 ns 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 12ns, 1.65v-2.2v, 48 Ball mBGA (6x8 mm), RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱906.75
Min.: 2,500
Mult.: 2,500
: 2,500
16 Mbit 1 M x 16 12 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 12ns, 1.65v-2.2v, 48 Pin TSOP I, RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱837.43
Min.: 1,500
Mult.: 1,500
: 1,500
16 Mbit 1 M x 16 12 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 20ns, 1.65v-2.2v, 48 Pin TSOP I, RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱730.07
Min.: 1,500
Mult.: 1,500
: 1,500
16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 54 Pin TSOP II, RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱874.24
Min.: 1,500
Mult.: 1,500
: 1,500
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Reel