Reel SRAM

Mga Resulta: 1,105
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Organisasyon Oras ng Pag-access Maximum na Clock Frequency Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
Infineon Technologies SRAM 4Mb 45ns 256K x 16 Low Power SRAM 1,029May Stock
Cut Tape
₱379.14
₱352.76
₱342.33
₱334.36
Reel
₱300.62
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 45 ns Parallel 5.5 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 2,000May Stock
Cut Tape
₱364.42
₱339.88
₱329.45
₱321.47
Reel
₱281.60
Min.: 1
Mult.: 1
: 2,000
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 997May Stock
Cut Tape
₱548.47
₱512.89
₱497.55
₱482.82
Reel
₱441.11
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 4Mb 3V 45ns 512K x 8 LP SRAM 895May Stock
Cut Tape
₱427.61
₱398.16
₱386.51
₱377.30
Reel
₱330.06
Min.: 1
Mult.: 1
: 2,000
4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-36 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 5,073May Stock
Cut Tape
₱192.64
₱180.37
₱174.85
₱171.17
Reel
₱149.69
Min.: 1
Mult.: 1
: 1,500
1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT STSOP-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 4Mb 45ns 256K x 16 Low Power SRAM 1,057May Stock
Cut Tape
₱561.35
₱521.48
₱505.52
₱493.87
Reel
₱384.05
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM MICROPOWER SRAMS 850May Stock
Cut Tape
₱368.10
₱342.95
₱332.52
₱325.16
Reel
₱292.03
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb 1M x16 Low Power SRAM 875May Stock
Cut Tape
₱1,379.76
₱1,279.15
₱1,239.27
₱1,208.60
Reel
₱1,081.60
Min.: 1
Mult.: 1
: 1,000
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 8Mb 1.8V 55ns 512K x 16 LP SRAM 1,571May Stock
Cut Tape
₱653.38
₱607.37
₱588.96
₱574.85
Reel
₱484.05
Min.: 1
Mult.: 1
: 2,000
8 Mbit 512 k x 16 55 ns Parallel 2.25 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 1,815May Stock
Cut Tape
₱702.46
₱653.38
₱633.13
₱617.79
Reel
₱539.27
Min.: 1
Mult.: 1
: 2,000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 462May Stock
Cut Tape
₱332.52
₱309.82
₱300.62
₱293.25
Reel
₱214.11
Min.: 1
Mult.: 1
: 1,000
1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 1,067May Stock
Cut Tape
₱271.17
₱270.55
₱239.88
₱234.36
Reel
₱173.62
Min.: 1
Mult.: 1
: 1,500
1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3.15 V 160 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 1,071May Stock
Cut Tape
₱271.17
₱270.55
₱239.88
₱234.36
Reel
₱173.62
Min.: 1
Mult.: 1
: 1,500
1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 2,913May Stock
Cut Tape
₱50.31
₱49.75
Reel
₱45.09
Min.: 1
Mult.: 1
: 3,300
64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V 3.6V, VDDQ 2.7V 3.6V,48 Ball BGA (6x8 mm), RoHS 3,920May Stock
Cut Tape
₱684.05
₱636.20
₱616.57
₱601.84
₱573.62
Reel
₱573.62
Min.: 1
Mult.: 1
: 2,500
64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 4Mb 3V 55ns 512K x 8 LP SRAM 450May Stock
Cut Tape
₱365.03
₱340.49
₱330.06
₱322.70
Reel
₱288.96
Min.: 1
Mult.: 1
: 1,000
4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Reel, Cut Tape, MouseReel
ISSI SRAM 8Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 4,460May Stock
Cut Tape
₱255.83
₱238.65
₱231.90
₱227.00
₱221.47
Reel
₱221.47
Min.: 1
Mult.: 1
: 3,000
8 Mbit 1 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,8ns/3.3v +/-10%,or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS 1,924May Stock
Cut Tape
₱390.19
₱363.19
₱352.76
₱336.20
₱328.22
Reel
₱328.22
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape
ISSI SRAM 32Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 2,103May Stock
12,000Inoorder
Cut Tape
₱347.85
₱323.93
₱314.11
₱307.36
₱300.00
Reel
₱300.00
Min.: 1
Mult.: 1
: 3,000
32 Mbit 4 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ISSI SRAM 16Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 2,247May Stock
6,000Inoorder
Cut Tape
₱329.45
₱306.75
₱297.55
₱290.80
Reel
₱170.55
Min.: 1
Mult.: 1
: 3,000
16 Mbit 2 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ISSI SRAM 256K 32Kx8 45ns Async SRAM 3.3v 899May Stock
Cut Tape
₱214.73
₱200.61
₱195.09
₱190.80
₱185.89
Reel
₱185.89
Min.: 1
Mult.: 1
: 1,000
256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tape & Reel 1,075May Stock
Cut Tape
₱680.37
₱632.52
₱613.50
₱598.78
Reel
₱482.82
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel, Cut Tape, MouseReel

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 3,738May Stock
Cut Tape
₱417.79
₱389.57
₱377.92
₱368.71
₱360.12
Reel
₱360.12
Min.: 1
Mult.: 1
: 1,000
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM 2,236May Stock
Cut Tape
₱441.11
₱410.43
₱398.16
₱379.76
₱376.69
Reel
₱348.47
Min.: 1
Mult.: 1
: 1,000
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel
ISSI IS62WV102416EBLL-45BLI-TR
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1M x 16,45ns,2.2v 3.6v,48 Ball mBGA (6x8 mm), RoHS 2,230May Stock
Cut Tape
₱1,258.29
₱1,166.88
₱1,130.07
₱1,076.69
₱1,050.31
Reel
₱1,050.31
Min.: 1
Mult.: 1
: 2,500
16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel