Reel SRAM

Mga Resulta: 1,105
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Organisasyon Oras ng Pag-access Maximum na Clock Frequency Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 4,322May Stock
Cut Tape
₱501.23
₱466.26
₱452.15
₱441.72
₱431.29
Reel
₱431.29
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 13,804May Stock
Cut Tape
₱340.49
₱317.79
₱308.59
₱301.23
₱293.87
Reel
₱293.87
Min.: 1
Mult.: 1
: 1,000
1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 256K 32K x 8 45ns 5v Async SRAM 5v 9,464May Stock
Cut Tape
₱214.73
₱200.61
₱195.09
₱190.80
₱185.89
Reel
₱185.89
Min.: 1
Mult.: 1
: 1,000
256 kbit 32 k x 8 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 3,738May Stock
Cut Tape
₱417.79
₱389.57
₱377.92
₱368.71
₱360.12
Reel
₱360.12
Min.: 1
Mult.: 1
: 1,000
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,55ns,2.5v 3.6v,48 Ball mBGA (7.2x8.7mm), RoHS 3,794May Stock
Cut Tape
₱884.05
₱819.64
₱793.87
₱756.45
₱737.43
Reel
₱737.43
Min.: 1
Mult.: 1
: 2,500
8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb 3V 55ns 1M x 16 LP SRAM 302May Stock
Cut Tape
₱1,238.04
₱1,152.15
₱1,115.34
₱1,090.19
Reel
₱986.51
Min.: 1
Mult.: 1
: 1,000
16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape, MouseReel
Infineon Technologies CY7C1049GN-10VXIT
Infineon Technologies SRAM ASYNC SRAMS 868May Stock
272Inaasahan 11/30/2026
Cut Tape
₱812.27
₱754.61
₱731.29
₱714.11
Reel
₱655.83
Min.: 1
Mult.: 1
: 500
4 Mbit 512 k x 8 10 ns Parallel - 40 C + 85 C SMD/SMT Reel, Cut Tape
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 232May Stock
6,600Inaasahan 12/21/2026
Cut Tape
₱93.25
Reel
₱77.91
Min.: 1
Mult.: 1
: 3,300
256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 4k, 3.0V EERAM IND 8May Stock
3,300Inaasahan 4/26/2027
Cut Tape
₱48.47
₱48.16
₱46.01
Reel
₱42.09
Min.: 1
Mult.: 1
: 3,300
4 kbit 512 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 494May Stock
Cut Tape
₱300.00
₱279.76
₱271.78
₱265.65
Reel
₱238.04
Min.: 1
Mult.: 1
: 1,000
2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 3V BATT BU FUNCT 6May Stock
21,000Inoorder
Cut Tape
₱363.19
₱338.65
₱319.63
₱312.27
Reel
₱270.55
Min.: 1
Mult.: 1
: 3,000
1 Mbit 128 k x 8 25 ns 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 17May Stock
Cut Tape
₱332.52
₱309.82
₱300.62
₱293.25
Reel
₱214.11
Min.: 1
Mult.: 1
: 1,500
1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 180 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 29May Stock
1,000Inoorder
Cut Tape
₱357.06
₱349.70
₱339.27
₱318.41
Reel
₱283.44
Min.: 1
Mult.: 1
: 1,000
1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 155 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 41May Stock
Cut Tape
₱357.06
₱332.52
₱322.70
₱315.34
Reel
₱230.06
Min.: 1
Mult.: 1
: 1,000
1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 19May Stock
3,000Inaasahan 9/21/2027
Cut Tape
₱771.17
₱757.67
₱705.53
₱677.30
Reel
₱591.41
Min.: 1
Mult.: 1
: 1,500
4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 256K 32Kx8 10ns Async SRAM 3.3v 736May Stock
Cut Tape
₱309.20
₱288.35
₱279.76
₱273.01
₱266.87
Reel
₱266.87
Min.: 1
Mult.: 1
: 2,000
256 kbit 32 k x 8 10 ns Parallel 3.6 V 3.135 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel

ISSI SRAM 8M (512Kx16) 10ns Async SRAM 3.3v 937May Stock
Cut Tape
₱1,677.31
₱1,554.61
₱1,506.14
₱1,469.33
₱1,414.12
Reel
₱1,414.12
Min.: 1
Mult.: 1
: 1,000
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v 3.6v,44 Pin TSOP II, RoHS 1,701May Stock
Cut Tape
₱536.20
₱498.78
₱484.05
₱472.40
₱460.74
Reel
₱460.74
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 512K,High-Speed,Async,32K x 16,12ns,5v,44 Pin TSOP II, RoHS 1,992May Stock
Cut Tape
₱489.57
₱455.83
₱441.72
₱421.47
₱411.05
Reel
₱411.05
Min.: 1
Mult.: 1
: 1,000
512 kbit 32 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 64Kx16 12ns 5v Async SRAM 895May Stock
Cut Tape
₱555.83
₱517.18
₱501.23
₱489.57
₱477.92
Reel
₱477.92
Min.: 1
Mult.: 1
: 1,000
1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 471May Stock
Cut Tape
₱532.52
₱495.71
₱480.98
₱469.33
₱458.28
Reel
₱458.28
Min.: 1
Mult.: 1
: 1,500
1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 256K 32K x 8 45ns 5v Async SRAM 5v 2,108May Stock
Cut Tape
₱309.20
₱288.35
₱279.76
₱273.01
₱266.87
Reel
₱266.87
Min.: 1
Mult.: 1
: 2,000
256 kbit 32 k x 8 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 10ns, Industrial Temp - Tape & Reel 593May Stock
Cut Tape
₱531.90
₱495.09
₱479.76
₱457.67
Reel
₱419.63
Min.: 1
Mult.: 1
: 1,000
256 kbit 32 k x 8 10 ns Parallel 3.6 V 3 V 50 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tape & Reel 956May Stock
Cut Tape
₱692.64
₱643.56
₱623.93
₱609.21
Reel
₱543.56
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-II-44 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb,Flow-Through,Sync with ECC,128K x 36,7.5ns,3.3v I/O,100 Pin TQFP, RoHS 697May Stock
Cut Tape
₱985.28
₱914.73
₱886.51
₱865.04
₱843.56
Reel
₱843.56
Min.: 1
Mult.: 1
: 800
4 Mbit 128 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel