Reel SRAM

Results: 1,095
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM 2,186In Stock
Cut Tape
₱442.95
₱412.27
₱400.00
₱381.60
Reel
₱349.70
Min.: 1
Mult.: 1
: 1,000
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 4M (512Kx8) 25ns Async SRAM 62In Stock
Cut Tape
₱582.83
₱542.33
₱525.77
₱512.89
Reel
₱369.94
Min.: 1
Mult.: 1
: 1,000
4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel

ISSI SRAM 4M (512Kx8) 10ns Async SRAM 233In Stock
Cut Tape
₱617.79
₱573.62
₱556.44
₱542.95
₱530.06
Reel
₱530.06
Min.: 1
Mult.: 1
: 1,000
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 256K (32K x 8) 25ns Async SRAM 5v 492In Stock
Cut Tape
₱241.11
₱225.15
₱218.41
₱213.50
₱208.59
Reel
₱208.59
Min.: 1
Mult.: 1
: 1,000
256 kbit 32 k x 8 25 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb 512K x 8 10ns Async SRAM 112In Stock
Cut Tape
₱617.79
₱573.62
₱556.44
₱542.95
₱530.06
Reel
₱530.06
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 24In Stock
Cut Tape
₱617.18
₱573.62
₱556.44
₱542.95
₱530.06
Reel
₱530.06
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 40 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb,Flowthrough,Sync,128K x 32,7.5ns,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp 9In Stock
Cut Tape
₱1,922.10
₱1,779.76
₱1,723.94
₱1,681.60
₱1,621.48
Reel
₱1,621.48
Min.: 1
Mult.: 1
: 800
4 Mbit 7.5 ns 117 MHz 3.465 V 3.135 V 175 mA - 40 C + 125 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 245In Stock
1,000On Order
Cut Tape
₱532.52
₱495.71
₱480.37
₱458.28
Reel
₱338.04
Min.: 1
Mult.: 1
: 1,000
256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp 8In Stock
Cut Tape
₱1,100.01
₱1,020.86
₱988.96
₱965.04
₱941.72
Reel
₱941.72
Min.: 1
Mult.: 1
: 1,000
4 Mbit 10 ns 3.6 V 2.4 V 60 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 324In Stock
Cut Tape
₱466.87
₱434.36
₱421.47
₱411.66
₱388.35
Reel
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3.135 V 110 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 1,008In Stock
Cut Tape
₱459.51
₱428.22
₱415.34
₱405.52
₱395.71
Reel
₱395.71
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3.135 V 100 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI IS66WVE4M16ECLL-70BLI
ISSI SRAM 64Mb Pseudo SRAM 4Mx16 70ns 11In Stock
Cut Tape
₱549.70
₱495.71
₱484.05
₱472.40
Min.: 1
Mult.: 1
64 Mbit 4 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT Reel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI
20,000On Order
Cut Tape
₱171.78
Reel
₱157.06
Min.: 1
Mult.: 1
: 2,500
1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 3.V HOLD FNC TSSOP
5,993Expected 12/01/2027
Cut Tape
₱333.13
₱309.82
₱300.62
₱293.87
Reel
₱199.39
Min.: 1
Mult.: 1
: 3,000
1 Mbit 128 k x 8 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 71321 2Kx8, 16K, 5V DUAL-PORT RAM (MASTER) W/INT
2,487On Order
Cut Tape
₱1,685.28
₱1,561.36
₱1,511.66
₱1,475.47
Reel
₱1,327.61
Min.: 1
Mult.: 1
: 500
16 kbit 2 k x 8 55 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT TQFP-52 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb 3V 55ns 1M x 16 LP SRAM
2,000Expected 19/11/2026
Cut Tape
₱1,176.08
₱1,090.80
₱1,057.06
Reel
₱992.64
Min.: 1
Mult.: 1
: 2,000
16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb 512Kx8 10ns Async SRAM 3.3v 117In Stock
Cut Tape
₱580.98
₱540.49
₱523.93
₱511.66
₱499.39
Reel
Min.: 1
Mult.: 1
: 1,000
4 Mbit 512 k x 8 10 ns Parallel 3.63 V 3.135 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM
1,500On Order
Cut Tape
₱270.55
₱252.15
₱244.79
₱239.27
Reel
₱207.98
Min.: 1
Mult.: 1
: 1,500
1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM
1,377Expected 02/12/2026
Cut Tape
₱794.48
₱737.43
₱714.73
₱698.16
Reel
₱591.41
Min.: 1
Mult.: 1
: 1,500
4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 16Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS
6,000On Order
Cut Tape
₱329.45
₱306.75
₱297.55
₱290.80
Reel
₱170.55
Min.: 1
Mult.: 1
: 3,000
16 Mbit 2 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

ISSI SRAM 8Mb 512Kx16 55ns Async SRAM
1,998Expected 08/01/2027
Cut Tape
₱698.16
₱649.08
₱629.45
₱614.11
₱599.39
Reel
₱599.39
Min.: 1
Mult.: 1
: 1,000
8 Mbit 512 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 4 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 1Mb, SRAM, 128K x 8, 5V, 32pin SOJ (300 mil), 12ns, Industrial Temp, Corner Power, D Die, T&R
3,000Expected 21/07/2027
Cut Tape
₱644.79
₱599.39
₱581.60
₱567.49
Reel
₱409.82
Min.: 1
Mult.: 1
: 1,000
1 MB 128 k x 8 12 ns 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape
ISSI SRAM 4Mb 512Kx8 20MHz Serial SRAM IT
6,000On Order
Cut Tape
₱545.40
₱507.36
₱492.03
₱480.37
₱468.71
Reel
₱468.71
Min.: 1
Mult.: 1
: 3,000
4 Mbit 512 k x 8 25 ns 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V 3.6V, VDDQ 2.7V 3.6V,48 Ball BGA (6x8 mm), RoHS
3,460On Order
Cut Tape
₱607.98
₱565.65
₱548.47
₱534.97
₱522.09
Reel
₱522.09
Min.: 1
Mult.: 1
: 2,500
64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS
1,000Expected 11/11/2026
Cut Tape
₱1,287.74
₱1,193.87
₱1,156.45
₱1,101.85
Reel
₱814.11
Min.: 1
Mult.: 1
: 1,000
8 Mbit 516 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel