Tray SRAM

Results: 9,432
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Infineon Technologies SRAM ASYNC 2,895In Stock
₱589.57
₱552.76
₱539.27
₱529.45
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 144Mb 1.8V 450Mhz 4M x 36 QDR II SRAM 311In Stock
₱39,226.58
₱32,248.63
Min.: 1
Mult.: 1
144 Mbit 4 M x 36 450 ps 450 MHz Parallel 1.9 V 1.7 V 1.29 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 1,000In Stock
₱4,837.45
₱4,468.12
₱4,322.72
₱4,214.75
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 6,589In Stock
₱364.42
₱339.88
₱329.45
₱321.47
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 1M x 16 LP SRAM 3,933In Stock
₱1,201.85
₱1,126.39
₱1,100.01
₱1,079.76
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM ASYNC SRAMS 1,072In Stock
₱2,044.80
₱1,892.65
₱1,831.91
₱1,787.13
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.2 V 60 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 2M x 8 LP SRAM 1,090In Stock
₱1,390.80
₱1,288.35
₱1,247.25
₱1,217.18
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 2,088In Stock
₱976.69
₱907.37
₱879.15
₱858.29
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx18 STD-PWR 3.3V DUAL-PORT RAM 273In Stock
₱22,803.18
₱20,966.98
Min.: 1
Mult.: 1
4 Mbit 256 k x 18 12 ns Parallel 3.45 V 3.15 V 515 mA - 40 C + 85 C SMD/SMT TQFP-128 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M 927In Stock
172Expected 18/01/2027
₱7,537.46
₱6,950.34
₱6,721.51
₱6,550.95
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 270 mA, 345 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM 703In Stock
₱5,135.00
₱4,644.20
₱4,563.83
₱4,452.78
Min.: 1
Mult.: 1
128 kbit 8 k x 16 25 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M 170In Stock
₱8,019.67
₱7,395.13
₱7,036.85
₱6,633.78
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 335 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 16Kx16,3.3V DUAL- PORT RAM w/INT 526In Stock
₱6,540.52
₱5,946.66
₱5,777.94
₱5,631.32
Min.: 1
Mult.: 1
256 kbit 16 k x 16 25 ns Parallel 3.6 V 3 V 185 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies CY62187G30-55BAXI
Infineon Technologies SRAM ASYNC 269In Stock
₱5,500.64
₱5,073.65
₱4,907.39
₱4,783.46
Min.: 1
Mult.: 1
64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.2 V 55 mA - 40 C + 85 C SMD/SMT Tray
Infineon Technologies CY7C4122KV13-933FCXI
Infineon Technologies SRAM SYNC 245In Stock
₱30,822.85
₱28,227.75
Min.: 1
Mult.: 1
85 ps 3.4 A Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M 9In Stock
₱14,393.32
₱12,808.04
₱12,557.73
Min.: 1
Mult.: 1
144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 330 mA, 400 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M 7In Stock
₱59,673.92
₱52,887.38
Min.: 1
Mult.: 1
288 Mbit 8 M x 36 675 MHz Parallel 1.35 V 1.25 V 1.06 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M 16In Stock
₱14,217.25
₱12,920.92
₱12,484.73
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 380 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 1Mb 3V 55ns 64K x 16 LP SRAM 460In Stock
₱344.79
₱321.47
₱311.66
₱304.30
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 125 C SMD/SMT VFBGA-48 AEC-Q100 Tray
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM 592In Stock
₱988.96
₱918.41
₱890.19
₱869.33
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 AEC-Q100 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 2,259In Stock
₱292.03
₱272.39
₱264.42
₱258.28
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM SYNC SRAMS 144In Stock
₱2,425.17
₱2,244.18
₱2,172.40
₱2,119.03
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 149 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM SYNC SRAMS 93In Stock
₱4,760.76
₱4,396.95
₱4,254.01
₱4,147.26
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 129 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 266In Stock
₱1,634.36
₱1,514.12
₱1,465.65
₱1,429.46
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 200 mA, 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM SYNC SRAMS 176In Stock
₱3,415.35
₱3,157.07
₱3,055.23
₱2,978.54
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 134 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray