Tray SRAM

Mga Resulta: 9,432
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Organisasyon Oras ng Pag-access Maximum na Clock Frequency Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging

Infineon Technologies SRAM 4Mb 55ns 512K x 8 Low Power SRAM 624May Stock
₱344.17
₱322.70
₱315.34
₱309.82
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 55 ns Parallel 5.5 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT STSOP-32 Tray
Infineon Technologies SRAM MICROPOWER SRAMS 407May Stock
₱766.26
₱710.43
₱688.35
₱671.17
Min.: 1
Mult.: 1
8 Mbit 1 M x 8 45 ns Parallel 5.5 V 4.5 V 36 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 16Mb 1M x16 Low Power SRAM 142May Stock
₱1,417.19
₱1,312.89
₱1,271.17
₱1,240.50
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 1M x 16 LP SRAM 675May Stock
₱1,739.27
₱1,610.44
₱1,558.90
₱1,519.64
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC 139May Stock
₱933.13
₱866.26
₱839.27
₱800.00
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC 310May Stock
₱933.13
₱866.26
₱839.27
₱800.00
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM 32Mb 3V 55ns 2M x 16 LP SRAM 233May Stock
₱2,965.05
₱2,825.17
₱2,736.21
₱2,674.86
Min.: 1
Mult.: 1
32 Mbit 4 M x 8/2 M x 16 55 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Infineon Technologies SRAM 64Mb 3V 55ns 4M x 16 LP SRAM 141May Stock
840Inaasahan 1/28/2027
₱5,390.21
₱4,971.19
₱4,808.61
₱4,687.14
₱4,568.12
Min.: 1
Mult.: 1
64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.2 V 9 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
Infineon Technologies SRAM ASYNC 305May Stock
₱728.22
₱676.08
₱655.22
₱639.88
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC SRAMS 882May Stock
₱731.91
₱680.37
₱659.51
₱643.56
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 218May Stock
675Inaasahan 1/28/2027
₱976.08
₱906.75
₱878.53
₱857.67
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC SRAMS 1,562May Stock
₱404.30
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 173May Stock
₱5,028.86
₱4,643.58
₱4,492.05
₱4,331.31
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 211May Stock
₱4,836.83
₱4,467.51
₱4,322.11
₱4,214.13
₱4,107.38
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Tray
Infineon Technologies SRAM SYNC SRAMS 357May Stock
23Inaasahan 11/25/2026
₱2,812.28
₱2,600.01
₱2,515.96
₱2,452.77
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 163 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 36MB SRAM with ECC 19May Stock
105Inaasahan 1/28/2027
₱7,584.09
₱6,993.29
₱6,763.22
₱6,592.06
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 2.6 ns 250 MHz Parallel 3.6 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM Sync SRAMs
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
64May Stock
₱10,862.02
₱10,009.25
₱9,676.74
₱9,452.19
₱9,265.69
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 170 mA - 55 C + 125 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 4K X 16 DP SRAM 58May Stock
₱3,992.66
₱3,612.90
₱3,555.85
₱3,469.96
Min.: 1
Mult.: 1
64 kbit 4 k x 16 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 16K X 16K 37May Stock
₱6,427.64
₱5,928.25
₱5,734.38
₱5,588.99
₱5,447.27
Min.: 1
Mult.: 1
256 kbit 16 k x 16 20 ns Parallel 5.5 V 4.5 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 1024Kx36 STD-PWR 2.5V DUAL PORT RAM 4May Stock
₱56,263.47
₱51,677.56
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 1.37 A - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM 82May Stock
₱5,114.14
₱4,722.11
₱4,523.95
₱4,409.84
Min.: 1
Mult.: 1
64 kbit 4 k x 16 15 ns Parallel 3.6 V 3 V 205 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM 147May Stock
₱4,117.81
₱3,612.90
₱3,519.65
₱3,430.69
Min.: 1
Mult.: 1
64 kbit 4 k x 16 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 16Kx16,3.3V DUAL- PORT RAM w/INT 38May Stock
₱5,957.70
₱5,417.21
₱5,263.83
₱5,129.47
Min.: 1
Mult.: 1
256 kbit 16 k x 16 25 ns Parallel 3.6 V 3 V 140 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM 29May Stock
₱10,925.21
₱9,920.91
₱9,647.29
₱9,495.75
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 235 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 2KX8 DUAL PORT MSTR W/INT 122May Stock
₱2,676.70
₱2,477.31
₱2,398.17
₱2,339.28
Min.: 1
Mult.: 1
16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 110 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray