Tray SRAM

Results: 9,451
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Renesas Electronics SRAM 2KX8 DUAL PORT MSTR W/INT 122In Stock
₱2,676.70
₱2,477.31
₱2,398.17
₱2,339.28
Min.: 1
Mult.: 1
16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 110 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 71321 2Kx8, 16K, 5V DUAL-PORT RAM (MASTER) W/INT 111In Stock
₱1,780.99
₱1,649.70
₱1,597.55
₱1,558.29
Min.: 1
Mult.: 1
16 kbit 2 k x 8 55 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT TQFP-52 Tray
Renesas Electronics SRAM 2Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM 290In Stock
₱3,084.06
₱2,850.93
₱2,737.44
₱2,668.73
Min.: 1
Mult.: 1
16 kbit 2 k x 8 25 ns Parallel 3.6 V 3 V 130 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 288In Stock
945Expected 21/09/2027
₱734.36
₱682.21
₱661.35
₱645.40
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 200 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 193In Stock
₱787.73
₱730.68
₱707.98
₱690.19
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 8Mb 45ns 512K x 16 Low Power SRAM 615In Stock
₱864.42
₱802.46
₱777.92
₱758.90
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 32 32M 9In Stock
₱3,347.87
₱3,017.81
₱2,937.44
₱2,876.09
Min.: 1
Mult.: 1
36 Mbit 1 M x 32 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 18 4M 71In Stock
₱720.86
₱669.94
₱649.08
₱625.77
Min.: 1
Mult.: 1
4 Mbit 256 k x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 165 mA, 200 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 4M (512Kx8) 25ns Async SRAM 1,629In Stock
₱566.87
₱527.00
₱511.05
₱498.78
₱487.12
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray
ISSI SRAM 8M (512Kx16) 10ns Async SRAM 3.3v 1,430In Stock
₱1,432.52
₱1,327.61
₱1,285.90
₱1,253.99
₱1,219.02
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 16Mb 10ns 1Mx16 Async SRAM 3.3v 3,331In Stock
₱1,854.61
₱1,717.19
₱1,662.59
₱1,621.48
₱1,538.66
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.465 V 3.135 V 95 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 1,277In Stock
1,050On Order
₱2,682.84
₱2,480.99
₱2,400.63
₱2,341.12
₱2,276.70
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT BGA-48 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 20ns, Industrial Temp - Tray 425In Stock
₱545.40
₱507.36
₱492.03
₱480.37
Min.: 1
Mult.: 1
256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 60 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
Renesas Electronics SRAM 256Kx36 STD-PWR 2.5V DUAL PORT RAM 13In Stock
₱28,298.91
₱25,916.08
Min.: 1
Mult.: 1
No
9 Mbit 256 k x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 450 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7 3.6V, 48ball TFBGA (6x8mm) (two chip select pins:B5 and A6), 45ns, Industrial Temp, B Die 475In Stock
₱1,047.86
₱971.78
₱941.11
₱896.94
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Infineon Technologies CY7C1461KV33-133AXI
Infineon Technologies SRAM No Bus Latency(NoBL) Burst SRAM 52In Stock
₱7,274.88
₱6,709.24
₱6,488.38
₱6,239.30
₱6,238.68
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 6.5 ns 133 MHz - 40 C + 85 C Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 62In Stock
₱288.35
₱268.71
₱260.74
₱255.22
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 256K x 8 LP SRAM 51In Stock
₱291.41
₱271.17
₱263.81
₱257.67
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT STSOP-32 Tray
Infineon Technologies SRAM 8Mb 3V 45ns 1024K x 8 LP SRAM 5In Stock
2,400Expected 19/11/2026
₱708.59
₱657.67
₱637.43
₱622.09
Min.: 1
Mult.: 1
8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 2Mb 45ns 128K x 16 Low Power SRAM 157In Stock
₱322.70
₱300.62
₱292.03
₱285.28
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 45 ns Parallel 5.5 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC 3In Stock
₱457.67
₱425.77
₱412.89
₱403.07
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC 111In Stock
₱933.13
₱866.26
₱839.27
₱800.00
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM ASYNC 4In Stock
96Expected 04/02/2027
₱2,536.82
₱2,345.41
₱2,269.95
₱2,221.48
Min.: 1
Mult.: 1
32 Mbit 4 M x 8/2 M x 16 55 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT Tray
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 16In Stock
2,700On Order
₱929.45
₱863.19
₱836.81
₱816.57
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC 49In Stock
₱1,022.70
₱949.70
₱920.25
₱898.78
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray