Tray SRAM

Mga Resulta: 9,432
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Organisasyon Oras ng Pag-access Maximum na Clock Frequency Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
Infineon Technologies SRAM SYNC SRAMS 36May Stock
₱3,344.80
₱3,090.81
₱2,990.81
₱2,877.32
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 163 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 167MHz Sync SRAM 1May Stock
₱22,125.26
₱20,345.50
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,3.3v or 2.5V I/O,165 Ball BGA, RoHS 139May Stock
₱3,025.78
₱2,799.40
₱2,709.83
₱2,642.34
₱2,547.25
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
ISSI SRAM 8M, 2.4-3.6V, 10ns 512Kx16 Asych SRAM 1,698May Stock
₱1,082.21
₱1,004.30
₱973.01
₱949.08
₱925.77
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 8M, 2.4-3.6V, 10ns 512Kx16 Asych SRAM 3,274May Stock
₱1,036.82
₱961.97
₱931.91
₱909.21
₱877.31
Min.: 1
Mult.: 1
8 Mbit 516 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 8K x 8 Dual-Port RAM 13May Stock
₱4,081.62
₱3,717.20
₱3,613.52
₱3,522.10
Min.: 1
Mult.: 1
64 kbit 8 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 16K X 8 DP SRAM 3May Stock
90Inaasahan 10/28/2026
₱5,104.93
₱4,713.52
₱4,515.97
₱4,401.86
Min.: 1
Mult.: 1
128 kbit 16 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 64KX16 5V ASYNC DPRAM 1May Stock
₱11,205.58
₱10,168.76
₱9,577.35
₱9,304.34
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 340 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM 5May Stock
315Inaasahan 12/8/2026
₱4,081.62
₱3,717.20
₱3,613.52
₱3,522.10
Min.: 1
Mult.: 1
64 kbit 4 k x 16 15 ns Parallel 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM 1May Stock
₱8,469.37
₱7,711.08
₱7,508.01
₱7,431.33
Min.: 1
Mult.: 1
512 kbit 32 k x 16 15 ns Parallel 3.6 V 3 V 225 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 142May Stock
₱350.31
₱326.38
₱316.57
₱309.20
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 180 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 7May Stock
405Inoorder
₱274.85
₱256.44
₱249.08
₱243.56
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3.15 V 160 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 158May Stock
₱508.59
₱471.78
₱457.06
₱446.63
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3.15 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 43May Stock
₱285.89
₱266.87
₱258.90
₱243.56
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 9May Stock
₱500.00
₱465.03
₱450.92
₱440.49
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 130 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 302May Stock
₱274.85
₱256.44
₱249.08
₱243.56
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 20 ns Parallel 3.6 V 3 V 120 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 9May Stock
₱831.91
₱772.40
₱748.47
₱730.68
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT CABGA-48 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 6May Stock
405Inaasahan 11/20/2026
₱767.49
₱712.89
₱690.80
₱674.24
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 4May Stock
₱935.59
₱868.72
₱841.72
₱809.82
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 156May Stock
₱858.90
₱797.55
₱773.01
₱754.61
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 115May Stock
₱784.05
₱757.67
₱734.36
₱716.57
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 200 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 118May Stock
₱816.57
₱758.29
₱734.97
₱717.18
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 114May Stock
₱814.11
₱755.83
₱732.52
₱714.73
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 165 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 58May Stock
270Inoorder
₱831.91
₱772.40
₱748.47
₱730.68
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 2May Stock
₱993.26
₱922.09
₱893.87
₱872.40
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 160 mA, 190 mA - 40 C + 85 C SMD/SMT BGA-165 Tray