Tray SRAM

Mga Resulta: 9,451
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Organisasyon Oras ng Pag-access Maximum na Clock Frequency Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M 37May Stock
₱1,079.15
₱1,001.23
₱969.94
₱946.63
Min.: 1
Mult.: 1
9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 150 mA, 175 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 2May Stock
₱4,836.83
₱4,467.51
₱4,322.11
₱4,214.13
₱4,107.38
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray

ISSI SRAM 8M, 8ns, 2.4-3.6V 512Kx16 Async SRAM 163May Stock
270Inaasahan 10/27/2026
₱1,096.32
₱1,017.18
₱985.89
₱980.99
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 8 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 16M (1Mx16) 25ns Async SRAM 674May Stock
₱1,912.89
₱1,771.79
₱1,715.35
₱1,650.32
₱1,591.42
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 25 ns Parallel 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Alliance Memory SRAM LP SRAM, 16Mb, 2048k x 8, 2.7 - 3.6V, 44pin TSOP II, Industrial Temp - Tray 172May Stock
₱1,725.16
₱1,597.55
₱1,547.25
₱1,473.63
Min.: 1
Mult.: 1
16 Mbit 2 M x 8 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM 64M 3V 4048k x 16 LP Asynch SRAM IT 277May Stock
₱3,316.58
₱3,065.05
₱2,966.27
₱2,892.04
Min.: 1
Mult.: 1
64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray

Alliance Memory SRAM SRAM, 16Mb, 1024K x 16, 3.3V, 48pin TSOP I, 10ns, Industrial Temp - Tray 112May Stock
₱3,203.08
₱2,957.68
₱2,861.36
₱2,789.58
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 8ns, Industrial Temp - Tray 379May Stock
₱875.46
₱811.66
₱785.89
₱749.08
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 8 ns Parallel 3.6 V 3 V 80 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM 1May Stock
₱36,501.41
₱28,526.52
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 12 ns Parallel 2.6 V 2.4 V 790 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 9M ZBT SLOW X36 P/L 3.3V 28May Stock
₱1,843.57
₱1,707.98
₱1,654.00
₱1,613.51
₱1,265.65
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 7.5 ns 133 MHz Parallel 3.465 V 3.135 V 300 mA 0 C + 70 C SMD/SMT TQFP-100 Tray

ISSI SRAM 8M, 2.4V-3.6V, 10ns LP Async SRAM 24May Stock
135Inaasahan 1/11/2027
₱1,067.49
₱990.80
₱959.51
₱936.20
₱903.69
Min.: 1
Mult.: 1
8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 1M, 2.4V-3.6V, 10ns LP Async SRAM 349May Stock
₱400.00
₱372.39
₱361.35
₱352.76
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 1Mb,High-Speed/Low Power,Async,64K x 16,8ns/3.3v or 10ns/2.5v-3.6v,44 Pin TSOP II, RoHS 248May Stock
₱333.74
₱311.66
₱302.46
₱295.09
₱285.28
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 4M (512Kx8) 55ns Async SRAM 83May Stock
₱516.57
₱480.37
₱466.26
₱446.63
₱435.59
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 45 mA - 40 C + 85 C SMD/SMT SOP-32 Tray
ISSI SRAM 8M (512Kx16) 10ns Async SRAM 31May Stock
₱1,823.32
₱1,688.35
₱1,634.98
₱1,594.49
₱1,550.93
Min.: 1
Mult.: 1
8 Mbit 10 ns 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT BGA-48 Tray
ISSI SRAM 1M (128Kx8) 45ns Async SRAM 88May Stock
₱546.63
₱508.59
₱493.25
₱473.01
₱460.74
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT SOP-32 Tray
ISSI SRAM 256K 32Kx8 10ns Async SRAM 3.3v 221May Stock
234Inaasahan 10/28/2026
₱247.85
₱231.29
₱224.54
₱219.63
₱207.98
Min.: 1
Mult.: 1
256 kbit 32 k x 8 10 ns Parallel 3.6 V 3.135 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
ISSI SRAM 256K,Low Power,Async,32K x 8,45ns,5v,28 Pin TSOP I (8x13.4mm), RoHS 131May Stock
1,170Inoorder
₱214.73
₱200.61
₱195.09
₱190.80
₱182.21
Min.: 1
Mult.: 1
256 kbit 32 k x 8 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray

ISSI SRAM 16Mb 10ns 1Mbx16 Async SRAM 2.4V-3.6V 1May Stock
₱1,620.25
₱1,220.87
₱1,182.21
₱1,126.39
₱1,097.55
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

ISSI SRAM 1Mb 64Kx16 12ns/3.3v Async SRAM 3.3v 121May Stock
₱456.44
₱424.54
₱411.66
₱402.46
₱388.35
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 16Mb 45ns 1Mx16/2Mx8 Async SRAM 2.2V-3.6 3May Stock
1,440Inoorder
₱917.80
₱852.15
₱825.77
₱825.16
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
ISSI SRAM 1Mb 128Kx8 55ns Async SRAM 322May Stock
₱270.55
₱252.76
₱246.01
₱239.88
₱227.61
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray

ISSI SRAM 1Mb 128Kx8 55ns Async SRAM 17May Stock
1,092Inoorder
₱403.07
₱374.85
₱363.81
₱286.50
₱275.46
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 8M (512Kx16) 10ns Async SRAM 71May Stock
₱2,054.00
₱1,901.85
₱1,841.73
₱1,796.94
₱1,424.55
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray

ISSI SRAM 1Mb 128Kx8 12ns 5v Async SRAM 142May Stock
₱473.62
₱441.11
₱428.22
₱417.79
₱401.84
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 40 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray