Tray SRAM

Results: 9,452
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
ISSI SRAM 16M (512Kx32) 10ns Async SRAM 3.3v
943On Order
₱2,352.77
₱2,179.15
₱2,109.83
₱2,058.29
₱1,407.37
Min.: 1
Mult.: 1
16 Mbit 512 k x 32 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-90 Tray
ISSI IS64WV3216BLL-15CTLA3
ISSI SRAM 512Kb (32Kx16) Async SRAM 92In Stock
₱724.54
₱673.01
₱652.15
₱636.81
Min.: 1
Mult.: 1
512 kbit 32 k x 16 15 ns Parallel 3.6 V 2.5 V 30 mA - 40 C + 125 C SMD/SMT Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC
168Expected 01/04/2027
₱5,843.59
₱5,390.82
₱5,214.14
₱3,453.39
₱3,391.43
Min.: 1
Mult.: 1
16 Mbit 512 k x 32 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT PBGA-119 Tray
Renesas Electronics SRAM 32K X 36 SYNCH DPRAM
44Expected 10/11/2026
₱12,104.97
₱11,154.04
₱10,783.49
₱10,478.58
Min.: 1
Mult.: 1
No
1 Mbit 32 k x 36 6 ns 133 MHz 3.45 V 3.15 V 360 mA - 40 C + 85 C SMD/SMT BGA-256 Tray
Infineon Technologies CY7C1373KV33-133AXI
Infineon Technologies SRAM SYNC SRAMS
144Expected 28/01/2027
₱4,220.27
₱3,897.57
₱3,771.18
₱3,717.20
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 129 mA - 40 C + 85 C SMD/SMT Tray
Infineon Technologies CY7C4142KV13-933FCXI
Infineon Technologies SRAM SYNC
32Expected 24/12/2026
₱33,251.09
₱30,866.41
Min.: 1
Mult.: 1
85 ps 4 A Tray
GSI Technology SRAM
1Expected 19/11/2026
₱14,831.98
₱13,183.50
Min.: 1
Mult.: 1
144 Mbit 8 M x 18 300 MHz Parallel 1.9 V 1.7 V 700 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M
7Expected 14/01/2027
₱7,538.07
₱6,950.96
₱6,721.51
₱6,550.95
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 8.5 ns 133 MHz Parallel 3.6 V 2.3 V 255 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M
7Expected 18/01/2027
₱7,538.07
₱6,950.96
₱6,721.51
₱6,550.95
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 295 mA, 380 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Renesas Electronics SRAM 64Kx18 LOW-PWR, 3.3V DUAL-PORT RAM
6Expected 08/03/2027
₱10,750.36
₱9,906.80
₱7,946.05
Min.: 1
Mult.: 1
1 Mbit 64 k x 18 20 ns Parallel 3.6 V 3 V 205 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM
269Expected 09/11/2026
₱332.52
₱309.82
₱300.62
₱293.25
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 2.5V CORE ZBT X18 18M
23On Order
₱4,267.51
₱3,941.74
₱3,812.90
₱3,043.57
₱3,042.96
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 4.2 ns 133 MHz Parallel 2.625 V 2.375 V 215 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M
4Expected 30/11/2026
₱3,347.87
₱3,095.11
₱2,994.49
₱2,919.65
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
ISSI SRAM 64Mb Pseudo SRAM 4Mx16 70ns A-Temp
470On Order
₱664.42
₱617.79
₱598.78
₱584.67
₱557.06
Min.: 1
Mult.: 1
64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 8Mb 1Mb x 8 10ns Async SRAM 3.3v
269On Order
₱1,371.17
₱1,271.17
₱1,231.29
₱1,201.23
₱1,158.29
Min.: 1
Mult.: 1
8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb 512Kx8 55ns Async SRAM
312On Order
₱597.55
₱555.83
₱539.27
₱526.38
₱505.52
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tray
398Expected 13/01/2027
₱665.03
₱618.41
₱599.39
₱584.67
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tray 270In Stock
₱665.03
₱618.41
₱599.39
₱584.67
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray

ISSI SRAM 1M (128Kx8) 10ns Async SRAM 3.3v
3,172On Order
₱434.36
₱404.30
₱392.64
₱383.44
₱371.78
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 4Mb 512Kx8 55ns Async SRAM
552On Order
₱569.94
₱530.06
₱514.11
₱501.84
₱493.25
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 64M 3V 55ns Low Power 4096k x 16
384Expected 23/11/2026
₱3,692.04
₱3,409.22
₱3,298.79
₱3,215.35
₱3,098.79
Min.: 1
Mult.: 1
64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
ISSI SRAM 4Mb 512Kx8 30MHz Serial SRAM IT
198On Order
₱438.65
₱377.30
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 23 ns 30 MHz SDI, SPI, SQI 2.2 V 1.65 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Tray

ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,45ns,2.2v 3.6v,32 Pin TSOP I (8x20mm), RoHS
156Expected 18/11/2026
₱523.93
₱503.07
₱494.48
₱479.14
₱467.49
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 26 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM
342Expected 06/04/2027
₱474.24
₱441.72
₱428.22
₱408.59
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked Lead-Time 5 Weeks
₱14,727.68
₱14,472.47
Min.: 15
Mult.: 15
144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 340 mA, 410 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray