Tray SRAM

Results: 9,432
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
ISSI SRAM 8Mb 256Kx32 10ns Async SRAM 715In Stock
₱1,857.06
₱1,719.64
₱1,665.65
₱1,624.55
₱1,566.88
Min.: 1
Mult.: 1
8 Mbit 256 k x 32 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-90 Tray

ISSI SRAM 1Mb 15ns 64Kx16 Async SRAM 1,088In Stock
₱801.84
₱744.79
₱722.09
₱688.35
₱671.17
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 15 ns Parallel 3.6 V 2.5 V 50 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI SRAM 1M (128Kx8) 12ns 5V Async SRAM 856In Stock
₱415.34
₱387.12
₱384.66
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 40 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 8ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS 726In Stock
₱1,435.59
₱1,330.68
₱1,288.96
₱1,257.68
₱1,209.82
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 8 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT mBGA-48 Tray

ISSI SRAM 8M (512Kx8) 55ns 5V Async SRAM 5v 645In Stock
₱1,239.27
₱1,149.09
₱1,112.89
₱1,060.74
₱1,033.75
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4M (256Kx16) 10ns Async SRAM 1,770In Stock
₱623.93
₱579.76
₱561.97
₱548.47
₱523.32
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 2M (128Kx16) 10ns Async SRAM 3.3v 1,849In Stock
₱496.32
₱461.97
₱448.47
₱427.61
₱417.18
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 65 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4M (256Kx16) 10ns Async SRAM 334In Stock
₱1,289.58
₱1,195.71
₱1,158.29
₱1,103.69
₱1,076.08
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 60 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI SRAM 256K 32Kx8 45ns 3.3v Async SRAM 3.3v 1,324In Stock
₱203.68
₱189.57
₱183.44
₱179.14
₱174.23
Min.: 1
Mult.: 1
256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 20 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
Renesas Electronics SRAM 512K X 18 STD-PWR 2.5V DUAL PORT RAM 3In Stock
₱29,723.46
₱22,749.19
Min.: 1
Mult.: 1
No
9 Mbit 512 k x 18 10 ns Parallel 2.6 V 2.4 V 445 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
GSI Technology SRAM 1.8/2.5V 512K x 18 9M 38In Stock
₱2,301.85
₱2,130.69
₱2,062.59
₱2,011.67
Min.: 1
Mult.: 1
9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 125 mA, 160 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
ISSI SRAM 256Mb 1.8V/3.0V SERIAL PSRAM MEMORY WITH 200MHZ DTR OPI (OCTAL PERIPHERAL INTERFACE) PROTOCOL 923In Stock
₱560.74
₱521.48
₱505.52
₱493.87
₱481.60
Min.: 1
Mult.: 1
166 MHz Serial 3.6 V 1.7 V 30 mA - 40 C + 85 C BGA-24 Tray

ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 2,603In Stock
₱502.46
₱468.10
₱453.38
₱442.95
₱425.77
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 12ns, Industrial Temp - Tray 408In Stock
₱665.03
₱618.41
₱599.39
₱584.67
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 12 ns Parallel 5.5 V 4.5 V 160 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 8Mb 1Mb x 8 10ns Async SRAM 3.3v 324In Stock
₱1,479.15
₱1,370.56
₱1,327.00
₱1,295.10
Min.: 1
Mult.: 1
8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,55ns,2.5v 3.6v,44 Pin TSOP II, RoHS 416In Stock
₱546.02
₱507.98
₱492.64
₱480.98
₱464.42
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 44pin TSOP II, 12ns, Commercial Temp - Tray 361In Stock
₱665.03
₱618.41
₱599.39
₱584.67
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 12 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M 14In Stock
₱3,347.87
₱3,095.11
₱2,994.49
₱2,919.65
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 210 mA, 220 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Renesas Electronics SRAM 256Kx36 STD-PWR 2.5V DUAL PORT RAM 3In Stock
₱29,724.69
₱22,749.19
Min.: 1
Mult.: 1
No
9 Mbit 256 k x 36 3.6 ns 166 MHz Parallel 2.6 V 2.4 V 510 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
ISSI SRAM 4Mb, 2.4v-3.6v, 10ns 512K x 8 Async SRAM 1,844In Stock
₱431.90
₱402.46
₱390.19
₱380.98
₱371.78
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT BGA-36 Tray
ISSI SRAM 16M (2Mx8) 10ns Async SRAM 201In Stock
₱2,162.59
₱2,001.24
₱1,937.43
₱1,889.58
₱1,859.52
Min.: 1
Mult.: 1
16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 4M (512Kx8) 10ns Async SRAM 3.3v 1,920In Stock
₱457.67
₱426.38
₱413.50
₱403.68
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT BGA-36 Tray
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,70ns,1.65v 2.2v,48 Ball mBGA (7.2x8.7mm), RoHS 208In Stock
₱717.18
₱666.26
₱646.02
₱630.68
₱615.34
Min.: 1
Mult.: 1
8 Mbit 70 ns 2.2 V 1.65 V 4 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 19In Stock
₱3,203.08
₱2,961.36
₱2,865.05
₱2,793.27
Min.: 1
Mult.: 1
No
36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 215 mA, 255 mA 0 C + 85 C SMD/SMT BGA-165 Tray
Renesas Electronics SRAM 64K X 36 3.3V SYNC DP RAM 3In Stock
₱16,932.60
₱15,582.29
₱12,820.31
Min.: 1
Mult.: 1
No
2 Mbit 64 k x 36 25 ns 133 MHz Parallel 3.45 V 3.15 V 480 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray