Tray SRAM

Results: 9,432
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging

ISSI SRAM 2Mb 256Kx8 55ns Async SRAM 440In Stock
₱532.52
₱495.71
₱480.98
₱469.33
₱450.92
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 10ns, Industrial Temp - Tray 223In Stock
₱655.22
₱609.21
₱590.19
₱576.08
Min.: 1
Mult.: 1
256 kbit 32 k x 8 10 ns Parallel 3.6 V 3 V 50 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
Renesas Electronics SRAM 128Kx36 STD-PWR 3.3V SYNC DUAL-PORT RAM 5In Stock
₱23,144.29
₱20,647.96
Min.: 1
Mult.: 1
No
4 Mbit 128 k x 36 25 ns 133 MHz Parallel 3.45 V 3.15 V 480 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Infineon Technologies CY7C1381KV33-100AXC
Infineon Technologies SRAM SYNC SRAMS 447In Stock
₱2,812.28
₱2,600.01
₱2,515.96
₱2,452.77
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 134 mA 0 C + 70 C SMD/SMT Tray
ISSI SRAM 18Mb 512Kx36 200Mhz Sync SRAM 3.3v 144In Stock
₱3,025.78
₱2,798.79
₱2,709.22
₱2,641.73
₱2,546.64
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb, 200Mhz 512K x 36 Sync SRAM 210In Stock
72Expected 13/04/2027
₱1,742.34
₱1,613.51
₱1,562.58
₱1,524.55
₱1,469.33
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 3 ns 200 MHz Parallel 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 8ns, Industrial Temp - Tray 1,224In Stock
₱874.85
₱811.05
₱785.28
₱748.47
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 8 ns Parallel 3.6 V 3 V 80 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 135In Stock
₱866.26
₱804.30
₱779.15
₱760.74
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 15 ns Parallel 3.6 V 3 V 145 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M 12In Stock
₱8,019.67
₱7,395.13
₱7,020.89
₱6,958.32
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 275 mA, 380 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRA 408In Stock
₱363.19
₱338.65
₱328.84
₱320.86
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 2M, 3.3V, 55ns 128K x 16 Asyn SRAM 507In Stock
₱463.81
₱431.90
₱419.02
₱409.20
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 18Mb, 200Mhz 512K x 36 Sync SRAM 132In Stock
₱1,440.50
₱1,334.98
₱1,292.64
₱1,266.26
₱1,212.89
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 3 ns 200 MHz Parallel 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 3,688In Stock
₱457.06
₱425.77
₱412.89
₱393.87
Min.: 1
Mult.: 1
256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT sTSOP-28 Tray
ISSI SRAM 18M (1Mx18) 250MHz Sync SRAM 2.5v 71In Stock
₱2,444.80
₱2,303.08
₱2,302.47
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 2.6 ns 250 MHz Parallel 2.625 V 2.375 V 450 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory SRAM SRAM, 16Mb, 1024K x 16, 3.3V, 54pin TSOP II, 10ns, Industrial Temp - Tray 122In Stock
₱2,751.55
₱2,544.80
₱2,462.59
₱2,401.24
₱2,333.75
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Tray
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 135In Stock
₱734.97
₱683.44
₱661.97
₱646.63
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 12ns, Commercial Temp - Tray 32In Stock
270Expected 14/12/2026
₱827.00
₱768.10
₱744.18
₱709.82
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 12 ns Parallel 5.5 V 4.5 V 160 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 64K 8Kx8 10ns 5V Async SRAM 246In Stock
₱309.20
₱288.35
Min.: 1
Mult.: 1
64 kbit 8 k x 8 10 ns Parallel 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
Alliance Memory SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin TSOP II, 15ns, Commercial Temp - Tray 95In Stock
₱657.06
₱611.05
₱592.64
₱578.53
Min.: 1
Mult.: 1
512 kbit 32 k x 16 15 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 44pin TSOP II, 15ns, Industrial Temp - Tray 135In Stock
₱827.00
₱768.10
₱744.18
₱709.82
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 15 ns Parallel 5.5 V 4.5 V 120 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 2Mb, 256K x 8, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray 105In Stock
₱827.00
₱768.10
₱744.18
₱709.82
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 2M (128Kx16) 10ns Async SRAM 3.3v 280In Stock
₱415.34
₱386.51
₱375.46
₱366.26
₱357.67
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 65 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
Alliance Memory SRAM 1M, 3.3V, 10ns, FAST 64K x 16 Asynch SRA 135In Stock
₱682.83
₱634.36
₱615.34
₱564.42
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3 V 80 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray

ISSI SRAM 4Mb (256K x 16) 8ns Async SRAM 58In Stock
₱661.35
₱614.73
₱595.71
₱581.60
₱554.60
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 8 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 1M, 2.4V-3.6V, 10ns LP Async SRAM 277In Stock
₱415.34
₱387.12
₱375.46
₱253.99
₱243.56
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray