Tube SRAM

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, 15ns, Industrial Temp - Tube 156In Stock
₱835.59
₱763.81
₱744.79
₱727.00
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 140 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 64K, 8k x 8, 5v, 28pin Skinny P-DIP, 15ns, Commercial Temp - Tube 354In Stock
₱683.44
₱635.59
₱615.95
₱601.23
Min.: 1
Mult.: 1
64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C Through Hole PDIP-28 Tube
ISSI SRAM 18Mb 512Kx36 200Mhz Sync SRAM 3.3v 67In Stock
₱2,752.77
₱2,547.25
₱2,314.74
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 12ns, Commercial Temp - Tube 245In Stock
₱546.63
₱500.62
₱488.35
₱476.69
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM 245In Stock
₱1,060.13
₱975.47
₱951.54
₱928.23
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C Through Hole PDIP-32 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 15ns, Commercial Temp - Tube 713In Stock
₱853.99
₱793.26
₱768.10
₱732.52
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 90 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM 1M, 3.3V, 12ns, FAST 128K x 8 Asynch SRA 50In Stock
210Expected 21/10/2026
₱768.10
₱714.11
₱691.41
₱674.85
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 12 ns Parallel 3.6 V 3 V 65 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 15ns, Industrial Temp - Tube 140In Stock
₱1,117.18
₱1,035.59
₱1,003.07
₱955.83
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 15 ns Parallel 3.6 V 3 V 140 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM 1M, 3.3V, 10ns, FAST 128K x 8 Asynch SRA 139In Stock
₱741.11
₱688.96
₱666.87
₱651.54
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT SOJ-32 Tube

ISSI SRAM 4Mb Low Pwr/Pwr Svr Async 512Kx8 8.45ns 125In Stock
₱525.16
₱488.96
₱474.24
₱452.15
₱441.11
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 55 ns Parallel 2.2 V 1.65 V 22 mA - 40 C + 85 C SMD/SMT TSOP-32 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 12ns, Industrial Temp - Tube 250In Stock
₱630.68
₱619.02
₱525.16
₱515.34
Min.: 1
Mult.: 1
256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 20ns, Industrial Temp - Tube 100In Stock
₱1,074.24
₱996.32
₱964.42
₱919.02
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 20 ns Parallel 5.5 V 4.5 V 100 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin SOJ, 20ns, Industrial Temp - Tube 152In Stock
₱870.56
₱795.71
₱776.08
₱757.06
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 20 ns Parallel 5.5 V 4.5 V 120 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin 300 mil SOJ, 12ns, Commercial Temp - Tube 176In Stock
₱741.11
₱688.96
₱666.87
₱651.54
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 12 ns Parallel 3.6 V 3 V 65 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
ISSI SRAM 18Mb 512Kx36 7.5ns Sync SRAM 3.3v 10In Stock
₱2,750.32
₱2,544.18
₱2,463.20
₱2,422.10
₱2,366.88
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 4M (128Kx32) 200MHz Sync SRAM 3.3v 21In Stock
₱1,949.70
₱1,805.53
₱1,748.48
₱1,076.69
₱1,076.08
Min.: 1
Mult.: 1
4 Mbit 128 k x 32 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 225 mA - 40 C + 125 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb,Pipeline,Sync,512K x 18,200Mhz,3.3v I/O,100 Pin TQFP, 3CE, RoHS 15In Stock
₱1,608.60
₱1,490.81
₱1,444.18
₱888.35
₱887.73
Min.: 1
Mult.: 1
9 Mbit 512 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 20ns, Commercial Temp - Tube 126In Stock
₱1,065.65
₱988.35
₱956.45
₱911.66
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 80 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
ISSI SRAM 4Mb 128Kx36 200Mhz Sync SRAM 3.3v 45In Stock
₱1,293.87
₱1,199.39
₱1,161.36
₱843.56
₱792.64
Min.: 1
Mult.: 1
4 Mbit 128 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
Alliance Memory SRAM LP SRAM, 256K, 32K x 8, 3.3V, 28pin 330mil SOP, 70ns, Industrial Temp - Tube 93In Stock
₱349.70
₱341.72
₱289.57
₱288.96
Min.: 1
Mult.: 1
256 kbit 32 k x 8 70 ns Parallel 3.6 V 2.5 V 90 mA - 40 C + 85 C SMD/SMT SOP-28 Tube
Alliance Memory SRAM 64K 5V 8K x 8 FAST Asynch SRAM IT 67In Stock
₱714.73
₱663.81
₱643.56
₱628.22
Min.: 1
Mult.: 1
64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C Through Hole PDIP-28 Tube
ISSI SRAM 18Mb 512Kx36 200MHz Sync SRAM 3.3v 12In Stock
₱2,750.93
₱2,544.80
₱2,463.20
₱2,401.24
₱2,314.74
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
Alliance Memory SRAM 1M, 5V, 10ns FAST 128K x 8 Asynch SRAM 150In Stock
₱853.99
₱793.87
₱767.49
₱732.52
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 10 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Microchip Technology SRAM 2Mbit serial SRAM, 1.7V-3.6V 558In Stock
₱222.70
₱214.73
₱206.14
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 2Mbit serial SRAM, 1.7V-3.6V 867In Stock
₱203.07
₱195.71
₱187.73
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube