Tube SRAM

Mga Resulta: 258
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Organisasyon Oras ng Pag-access Maximum na Clock Frequency Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging


ISSI SRAM 32Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 5,439May Stock
19,000Inoorder
₱294.48
₱274.23
₱266.26
₱260.12
₱252.76
Min.: 1
Mult.: 1
32 Mbit 4 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 12ns, Industrial Temp - Tube 73May Stock
₱565.03
₱517.18
₱504.30
₱492.64
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 100 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Microchip Technology SRAM 256K 32K X 8 1.7V SERIAL SRAM IND 300May Stock
₱84.05
₱81.60
₱77.91
Min.: 1
Mult.: 1
256 kbit 32 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Microchip Technology SRAM 256K 32K X 8 1.7V SERIAL SRAM IND 184May Stock
₱87.73
₱84.05
₱81.60
Min.: 1
Mult.: 1
256 kbit 32 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube

Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 479May Stock
₱53.99
₱53.62
₱52.27
₱50.37
Min.: 1
Mult.: 1
64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 156May Stock
₱49.69
₱47.06
₱45.09
Min.: 1
Mult.: 1
64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 335May Stock
₱53.99
₱53.87
₱48.41
₱48.28
₱47.55
Min.: 1
Mult.: 1
64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube

Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 90May Stock
₱89.57
₱85.28
₱82.82
Min.: 1
Mult.: 1
256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube

Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 417May Stock
₱50.31
₱49.08
₱47.24
Min.: 1
Mult.: 1
64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 532May Stock
₱52.76
₱52.27
₱50.98
₱48.41
Min.: 1
Mult.: 1
64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 327May Stock
6,100Inoorder
₱190.19
₱183.44
₱176.07
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 4k, 5.0V EERAM EXT 330May Stock
₱74.85
₱63.19
₱61.23
₱61.17
Min.: 1
Mult.: 1
4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 4k, 5.0V EERAM IND 113May Stock
₱60.12
₱58.16
₱55.58
Min.: 1
Mult.: 1
4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 4k, 3.0V EERAM IND 23May Stock
4,100Inoorder
₱45.40
₱45.09
₱43.80
₱42.52
Min.: 1
Mult.: 1
4 kbit 512 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT Tube

onsemi SRAM 1MB 1.8V HOLD FUNCT 190May Stock
₱295.09
₱275.46
₱266.87
₱260.74
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 25 ns 20 MHz SPI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube

onsemi SRAM 1MB 3V BATT BU FUNCT 5May Stock
1,000Inaasahan 12/22/2026
₱363.19
₱322.09
₱312.27
₱304.91
₱296.93
Min.: 1
Mult.: 1
Max.: 100
1 Mbit 128 k x 8 25 ns 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
onsemi SRAM 256KB 1.8V SERIAL SRAM 84May Stock
₱117.18
₱98.77
₱97.55
₱95.09
Min.: 1
Mult.: 1
256 kbit 32 k x 8 32 ns 16 MHz SPI 1.95 V 1.7 V 3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

onsemi SRAM 256KB 1.8V SERIAL SRAM 17May Stock
₱117.18
₱109.82
₱106.75
₱104.30
Min.: 1
Mult.: 1
256 kbit 32 k x 8 32 ns 16 MHz SPI 1.95 V 1.7 V 3 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
onsemi SRAM 256KB 3V SERIAL SRAM 48May Stock
₱117.18
₱109.82
₱106.75
₱104.30
Min.: 1
Mult.: 1
256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-Narrow-8 Tube

onsemi SRAM 256KB 3V SERIAL SRAM 193May Stock
₱149.08
₱137.42
₱133.13
₱130.06
Min.: 1
Mult.: 1
256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
onsemi SRAM 64KB 3V SERIAL SRAM 189May Stock
₱109.20
₱102.45
₱99.39
₱97.55
Min.: 1
Mult.: 1
64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-Narrow-8 Tube

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 74May Stock
345Inaasahan 1/4/2027
₱346.63
₱318.41
₱309.82
₱303.68
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 155 mA 0 C + 70 C SMD/SMT SOJ-32 Tube

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 176May Stock
345Inaasahan 7/23/2027
₱365.65
₱344.17
₱328.22
₱319.63
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 155 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 106May Stock
₱331.90
₱309.20
₱300.00
₱292.64
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-32 Tube

ISSI SRAM 1Mb 128Kx8 12ns/3.3V Async SRAM 3.3v 819May Stock
₱503.68
₱468.71
₱454.60
₱443.56
₱424.54
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-32 Tube