Tube SRAM

Mga Resulta: 258
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Organisasyon Oras ng Pag-access Maximum na Clock Frequency Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16,20ns/1.65v-2.2v, 48 Ball mBGA (9x11 mm), RoHS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,793.87
Min.: 210
Mult.: 210
16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 60 mA - 40 C + 85 C SMD/SMT BGA-48 Tube

ISSI SRAM 2Mb (256K x 8) 10ns Async SRAM Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱616.57
₱573.62
₱556.44
₱542.95
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Tube
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin 400 mil SOJ, 15ns, Commercial Temp - Tube Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱622.70
₱607.37
₱598.16
Min.: 210
Mult.: 21
1 Mbit 128 k x 8 15 ns Parallel 3.6 V 3 V 60 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM 1M, 3.3V, 20ns, FAST 128K x 8 Asynch SRAM Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱684.67
₱674.85
₱657.67
Min.: 210
Mult.: 21
1 Mbit 128 k x 8 20 ns Parallel 3.6 V 3 V 55 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32 SOJ, 10ns, Commercial Temp - Tube Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱622.70
₱607.37
₱598.16
Min.: 220
Mult.: 22
1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32 SOJ, 20ns, Commercial Temp - Tube Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱684.67
₱674.85
₱657.67
Min.: 220
Mult.: 22
1 Mbit 128 k x 8 20 ns Parallel 3.6 V 3 V 55 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin 400 mil SOJ, 20ns, Commercial Temp - Tube Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱684.67
₱674.85
₱657.67
Min.: 210
Mult.: 21
1 Mbit 128 k x 8 20 ns Parallel 3.6 V 3 V 55 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM 1M, 3.3V, 20ns, FAST 128K x 8 Asynch SRAM Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱684.67
₱674.85
₱657.67
Min.: 220
Mult.: 22
1 Mbit 128 k x 8 20 ns Parallel 3.6 V 3 V 55 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin SOJ(400mil), 12ns, Industrial Temp - Tube Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱580.37
₱566.26
₱557.67
₱543.56
Min.: 160
Mult.: 16
1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 75 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin SOJ(400mil), 15ns, Commercial Temp - Tube Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱493.25
₱428.84
Min.: 160
Mult.: 16
1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin SOJ(400mil), 20ns, Commercial Temp - Tube Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱573.01
₱558.90
₱550.31
₱536.81
Min.: 160
Mult.: 16
1 Mbit 64 k x 16 20 ns Parallel 3.6 V 3 V 65 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 10ns, Commercial Temp - Tube Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱403.07
₱375.46
₱363.81
₱355.22
Min.: 1
Mult.: 1
256 kbit 32 k x 8 10 ns Parallel 3.6 V 3 V 50 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 10ns, Industrial Temp - Tube Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱630.68
₱630.06
₱534.97
₱528.22
Min.: 1
Mult.: 1
256 kbit 32 k x 8 10 ns Parallel 3.6 V 3 V 50 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 15ns, Commercial Temp - Tube Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱478.53
₱476.69
₱459.51
Min.: 250
Mult.: 25
256 kbit 32 k x 8 15 ns Parallel 3.6 V 3 V 40 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 15ns, Industrial Temp - Tube Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱515.34
₱507.36
₱495.09
Min.: 250
Mult.: 25
256 kbit 32 k x 8 15 ns Parallel 3.6 V 3 V 40 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 20ns, Commercial Temp - Tube Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱478.53
₱476.69
₱459.51
Min.: 250
Mult.: 25
256 kbit 32 k x 8 20 ns Parallel 3.6 V 3 V 35 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 20ns, Industrial Temp - Tube Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱515.34
₱507.36
₱495.09
Min.: 250
Mult.: 25
256 kbit 32 k x 8 20 ns Parallel 3.6 V 3 V 35 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 20ns, Commercial Temp - Tube Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱968.10
₱953.99
₱929.45
Min.: 190
Mult.: 19
4 Mbit 512 k x 8 20 ns Parallel 3.6 V 3 V 100 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 20ns, Industrial Temp - Tube Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱968.10
₱953.99
₱929.45
Min.: 190
Mult.: 19
4 Mbit 512 k x 8 20 ns Parallel 3.6 V 3 V 110 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, Industrial Temp - Tube Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱1,117.18
₱1,035.59
₱1,003.07
₱955.83
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, 15ns, Commercial Temp - Tube Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱931.91
₱918.41
₱895.10
Min.: 160
Mult.: 16
4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, 20ns, Commercial Temp - Tube Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱968.10
₱953.99
₱929.45
Min.: 160
Mult.: 16
4 Mbit 256 k x 16 20 ns Parallel 3.6 V 3 V 100 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, 20ns, Industrial Temp - Tube Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱968.10
₱953.99
₱929.45
Min.: 160
Mult.: 16
4 Mbit 256 k x 16 20 ns Parallel 3.6 V 3 V 110 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin SOJ, 10ns, Commercial Temp - Tube Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱684.67
₱674.85
₱657.67
Min.: 160
Mult.: 16
512 kbit 32 k x 16 12 ns Parallel 3.6 V 3 V 75 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin SOJ, 10ns, Commercial Temp - Tube Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱684.67
₱674.85
₱657.67
Min.: 160
Mult.: 16
512 kbit 32 k x 16 10 ns Parallel 3.6 V 3 V 80 mA 0 C + 70 C SMD/SMT SOJ-44 Tube