SigmaQuad-II SRAM

Results: 653
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M 1In Stock
₱7,118.44
₱6,563.84
₱6,347.27
₱6,186.53
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 250 MHz Parallel 1.9 V 1.7 V - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 18 36M 5In Stock
₱3,428.85
₱3,169.34
₱3,066.89
₱2,927.62
Min.: 1
Mult.: 1
36 Mbit 2 M x 18 450 ps 250 MHz Parallel 1.9 V 1.7 V 675 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 7In Stock
₱15,760.82
₱13,778.60
₱13,555.90
Min.: 1
Mult.: 1
144 Mbit 8 M x 18 375 MHz Parallel 1.9 V 1.7 V 1.02 A - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked Lead-Time 6 Weeks
₱3,428.85
₱3,169.34
₱3,066.89
₱2,927.62
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 250 MHz Parallel 1.9 V 1.7 V 835 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₱14,311.11
₱13,501.29
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 770 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₱16,914.81
₱15,931.98
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 790 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₱14,311.11
₱13,501.29
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 400 MHz Parallel 1.9 V 1.7 V 820 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₱16,914.81
₱15,931.98
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 400 MHz Parallel 1.9 V 1.7 V 840 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM
Non-Stocked
₱39,575.04
Min.: 10
Mult.: 10
144 Mbit 18 M x 8 250 MHz Parallel - 55 C + 125 C SMD/SMT BGA-165
GSI Technology SRAM
Non-Stocked
₱39,575.04
Min.: 10
Mult.: 10
144 Mbit 16 M x 9 250 MHz Parallel - 55 C + 125 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₱15,647.32
₱14,748.54
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 333 MHz Parallel 1.9 V 1.7 V 920 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₱18,401.93
₱17,336.90
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 333 MHz Parallel 1.9 V 1.7 V 940 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₱16,790.88
₱15,816.03
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 375 MHz Parallel 1.9 V 1.7 V 1 A 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₱19,205.00
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 375 MHz Parallel 1.9 V 1.7 V 1.02 A - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₱19,451.02
₱18,316.66
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.06 A 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₱21,556.55
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.08 A - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM
Non-Stocked
₱39,575.04
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 250 MHz Parallel - 55 C + 125 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₱12,098.22
₱11,476.13
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 333 MHz Parallel 1.9 V 1.7 V 920 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₱13,325.22
₱12,625.83
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 333 MHz Parallel 1.9 V 1.7 V 940 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₱12,649.76
₱11,992.70
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 375 MHz Parallel 1.9 V 1.7 V 1 A 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₱13,325.22
₱12,625.83
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.06 A 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₱15,330.75
₱14,452.83
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.08 A - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₱16,914.81
₱15,931.98
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 450 MHz Parallel 1.9 V 1.7 V 1.2 A - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₱13,325.22
₱12,625.83
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.06 A 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₱15,330.75
₱14,452.83
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.08 A - 40 C + 100 C SMD/SMT BGA-165