AG2.718FMA.00101

Apacer
908-AG2.718FMA.00101
AG2.718FMA.00101

Mfr.:

Paglalarawan:
Memory Cards Industrial CF SLC-LiteX 8GB ET NR

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Apacer
Kategorya ng Produkto: Mga Memory Card
RoHS:  
CFast Cards
8 GB
ATA
38 MB/s
90 MB/s
3D TLC
3.3 V, 5 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.3 mm
CH710-CF
Aktibong Mode Current: 150 mA
Brand: Apacer
Kumpigurasyon: TLC
Uri ng Connector: 50 Pins Female
Haba: 42.8 mm
Packaging: Bulk
Uri ng Produkto: Memory Cards
Dami ng Pack ng Pabrika: 1
Subcategory: Memory & Data Storage
Kapal: 3.3 mm
Lapad: 36.4 mm
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
Taiwan
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

CH710-CF Industrial CompactFlash Cards

Apacer Technology Inc. CH710-CF Industrial CompactFlash (CF) Cards are compliant with the CF 6.1 standard compatible specifications. These cards offer high performance, high reliability, and power-efficient storage by adopting the standard 50-pin connector and TLC chip with SLC-liteX technology. The CH710-CF cards support transfer modes up to Programmed Input Output (PIO) Mode-6, Multiword Direct Memory Access (DMA) Mode-4, and Ultra DMA Mode-6. Additionally, these SSD cards also support a 96-bit ECC function, wear-leveling function, Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.), and supply voltage power-down detection for full power-down robustness. Typical applications include Point of Sale (POS) terminals, telecom, surveillance systems, industrial PCs, IP-STB, medical instruments, and Digital Single Lens Reflex (DSLR) cameras.

CM710-CF Industrial CompactFlash Card

Apacer Technology Inc. CM710-CF Industrial CompactFlash (CF) Card complies with the CF 6.1 standard compatible specification. This card offers high performance, high reliability, and power-efficient storage by adopting the standard 50-pin connector and MLC chip with higher capacity. The CM710-CF supports transfer modes up to Programmed Input Output (PIO) Mode-6, Multi-word Direct Memory Access (DMA) Mode-4, and Ultra DMA Mode-6 in True-IDE mode. This Apacer card supports a 96-bit ECC function, wear-leveling, Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.), and supply-voltage power-down detection for robust full-power-down. Typical applications include point-of-sale (POS) terminals, telecom, IP-STB, medical instruments, surveillance systems, industrial PCs, and digital single-lens reflex (DSLR) cameras.

May Stock: 17

Stock:
17
Maaaring Ipadala Agad
Inoorder:
25
Inaasahan 8/18/2026
Lead-Time ng Pabrika:
4
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱12,087.79 ₱12,087.79
₱11,138.09 ₱111,380.90
₱10,769.99 ₱269,249.75
₱10,496.99 ₱524,849.50