TMCM-1321

Analog Devices / Maxim Integrated
700-TMCM-1321
TMCM-1321

Mfr.:

Description:
Other Modules Stepper Motor Controller/Driver, Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Modules
RoHS:  
Controllers / Drivers
RS-485
9 VDC to 28 VDC
Brand: Analog Devices / Maxim Integrated
Description/Function: Single Axis Controller/Driver Module for 2-Phase Bipolar Stepper Motors
Dimensions: 28 mm x 28 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 30 C
Packaging: Bulk
Product Type: Other Modules
Series: TMCM-1321
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: StallGuard
Type: Module for Stepper Motor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMCM-1321 Single Axis Controller/Drivers

Analog Devices / Maxim Integrated TMCM-1321 Single-Axis Controller/Drivers are designed for 2-phase bipolar stepper motors with separate home and stop switch inputs. The TMCM-1321 enables closed-loop operation with the built-in magnetic encoder, and a suitable magnet is attached to the motor axis. Alternatively, an optical encoder can be connected via digital ABN inputs.

In Stock: 49

Stock:
49 Can Ship Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱12,487.18 ₱12,487.18
₱11,789.02 ₱117,890.20
₱11,533.80 ₱288,345.00
250 Quote