TCA39306EVM

Texas Instruments
595-TCA39306EVM
TCA39306EVM

Mfr.:

Description:
Other Modules TCA39306 evaluation module low voltage I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Modules
RoHS:  
Evaluation Modules
I2C
Brand: Texas Instruments
Product Type: Other Modules
Series: TCA39306
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Type: Voltage Reference
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCA39306EVM Level Shifter Evaluation Module

Texas Instruments TCA39306EVM Level Shifter Evaluation Module (EVM) allows the user to test the TCA39306 under different loading conditions using selectable pull-up resistors and loading capacitance. The evaluation module comes with U1 (DCU package) populated but supports the use of the DDF and DTM packages. Performance should be similar to the DCU package, but the user may want to test different packages over temperature due to different temperature coefficients. The Texas Instruments TCA39306EVM can be used for either the TCA39306 or TVA39306-Q1 devices from TI.

In Stock: 3

Stock:
3
Can Ship Immediately
On Order:
7
Expected 26/11/2026
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱8,589.00 ₱8,589.00
₱8,568.75 ₱85,687.50