314990740

Seeed Studio
713-314990740
314990740

Mfr.:

Description:
Multiple Function Sensor Modules Light Intensity Sensor - Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
Sensors
Industrial Light Intensity Sensor
RS-485
3.9 VDC to 30 VDC
+ 85 C
Application: Weather Stations, Solar Farms, Outdoor Farming, Greenhouse
Brand: Seeed Studio
Dimensions: 55 mm x 75 mm x 58 mm
Height: 58 mm
Length: 75 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Screw Mount
Operating Supply Current: 7 mA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 5
Subcategory: Sensor Modules
Width: 55 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027504060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Light Intensity Sensor

Seeed Studio Industrial Light Intensity Sensor is a calibrated S-Light-02 ambient light illuminance sensor designed to measure the ambient illuminance. This sensor offers excellent accuracy, consistency, and a wide-range measurement of up to 200000lux. The light intensity sensor is IP66 rated for waterproof and dustproof capability that makes it suitable for outdoor applications. This sensor features reverse power protection, built-in TVS/ESD protection, and analog voltage or RS485 Modbus-RTU output options. Typical applications include weather stations, solar farms, outdoor farming, greenhouse, and research.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱3,987.75 ₱3,987.75