ROOMSENSE-IQ

RoomSense Labs
392-ROOMSENSE-IQ
ROOMSENSE-IQ

Mfr.:

Description:
Multiple Function Sensor Modules Presence-based monitoring device that uses mmWave radar and a passive-infrared sensor to detect occupancy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
RoomSense Labs
Product Category: Multiple Function Sensor Modules
RoHS:  
Multisensor Modules
Light, PIR
USB Type-C, WiFi
5 V
Brand: RoomSense Labs
Dimensions: 55 mm x 55 mm
Operating Supply Current: 80 mA
Product Type: Multiple Function Sensor Modules
Series: RoomSense IQ
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: RoomSense IQ
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RoomSense IQ Modular Room Monitor

RoomSense Labs RoomSense IQ Modular Room Monitor is an all-in-one sensor device for presence-based room automation that empowers smart home enthusiasts to effortlessly automate every aspect of a home simply through attendance. The device employs cutting-edge mmWave radar technology and PIR sensors to accurately detect and measure individuals' movements. With mmwave radar, this monitor eliminates the need for invasive cameras, ensuring privacy remains intact. The device operates locally without relying on the cloud, meaning data stays within the premises. RoomSense Labs RoomSense IQ's compact package integrates temperature, humidity, and light sensors, providing effortless monitoring and adjustment of a home's environment based on occupancy.

In Stock: 170

Stock:
170 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱3,006.15 ₱3,006.15