LFS1K0.1107.2I.B.070-6.S

Innovative Sensor Technology
916-103866
LFS1K0.1107.2I.B.070-6.S

Mfr.:

Description:
Multiple Function Sensor Modules For applications with a conductivity measuring range from 10 uS/cm to 200 mS/cm (typical cell constant of 0.42 cm -1)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Multiple Function Sensor Modules
RoHS:  
Multiple Function Sensor Modules
Conductivity Sensor
+ 100 C
Brand: Innovative Sensor Technology
Dimensions: 11.4 mm x 7 mm x 0.63 mm
Height: 0.63 mm
Length: 11.4 mm
Minimum Operating Temperature: - 30 C
Mounting Style: PCB Mount
Operating Supply Current: 300 uA
Packaging: Bulk
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 10
Subcategory: Sensor Modules
Width: 7 mm
Part # Aliases: 103866
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9027899090
CAHTS:
9027890090
USHTS:
9027894590
JPHTS:
902680000
BRHTS:
90268000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LFS Series Conductivity Sensors

Innovative Sensor Technology LFS Series Conductivity Sensors operate in a wide conductivity and temperature range and feature a four-electrode measurement configuration and a Pt1000 temperature sensor. The LFS sensors provide a fast response time, long-term stability, and resistance to various chemicals, with a conductivity measuring range of 10μS/cm to 200mS/cm. IST LFS Series Conductivity Sensors are ideal for measuring ionic content for water purification and abatement, monitoring membrane processes separating ionic compounds, and more.

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱2,029.46 ₱2,029.46
₱1,742.34 ₱8,711.70
₱1,622.09 ₱16,220.90
₱1,447.86 ₱28,957.20
₱1,376.08 ₱68,804.00
₱1,281.60 ₱128,160.00
₱1,280.99 ₱256,198.00
₱1,139.27 ₱569,635.00
1,000 Quote