ABRACON Mga Antenna

Mga Resulta: 416
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Kuwalipikasyon Series Packaging
ABRACON Antennas 2.4GHZ ISM 3DBI
1,200Inaasahan 11/30/2026
₱961.35
₱838.65
₱789.57
₱748.47
Min.: 1
Mult.: 1
Outdoor Antennas External 2.4 GHz 2.485 GHz Bluetooth WiFi 3 dB 50 Ohms - 40 C + 85 C 1 Band Screw U.FL U.FL WiFi/Bluetooth/ZigBee, ISM, IoT/M2M 1.13 mm Bulk
ABRACON Antennas 2.4 GHZ EXTERNAL
339Inaasahan 12/29/2026
₱816.57
₱671.17
₱625.16
₱592.64
Min.: 1
Mult.: 1
Outdoor Antennas Whip 2.4 GHz 2.485 GHz Bluetooth WiFi 3 dB 50 Ohms - 40 C + 85 C 1 Band Connector RP-SMA RP-SMA 2.4 GHz WiFi/Bluetooth/ZigBee, ISM 83 mm Bulk
ABRACON Antennas 2.4GHZ ISM 3.3DBI
499Inaasahan 11/4/2026
₱628.84
₱546.02
₱517.18
₱477.30
Min.: 1
Mult.: 1
Outdoor Antennas Whip 2.4 GHz 2.485 GHz Bluetooth WiFi 3 dB 50 Ohms - 40 C + 85 C 1 Band Screw RP-SMA RP-SMA 2.4 GHz WiFi/Bluetooth/ZigBee/ISM, IoT/M2M 28 mm 1.13 mm Bulk
ABRACON Antennas 2.45GHZ 0.5DBI
9,000Inaasahan 1/12/2027
Cut Tape
₱82.21
₱71.17
₱67.49
₱61.96
Reel
₱46.99
Min.: 1
Mult.: 1
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.45 GHz Bluetooth WiFi, WLAN IoT Chip Ceramic 0.5 dBi 90 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Wireless Application, Bluetooth Headsets, Industrial Automation 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Pin
458Inaasahan 11/5/2026
₱1,923.32
₱1,619.64
₱1,537.43
₱1,425.77
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 918 MHz 927 MHz RFID Patch Ceramic 1.5 dBic 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 923 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 36 mm 36 mm 4 mm APAE Tray
ABRACON PRO-IS-237
ABRACON Antennas 2.4 GHz WiFi/BT/BLE Board Antenna
1,251Inoorder
₱269.94
₱233.13
₱220.86
₱203.07
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 3 dBi 100 MHz 50 Ohms 1 Band PCB Mount Connector 2.45 GHz 22 mm 11.27 mm 0.8 mm Coaxial PRO-IS Bulk
ABRACON Antennas BT/Wi-Fi ANT 2.4/5 GHz CHIP SOLDER SMD, 1608 PACKAGE
5,000Inaasahan 12/29/2026
Cut Tape
₱57.67
₱34.54
₱28.53
₱21.66
Reel
₱14.91
Min.: 1
Mult.: 1
: 5,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Wi-Fi Chip Antenna 2.4 GHz, 5.15 GHz 2.4835 GHz, 5.85 GHz Bluetooth Wi-Fi 802.15.4 (ANT, Thread, Zigbee) Chip Chip 2.5 dBi, 2.7 dBi 50 Ohms 1.75:1, 2.0:1 3 W - 40 C + 95 C Chip 2 Band PCB Mount SMD/SMT IoT, M2M, Wearables, Wi-Fi and WLAN Coverage 1.6 mm 0.8 mm 0.4 mm AANI-NI Reel, Cut Tape, MouseReel
ABRACON Antennas RF ANT 2.4GHZ CHIP SOLDER SMD
900Inaasahan 11/6/2026
Cut Tape
₱107.36
₱92.64
₱87.12
₱80.37
Reel
₱64.42
Min.: 1
Mult.: 1
: 1,800
PCB Antennas Helix Chip Antenna 2.4 GHz 2.5 GHz Chip 4 dBi 50 Ohms 4.3:1 2 W - 40 C + 85 C PCB Mount SMD/SMT 3 mm 3 mm 4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas Bluetooth ANT 2.4GHz CHIP SOLDER SMD, 1005 PACKAGE
10,000Inaasahan 12/29/2026
Cut Tape
₱53.37
₱39.82
₱34.79
₱22.52
Reel
₱10.31
Min.: 1
Mult.: 1
: 10,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Niche Chip Antenna 2.4 GHz 2.5 GHz Bluetooth Wi-Fi 802.15.4 (ANT, Thread, Zigbee) Chip Chip 3.6 dBi 50 Ohms 2:1 2 W - 55 C + 125 C Chip 1 Band PCB Mount SMD/SMT Bluetooth, Wi-Fi Modules, Smart Metering 1 mm 0.5 mm 0.5 mm AANI-NI Reel, Cut Tape, MouseReel
ABRACON Antennas RF COUPLING CAPACITOR
94Inaasahan 12/31/2026
₱1,048.47
₱939.27
₱898.78
₱837.43
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz GNSS IoT Module Square 5 dBic 50 Ohms 1.5 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male M2M, Automotive Application, Geolocation Tracking, Vehicle Tracking, Fleet Management, Smart City, Transportation, Smart Agriculture 45.2 mm 35.8 mm 15.2 mm IP67 3 M RG174 AEC Bulk
ABRACON Antennas External Active ANTENNA GNSS, SMA, IP67, Magnetic Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱463.19
Min.: 1,000
Mult.: 1,000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 28 dB 50 Ohms 2 - 40 C + 85 C Patch Magnetic Mount Connector SMA-Male 49 mm 37.5 mm 17 mm IP67 RG-174 AANE-AP Bulk
ABRACON Antennas Wi-Fi6E/7 Whip Antenna Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱328.22
₱322.70
Min.: 500
Mult.: 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Whip Antenna Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱252.76
₱249.08
₱242.33
Min.: 500
Mult.: 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Waterproof Whip Antenna Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱301.84
₱296.93
₱289.57
Min.: 500
Mult.: 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Whip Antenna Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱328.22
₱322.70
Min.: 500
Mult.: 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 3.2 dBi 50 Ohms 3.5 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Waterproof Whip Antenna Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱301.84
₱296.93
₱289.57
Min.: 500
Mult.: 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 3.2 dBi 50 Ohms 3.5 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON Antennas External Antennas Whip Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱231.29
₱225.77
₱221.47
₱215.34
Min.: 240
Mult.: 240
Bulk
ABRACON Antennas External Antennas Whip Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱231.29
₱225.77
₱221.47
₱215.34
Min.: 240
Mult.: 240
Bulk
ABRACON Antennas External Antennas Whip Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱231.29
₱225.77
₱221.47
₱215.34
Min.: 240
Mult.: 240
Bulk
ABRACON Antennas High Precision GNSS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱13,534.42
Min.: 200
Mult.: 100
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch 5 dBic, 36 dB 50 Ohms 2 - 40 C + 85 C Through Hole Connector MMCX-Male M2M, Remote Technology Monitoring AANI-AP Bulk
ABRACON Antennas Tri-band Wi-Fi6E/7 Chip Antenna Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Cut Tape
₱30.68
₱26.20
₱24.66
₱22.58
Reel
₱17.24
Min.: 1
Mult.: 1
: 3,000
PCB Antennas 5.92 GHz 7.12 GHz Bluetooth WiFi Chip 4.8 dBi 50 Ohms 2.3:1 - 40 C + 95 C 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas 868/915MHz FPC ANT ISM/LoRa Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱112.27
₱109.20
₱107.36
Min.: 1,000
Mult.: 100
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 863 MHz 928 MHz - 0.8 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 2 Band Adhesive Mount SMA Male MHF1 38 mm 10 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antennas FPC ANT 5G/4G + GNSS Combo Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱244.17
₱240.49
₱235.58
Min.: 500
Mult.: 50
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 698 MHz 5.925 GHz Cellular 5.7 dBi 50 Ohms 3.3:1 5 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male IPEX-I 119 mm 19 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antennas 2.4/5/6GHZ MHF4 Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱190.80
₱155.22
₱147.24
₱133.74
Min.: 1
Mult.: 1
Bulk
ABRACON Antennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱694.48
₱669.33
₱658.29
Min.: 300
Mult.: 50
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 802.11be, 802.11ax, 802.11b/g/n/ac 3.6 dBi 50 Ohms 2.0 - 40 C + 85 C 3 Band Adhesive Mount u.FL/IPEX-1/MHF1 5.55 GHz WiFi/WLAN coverage 15.5 mm 6.5 mm 0.2 mm AANI-FB Bulk