ABRACON Mga Antenna

Mga Resulta: 416
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Kuwalipikasyon Series Packaging
ABRACON Antennas 433 MHZ 3,550May Stock
Cut Tape
₱229.45
₱198.77
₱187.73
₱170.55
Reel
₱134.36
Min.: 1
Mult.: 1
: 3,000
RFID/NFC Antennas PCB Antennas Passive Antenna 433 MHz LoRa, SigFox, WiFi IoT, ISM Chip Ceramic - 1.72 dBi 10 MHz 50 Ohms 2 - 55 C + 125 C 1 Band PCB Mount SMD/SMT RFID, Wireless, Home Automation, Medical Devices, Smart Meters, Remote Technology/Monitoring, M2M 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennas Automotive 4-in-1 (2 x LTE + GNSS + AM/FM) Screw-Mount Sharkfin ANT, 3M UL-94 Rated Cable, SMA (M), IP67 72May Stock
₱4,927.02
₱4,344.19
₱4,220.88
₱4,219.65
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 529 kHz 2.69 GHz Cellular (NBIoT, LTE) GNSS IoT Module Sharkfin 30 dB 50 Ohms 2.0 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 1.079 MHz, 92 MHz, 829 MHz, 1.5815 GHz, 2.2 GHz M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking 181.7 mm 69.1 mm 68.9 mm IP67 3 M RG174 x 4 AEC Bulk
ABRACON Antennas ACTIVE GPS 723May Stock
₱564.42
₱490.19
₱464.42
₱428.22
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna GPS Patch Ceramic 1.5 dBic 5 MHz 50 Ohms 1.5 - 25 C + 72 C 1 Band PCB Mount SMD/SMT IPEX 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 15 mm 15 mm 6.8 mm 36 mm RF0.81 APAM Tray
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder 816May Stock
Cut Tape
₱322.09
₱279.76
₱249.69
₱233.74
Reel
₱200.61
Min.: 1
Mult.: 1
: 1,350
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM IoT Chip Ceramic 1.07 dBi, 4.03 dBi, 3.76 dBi 50 Ohms 4.5:1 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 830 MHz, 1.94 GHz, 2.6 GHz Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance, M2M 37 mm 5 mm 5 mm ACAR Reel, Cut Tape, MouseReel
ABRACON Antennas External Antennas Whip Connector Mount IPEX-1 1,205May Stock
₱333.74
₱288.96
₱273.62
₱241.72
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Stubby 2 dBi 83.5 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Panel Mount Connector IPEX 2.44175 GHz Network Devices, Set top Boxes, Wireless Communication System 49.3 mm 16.2 mm RG178 AEAC Bulk
ABRACON Antennas GPS L1 CERAMIC 830May Stock
₱236.20
₱204.30
₱193.25
₱177.92
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GLONASS, GNSS, GPS Patch Ceramic 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 20 mm 20 mm 4 mm APAE Tray
ABRACON Antennas 868 MHZ CERAMIC 1,338May Stock
₱282.21
₱244.17
₱231.29
₱212.88
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 868 MHz RFID Patch Ceramic 4.5 dBi 3 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 868 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 25 mm 25 mm 4 mm APAE Tray
ABRACON Antennas MULTIBAND GNSS+GPS(L5) CHIP ANT SMD 1,972May Stock
Cut Tape
₱135.58
₱117.18
₱110.43
₱101.23
Reel
₱79.14
Min.: 1
Mult.: 1
: 2,000
Multiprotocol Antennas PCB Antennas 1.166 GHz 1.61 GHz 1.9 dBi, 2.8 dBi 50 Ohms - 40 C + 85 C 2 Band 10 mm 4 mm 1.5 mm ACR Reel, Cut Tape
ABRACON Antennas 868MHZ LPWA/ISM 401May Stock
₱747.24
₱649.08
₱615.34
₱568.71
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Passive Antenna 868 MHz LoRa, LPWA, SigFox IoT, ISM Whip Stubby 2 dBi 50 Ohms 3 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking 49.9 mm 18 mm Bulk
ABRACON Antennas GPS L1 CERAMIC 1,433May Stock
₱200.61
₱173.62
₱163.80
₱150.92
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 4.5 dBic 8 MHz 50 Ohms 2.32 - 40 C + 85 C 1 Band PCB Mount Pin 1.573 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 25 mm 25 mm 4 mm APAE Tray
ABRACON Antennas 1590 MHZ 50 OHM RL=8.0DB 7,061May Stock
₱185.89
₱117.18
₱111.04
₱89.57
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.598 GHz 1.608 GHz GLONASS, GPS Patch Ceramic 35 MHz 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Pin 1.575 GHz, 1.5975 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 25 mm 25 mm 4 mm APAE Tray
ABRACON Antennas Internal/Embedded Antennas Active Patch Through-Hole Mount Adhesive Tape Pin 975May Stock
₱255.22
₱220.86
₱200.00
₱192.03
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GLONASS, GPS Patch Ceramic - 2 dBic 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.613 GHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 10 mm 10 mm 4 mm APAE Tray
ABRACON Antennas GPS L1 CERAMIC 2,561May Stock
₱130.68
₱112.88
₱106.75
₱98.16
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 3.3 dBic 6 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.5605 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 18 mm 18 mm 4 mm APAE Tray
ABRACON Antennas 915 MHZ CERAMIC 552May Stock
₱429.45
₱372.39
₱352.15
₱325.16
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz RFID Patch Ceramic 3 MHz 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Pin 927.5 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 25 mm 25 mm 4 mm APAE Tray
ABRACON Antennas LTE CERAMIC 421May Stock
₱3,041.12
₱2,664.43
₱2,533.76
₱2,354.61
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.176 GHz 1.575 GHz GPS IoT Patch Stacked - 3 dBi, - 3.5 dBi, - 4 dBi 50 Ohms 1.53, 2.09, 2.24 - 40 C + 85 C 3 Band PCB Mount SMD/SMT IPEX Female M2M, Logistics, Navigation, Geofencing, Precision Farming, Remote Monitoring, Survey, Mapping Systems 25 mm 25 mm 12.4 mm 100 mm RF1.13 APAR Tray
ABRACON Antennas 2-in-1 ( Wi-Fi + GPS) Screw-Mount Puck ANT, 3M RG178, SMA (M), IP67 95May Stock
₱1,930.07
₱1,656.45
₱1,580.38
₱1,455.22
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Active Antenna 1.57442 GHz 5.825 GHz Bluetooth GLONASS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Module Round 2 dBi, 20 dBi 50 Ohms 1.5, 2.5 10 W - 40 C + 85 C 3 Band Screw Connector SMA Male 2.44 GHz, 5.31 GHz M2M, Telematics, Commercial Vehicles, Fleet Managmenet, Remote Technology/Monitoring 14.5 mm 53 mm IP67 3 M RG178 AEAC Bulk
ABRACON Antennas GNSS L1 Patch, 12x12x4mm, Through-Hole 1,148May Stock
₱192.64
₱166.87
₱157.67
₱144.79
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 0.6 dBic 4 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.593 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 12 mm 12 mm 4 mm APAE Tray
ABRACON Antennas 1575.42 MHZ 25*25*4MM GPS 1,610May Stock
₱134.36
₱115.95
₱109.82
₱95.71
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 4.5 dBic 15 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.58 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 25 mm 25 mm 4 mm APAE Tray
ABRACON Antennas 433/450 - 470MHz Chip Antenna SMD 2,731May Stock
Cut Tape
₱135.58
₱117.18
₱110.43
₱101.23
Reel
₱80.37
Min.: 1
Mult.: 1
: 4,000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 470 MHz 0.3 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 450 MHz 20.1 mm 5 mm 1.6 mm ACR Reel, Cut Tape, MouseReel
ABRACON Antennas 2.4GHz Chip Antenna 9,739May Stock
Cut Tape
₱72.39
₱62.58
₱58.90
₱53.99
Reel
₱42.82
Min.: 1
Mult.: 1
: 4,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WLAN Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Chip 3.3 dBi 200 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT WLAN 7 mm 2 mm 1 mm AMCA72 Reel, Cut Tape, MouseReel
ABRACON Antennas 1.575GHZ GPS 3.3DBIC 4,484May Stock
₱117.18
₱101.23
₱95.71
₱87.73
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 3.3 dBic 4.5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 18 mm 18 mm 2 mm APAE Tray
ABRACON Antennas 433/868/915MHz Chip Antenna SMD 3,267May Stock
Cut Tape
₱120.25
₱103.68
₱98.16
₱90.18
Reel
₱61.96
Min.: 1
Mult.: 1
: 3,000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 915 MHz 1.75 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 433 MHz 15 mm 4 mm 1.2 mm ACR Reel, Cut Tape, MouseReel
ABRACON Antennas 2-in-1 ( LTE + GPS) Magnetic Puck ANT, 3M RG174, SMA (M), IP67 38May Stock
₱2,644.19
₱2,323.94
₱2,044.18
₱2,027.62
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM GNSS, GPS IoT Module Square 2 dBi, 2.5 dBi, 28 dB 1580.42 MHz 50 Ohms 2.0, 3.0 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 829 MHz, 1.57542 GHz, 2.2 GHz Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City 16.2 mm 81.6 mm 16.2 mm IP67 RG-174 x 3 AEAC Bulk
ABRACON Antennas Active GNSS L1 Adhesive Puck ANT, 3M RG174, SMA (M), IP67 35May Stock
₱3,558.91
₱3,124.56
₱2,660.14
₱2,659.52
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS IoT Module Square 5 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.581549 GHz M2M, Surveillance, Fleet Management, Asset Tracking, Autonomous Driving, Telematics, Agriculture, Instrumentation, Survey 50 mm 50 mm 18 mm IP67 RG174 AEAC Bulk
ABRACON Antennas 868/915 MHZ ISM 284May Stock
Cut Tape
₱1,158.90
₱992.64
₱951.54
Reel
₱855.83
₱814.11
Min.: 1
Mult.: 1
: 100
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 915 MHz ISM Chip Ceramic - 2.7 dBi 50 Ohms 3:1 - 35 C + 85 C 2 Band PCB Mount SMD/SMT ISM Applications, Sensor Networks, Ultra Low Power Transceiver IC's 9 mm 3 mm 1.2 mm ACAJ Reel, Cut Tape, MouseReel