ABRACON Antennas

Results: 416
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
ABRACON Antennas 1.575 GHz GPS ANT W/ 300 CM CBL AND SMA 766In Stock
₱1,458.29
₱1,258.90
₱1,193.87
₱1,105.53
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.574 GHz 1.576 GHz GPS Module Square 5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 1 Band Adhesive Mount Connector SMA Male 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 48.6 mm 39.2 mm 14 mm APAMP Bulk
ABRACON Antennas Internal/Embedded Antennas Passive Patch Connector Mount 135In Stock
₱6,279.17
₱5,525.79
₱5,034.99
₱4,863.83
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 865 MHz 871 MHz RFID Patch Ceramic 5.5 dBi 20 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW3 868 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 120 mm 120 mm 9.5 mm 110 mm RG178 Bulk
ABRACON Antennas Active GNSS L1 Adhesive Puck ANT, 3M RG174, SMA (M), IP67 35In Stock
₱3,558.91
₱3,124.56
₱2,660.14
₱2,659.52
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS IoT Module Square 5 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.581549 GHz M2M, Surveillance, Fleet Management, Asset Tracking, Autonomous Driving, Telematics, Agriculture, Instrumentation, Survey 50 mm 50 mm 18 mm IP67 RG174 AEAC Bulk
ABRACON Antennas COMPACT MULTIBAND ACTIVE GNSS 373In Stock
₱2,810.44
₱2,692.65
₱1,893.87
₱1,776.08
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna BEIDOU, Galileo, GLONASS, GPS IoT Patch Ceramic 21.5 dB, 22.5 dB, 21 dB 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector IPEX 1.561098 GHz, 1.57542 GHz, 1.602 GHz M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 18 mm 18 mm 7.6 mm 68 mm RF1.13 APAR Bulk
ABRACON Antennas 868 MHZ SAW RESONATOR 525In Stock
₱1,535.59
₱1,339.88
₱1,212.28
₱1,166.88
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 865 MHz 871 MHz RFID Patch Ceramic - 5 dBi 2 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW3 868 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 20.5 mm 20.5 mm 7.8 mm 110 mm RG178 Tray
ABRACON Antennas 2.4GHZ ONBOARD WI-FI/BT 4,952In Stock
Cut Tape
₱39.26
₱33.80
₱31.90
₱29.20
Reel
₱19.88
Min.: 1
Mult.: 1
: 2,500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.497 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Stamped Metal - 0.6 dBi 97 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.4485 GHz M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Home, Smart Wearables 9.9 mm 4.3 mm 2 mm Reel, Cut Tape
ABRACON Antennas Ultra-Wide Band 3.7 - 4.2 GHz Chip Antenna 2,937In Stock
Cut Tape
₱124.54
₱107.36
₱101.84
₱93.25
Reel
₱73.62
Min.: 1
Mult.: 1
: 3,000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 3.7 GHz 4.2 GHz IoT, UWB Chip 500 MHz 50 Ohms 2.0 - 40 C + 100 C Chip 1 Band PCB Mount 3.95 GHz M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection 5.2 mm 2 mm 1 mm ACG Reel, Cut Tape, MouseReel
ABRACON Antennas 868/915 MHZ ISM 284In Stock
Cut Tape
₱1,158.90
₱992.64
₱951.54
Reel
₱855.83
₱814.11
Min.: 1
Mult.: 1
: 100
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 915 MHz ISM Chip Ceramic - 2.7 dBi 50 Ohms 3:1 - 35 C + 85 C 2 Band PCB Mount SMD/SMT ISM Applications, Sensor Networks, Ultra Low Power Transceiver IC's 9 mm 3 mm 1.2 mm ACAJ Reel, Cut Tape, MouseReel
ABRACON Antennas 2-in-1 ( LTE + GPS) Adhesive Puck ANT, 3M RG174, SMA (M), IP67 99In Stock
₱2,354.61
₱2,059.52
₱1,957.68
₱1,816.57
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM GNSS, GPS IoT Module Round 2 dBi, 2.5 dBi, 28 dBi 1580.42 MHz 50 Ohms 3 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 829 MHz, 2.2 GHz Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City 16.2 mm 81.6 mm 16.2 mm IP67 RG174 AEAC Bulk
ABRACON Antennas 2.4/5GHZ WI-FI/BT DUAL 121In Stock
₱1,119.64
₱984.05
₱920.25
₱912.89
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.825 GHz WiFi IoT, ISM Module Dome 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 2.44175 GHz, 5.3625 GHz ISM Applications, M2M, Remote Monitoring, Smart Meters, Gateways, Routers, Public Safety 48 mm IP67 3 M LMR100 AEAC Bulk
ABRACON Antennas External Antennas Dome Connector Mount SMA Male 47In Stock
₱5,665.67
₱4,982.23
₱4,370.57
₱4,154.62
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5.9 GHz WiFi 5 dBi, 2 dBi 50 Ohms 2:1 - 40 C + 85 C 2 Band Connector SMA Male Bluetooth, WiFi 36.5 mm RG174U APAM Bulk
ABRACON Antennas EMBEDDED LTE 861In Stock
₱329.45
₱285.28
₱269.94
₱231.29
₱188.96
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic - 4.5 dBi, 0.8 dBi, - 3 dBi 50 Ohms 1.8:1 - 40 C + 105 C 3 Band PCB Mount Pin M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics, Automotive 15 mm 15 mm 4 mm APAR Bulk
ABRACON Antennas 5G NR/ 4G/ LTE Chip Antenna, 40 x 6 x 5 mm Edge mount 405In Stock
Cut Tape
₱307.36
₱250.31
₱236.81
₱214.73
Reel
₱187.12
Min.: 1
Mult.: 1
: 450
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Chip 600 MHz 6 GHz 3G/4G LTE, 5G NR, PCS, DCA, UMTS IoT Chip Ceramic - 5.03 dBi, - 2.85 dBi, - 2.21 dBi, - 2.66 dBi, - 1.86 dBi, - 1.19 dBi, - 1.26 dBi, -1.11 dBi, -5.21 dBi, -3.85 dBi, -2.09 dBi, 3.38 dBi 50 Ohms 4.5 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 780 MHz, 2.2 GHz, 4.65 GHz M2M, Robotics, Weareable, Smart Home/Building, Industrial, Medical, Automotive 40 mm 6 mm 5 mm ACR Reel, Cut Tape, MouseReel
ABRACON Antennas TETRA 380-500MHz Monopole ANT, 54.6mm Height, SMA (M) 75In Stock
₱1,123.32
₱888.96
₱842.95
₱704.91
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 380 MHz 500 MHz Radio Whip Stubby 2 dBi 15 MHz, 20 MHz, 25 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 440 MHz TETRA Radios, Emergency Services, Public Safety 54.6 mm APAM Bulk
ABRACON Antennas GNSS L1 Patch,25.0 x 25.0 x 4.0 mm Through-Hole 722In Stock
₱593.25
₱515.34
₱487.73
₱450.31
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 1.5 dBi, 3.5 dBi, 2.5 dBi 28 MHz 50 Ohms 1.8 - 40 C + 105 C 4 Band PCB Mount Pin 1.573 GHz M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Automotive 25.1 mm 25.1 mm 4 mm APAR Bulk
ABRACON Antennas Active GNSS L1 Adhesive Puck ANT, 5M LMR-100, SMA (M), IP67 36In Stock
₱4,538.67
₱3,984.68
₱3,861.98
₱3,403.70
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS IoT Module Square 5.78 dBi, 4.27 dBi, 5.65 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz M2M, Surveillance, Fleet Management, Asset Tracking, Autonomous Driving, Telematics, Agriculture, Instrumentation 48.5 mm 47 mm 14 mm 5 M 2.7 mm RG174 AEAR Bulk
ABRACON Antennas IRIDIUM CERAMIC 584In Stock
₱242.95
₱210.43
₱198.77
₱182.82
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.621 GHz Iridium Patch Ceramic 4 dBic 9 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin Global Mobile Satellite Voice and Data, Iridium Global Calls 25 mm 25 mm 4 mm APAE Tray
ABRACON Antennas Internal/Embedded Antennas Passive Patch Surface Mount Solder 1,549In Stock
₱227.61
₱148.47
₱139.88
₱119.63
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.15 GHz 5.885 GHz WiFi ISM Patch Ceramic 6 dBi 500 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5175 GHz ISM Applications 13 mm 13 mm 4 mm APAK Tray
ABRACON Antennas 400900 MHZ 746In Stock
Cut Tape
₱201.23
₱174.23
₱164.42
₱151.53
Reel
₱131.90
Min.: 1
Mult.: 1
: 1,000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM IoT Chip Ceramic 50 Ohms 4.0 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 830 MHz, 1.94 GHz, 2.6 GHz Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance 40 mm 8 mm 3.2 mm ACAR Reel, Cut Tape, MouseReel
ABRACON Antennas 2.4/5/6GHZ WIFI/BT/ZIGBEE CHIP ANT SMD 1,914In Stock
Cut Tape
₱238.04
₱206.14
₱195.09
₱179.76
Reel
₱146.01
Min.: 1
Mult.: 1
: 2,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4 dBi - 30 C + 85 C 2 Band 10 mm 4 mm 1.5 mm ACR Reel, Cut Tape
ABRACON Antennas Tri-band Wi-Fi6E 2.4/5/6GHz 1,955In Stock
₱147.24
₱127.61
₱120.25
₱110.43
Min.: 1
Mult.: 1
Bulk
ABRACON Antennas 2G/3G/GSM Ceramic Chip Antenna, 30.0 x 5.0 x 5.0 mm Edge mount 955In Stock
Cut Tape
₱275.46
₱238.04
₱225.15
₱207.36
Reel
₱179.14
Min.: 1
Mult.: 1
: 1,350
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G, GSM IoT Chip Ceramic 50 Ohms 3 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 824 MHz, 1.94 GHz Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance, M2M 30 mm 5 mm 5 mm ACAR Reel, Cut Tape, MouseReel
ABRACON Antennas 6.24 - 8.5GHz UWB Chip Antenna SMD 2,672In Stock
Cut Tape
₱52.15
₱45.03
₱43.01
₱39.14
Reel
₱34.72
Min.: 1
Mult.: 1
: 2,000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 6.24 GHz 8.5 GHz 4.5 dBi 50 Ohms 2 3 W - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 7.37 GHz 3.2 mm 1.6 mm 1.1 mm ACR Reel, Cut Tape, MouseReel
ABRACON Antennas Adhesive Mount 2in1 Anti-Jamming GNSS & LTE Antenna, IP67 195In Stock
₱1,292.03
₱1,115.34
₱1,033.75
₱969.33
Min.: 1
Mult.: 1
Outdoor Antennas 700 MHz 2.69 GHz LTE GNSS Puck 7.1 dBi 50 Ohms 3 - 40 C + 85 C 2 Band Adhesive Connector SMA Male 59.5 mm 52.5 mm 16.5 mm IP67 RG-174 AANE-PU Bulk
ABRACON Antennas RF ANT 869MHZ CHIP SOLDER SMD, 1204 PACKAGE 2,100In Stock
3,000Expected 04/01/2027
Cut Tape
₱155.22
₱134.36
₱126.99
₱115.95
Reel
₱90.18
Min.: 1
Mult.: 1
: 3,000
PCB Antennas Chip Antenna 858 MHz 878 MHz WiFi Chip 2.4 dBi 50 Ohms 2.15 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 12 mm 4 mm 1.6 mm AANI-CH Reel, Cut Tape, MouseReel