ABRACON Mga Antenna

Mga Resulta: 416
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Kuwalipikasyon Series Packaging
ABRACON Antennas 2-in-1 (2 x LTE) Adhesive Puck ANT, 2M RG174, SMA (M), IP67 87May Stock
₱1,911.05
₱1,669.33
₱1,585.90
₱1,506.14
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 698 MHz 2.7 GHz 4G, Cellular (NBIoT, LTE) IoT Module Round 3 dBi 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 50 Ohms 3 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 829 MHz, 2.2 GHz Telematics, Fleet Monitoring, Video, Surveillance, Fentocells, M2M 14.5 mm 14.5 mm IP67 RG174 AEAC Bulk
ABRACON Antennas LTE/GPS SCREW MOUNT COMBO ANT 81May Stock
₱2,663.20
₱2,331.91
₱2,217.19
₱2,058.29
₱1,985.29
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM GNSS, GPS IoT Module Dome 2 dBi, 28 dB 1580.42 MHz 50 Ohms 1.5, 2.0, 3.0 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 829 MHz, 1.57542 GHz, 2.2 GHz Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City 48 mm 50 mm 48 mm IP67 3 M RG174 x 2 AEAC Bulk
ABRACON Antennas 6982700MHZ LTE/4G MAG 81May Stock
₱1,927.62
₱1,749.70
₱1,609.21
₱1,404.92
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE) IoT Module Round 2.5 dBi 50 Ohms 3.5 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 829 MHz, 2.2 GHz Telematics, Fleet Monitoring, Video, Surveillance, Fentocells, M2M 14.6 mm IP67 RG174 x 2 AEAC Bulk
ABRACON Antennas 1.5611.602GHZ GNSS 204May Stock
₱2,458.91
₱2,154.00
₱1,999.40
₱1,912.89
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Module Dome 5 dBic 50 Ohms 1.5, 2 (LNA) - 40 C + 85 C 1 Band Screw Connector TNC Female IP67 Bulk
ABRACON Antennas Iridium Satellite Magnetic-Mount Puck ANT, 1.2M RG174, SMA (M), IP67 46May Stock
₱2,724.55
₱2,385.29
₱2,267.50
₱2,106.15
₱1,992.03
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.616 GHz 1.6265 GHz GPS IoT Module Square 0.46 dBi 50 Ohms 1.5 - 30 C + 80 C 1 Band Magnetic Mount Connector SMA 1.62125 GHz Iridium Applications, Handheld devices, Satellite Telephony, Tracking, Fleet, Asset Monitoring 40.5 mm 38 mm 12.3 mm 1.2 M RG174 AEAR Bulk
ABRACON Antennas 5G Adhesive Blade ANT, 5.8mm Thickness, 3M LMR-100, SMA (M), IP66 975May Stock
₱770.56
₱660.13
₱624.54
₱585.89
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 600 MHz 6 GHz Cellular (NBIoT, LTE) IoT Whip Blade 2 dBi 50 Ohms 3.5 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA-Male 3.3 GHz M2M, Smart Grid, Vending Machinges, Gateways, Routers, Security, Remote Monitoring, Transportation, Autonomous Vehicles 115.6 mm 21.7 mm 5.8 mm 3 M LMR-100 AEC Bulk
ABRACON Antennas Active GNSS L1/L2 Helix ANT, SMA (M), IP67 14May Stock
₱12,974.30
₱11,471.84
₱10,951.59
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.20714 GHz 1.57542 GHz BEIDOU, GLONASS, GNSS, GPS IoT Whip Stubby 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Screw Connector SMA Male M2M, Surveillance, Autonomous Driving, Fleet Management, Asset Tracking, Telematics, Smart Agricultrue, Precision Farming, Instrumentation 55.6 mm IP67 AEC Bulk
ABRACON Antennas 15611602MHZ GNSS 2DBIC 205May Stock
₱2,464.43
₱2,172.40
₱2,065.04
₱1,907.99
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active 1.561 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS IoT Module Dome 2 dBic 50 Ohms 1.5 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.5815 GHz M2M, Automotive Application, Geolocation Tracking, Vehicle Tracking, Fleet Management, Smart City, Transportation, Smart Agriculture 16.3 mm IP67 3 M RG174 AEC Bulk
ABRACON Antennas GPS/GNSS FPC Antenna, 43x30mm u.FL 240mm 450May Stock
₱593.25
₱452.76
₱431.29
₱380.98
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.55 GHz 1.62 GHz BEIDOU, Galileo, GLONASS, GPS IoT PCB Trace T-Panel Flex 6.3 dBi 50 Ohms 2.5 3 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX 1.585 GHz Remote Technology/Monitoring, M2M, Geofencing, Surveying, Mapping Systems, Logistics 43 mm 30 mm 0.2 mm 240 mm RF1.13 AFAG Bulk
ABRACON Antennas 1575.42 MHZ BW 5MHZ 1,200May Stock
₱485.89
₱400.00
₱381.60
₱336.81
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna GPS Patch Ceramic 2 dBic 5 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT IPEX 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 18 mm 18 mm 7 mm 200 mm RF1.13 APAM Tray
ABRACON Antennas 2.4/5GHZ WI-FI/BT 508May Stock
₱560.74
₱490.19
₱486.51
₱471.78
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5 GHz Bluetooth WiFi Whip Stubby 0 dBi, 2 dBi 50 Ohms 1.5:1 20 W - 40 C + 85 C 2 Band Panel Mount Connector SMA Male Home Automation, Industrial Weareables, Appliances, Security, Video 54.4 mm 60 mm APAM Bulk
ABRACON Antennas 1.574 GHZ MODULE CABLE 868May Stock
₱690.19
₱665.65
₱634.36
₱550.92
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.574 GHz 1.576 GHz GPS Module Square 4.5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 1 Band Adhesive Mount Connector SMA Male 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 38.3 mm 35 mm 12.3 mm RG174 APAMP Bulk
ABRACON Antennas 1.575 GHZ MODULE CABLE 384May Stock
₱771.78
₱674.85
₱648.47
₱591.41
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.574 GHz 1.576 GHz GPS Module Square 5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 1 Band Adhesive Mount Connector SMA-J3 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 44 mm 37 mm 5.8 mm RG174 APAMP Bulk
ABRACON Antennas Cellular Adhesive Blade ANT, 6mm Thickness, 3M RG174, SMA (M), IP66 392May Stock
₱523.32
₱399.39
₱380.98
₱336.20
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 820 MHz 2.17 GHz GSM, GPRS, CDMA, UMTS Module T-Bar 1 dBi, 2 dBi, 2.5 dBi, 3 dBi 140 MHz, 170 MHz, 140 MHz, 170 MHz 50 Ohms 2:1 - 40 C + 80 C 4 Band Adhesive Mount Connector SMA-J3 824 MHz, 1.94 GHz Wireless Communications, Vehicle Monitoring 138 mm 21 mm 6 mm 300 cm RG174 APAMS Bulk
ABRACON Antennas 900/1800 MHZ BW 90/170 300May Stock
300Inaasahan 11/4/2026
₱767.49
₱657.67
₱624.54
₱584.67
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 870 MHz 1.88 GHz GSM, GPRS, CDMA, UMTS Module I-Bar 2 dBi 90 MHz, 170 MHz 50 Ohms 2:1 - 40 C + 80 C 2 Band Adhesive Mount Connector SMA Male 915 MHz, 1.795 GHz Wireless Communications, Vehicle Monitoring 78 mm 25 mm 3.8 mm RG174 APAMS Bulk
ABRACON Antennas 915 MHz UHF RFID Screw-Mount Patch ANT, 120mm RG178, MMCX-JW 662May Stock
₱1,439.88
₱1,255.83
₱1,110.44
₱1,069.33
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 3 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 50 mm 50 mm 6.2 mm 120 mm RG178 Bulk
ABRACON Antennas 4-in-1 (2 x LTE + Wi-Fi + GNSS) Screw-Mount Puck ANT, 3M LMR-100, SMA (M), IP67 25May Stock
₱6,287.15
₱5,533.77
₱5,087.76
₱4,914.14
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 5.825 GHz Cellular (NBIoT, LTE) BEIDOU, GLONASS, GNSS, GPS IoT Module Round 2 dBic, 2.5 dBi, 2 dBi, 3 dBi 50 Ohms 1.5, 3, 2.5 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 829 MHz, 1.5815 GHz, 2.2 GHz, 2.44175 GHz, 5.3625 GHz M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking 16.3 mm IP67 3 M RG174 x 3, LMR100 AEC Bulk
ABRACON Antennas 2.4GHZ WI-FI 2DBI 1,850May Stock
₱282.82
₱244.79
₱231.29
₱211.04
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.484 GHz WiFi ISM Whip Stubby 2 dBi 83.5 MHz 50 Ohms 2.5 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.44175 GHz Portable Devices, Set Top Boxes, Network Devices 25.9 mm 14.5 mm AEAC Bulk
ABRACON Antennas 868 MHz Knuckle-Mount Dipole Whip ANT, U.FL/IPEX MHF1 489May Stock
₱636.81
₱553.38
₱523.93
₱484.05
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz LoRa, LPWA, SigFox ISM Whip Tilt/Swivel 3.5 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band Snap In Connector IPEX M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking 190 mm 14.6 mm 10 cm RG178/RF1.37 AEAC Bulk
ABRACON Antennas Automotive-Grade 433 MHz Monopole Whip ANT, SMA (M) 803May Stock
₱1,001.23
₱871.78
₱715.95
₱649.70
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 433 MHz IoT, ISM Whip Stubby Tilt/Swivel 2 dBi 50 Ohms 2 10 W - 40 C + 125 C 1 Band Panel Mount Connector SMA Male Automotive, M2M, RFID, Remote Technology/Monitoring, Smart Meters, Medical 53.4 mm AEAC Bulk
ABRACON Antennas 2.4GHZ HIGH GAIN 7.29DBI 7,335May Stock
Cut Tape
₱106.14
₱91.41
₱86.50
₱79.14
Reel
₱64.42
Min.: 1
Mult.: 1
: 1,500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.45 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 7.29 dBi 180 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.857 GHz Weareable, IoT, Remote Technology, M2M 8 mm 1 mm 1 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennas 868 MHZ 1,172May Stock
Cut Tape
₱377.92
₱327.61
₱309.82
₱285.89
Reel
₱236.20
Min.: 1
Mult.: 1
: 3,000
RFID/NFC Antennas PCB Antennas Passive Antenna 868 MHz LoRa, SigFox ISM Chip Ceramic 2.63 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT RFID 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennas 2.4 GHZ 13.75X5.23X3.5 9,824May Stock
20,000Inaasahan 1/18/2027
Cut Tape
₱36.81
₱31.41
₱29.63
₱26.75
₱24.54
Reel
₱19.51
Min.: 1
Mult.: 1
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Stamped Metal 5 dBi 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz Industrial, Consumer, Medical, Telemetry, Wireless RC, Personal Area Networks, Industria/Commerical Equipments 13.75 mm 5.23 mm 3.53 mm Reel, Cut Tape, MouseReel
ABRACON Antennas 860870MHZ / 902928MHZ 1,014May Stock
Cut Tape
₱433.74
₱376.08
₱355.83
₱326.38
Reel
₱311.04
Min.: 1
Mult.: 1
: 250
Multiprotocol Antennas PCB Antennas PIFA 868 MHz 2.4 GHz Bluetooth BEIDOU, Galileo, GLONASS, GPS WiFi Stamped Metal 1.7 dBi, 2.4 dBi, 1 dBi, 3.8 dBi 50 Ohms - 40 C + 125 C 3 Band PCB Mount SMD/SMT 868 MHz, 868 MHz, 915 MHz, 2.4 GHz M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Metering 34 mm 11.53 mm 4.93 mm Reel, Cut Tape, MouseReel
ABRACON Antennas STAMPED METAL NICHE UWB 3,422May Stock
Cut Tape
₱28.83
₱24.85
₱23.44
₱21.47
Reel
₱16.63
Min.: 1
Mult.: 1
: 5,240
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 6.24 GHz 8.736 GHz 3.4 dBi 50 Ohms 5 Band SMD/SMT SMD/SMT 5.5 mm 3.9 mm 0.49 mm AANI Reel, Cut Tape, MouseReel