ABRACON Mga Antenna

Mga Resulta: 416
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Kuwalipikasyon Series Packaging
ABRACON Antennas GPS L1 Passive Patch, 15x15x4mm, Through-Hole 1,218May Stock
₱129.45
₱111.66
₱105.52
₱96.93
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 1.2 dBic 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.577 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 15 mm 15 mm 4 mm APAE Tray
ABRACON Antennas 1575.42 MHZ 50OHM 392May Stock
₱119.02
₱103.07
₱97.55
₱89.57
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 5.5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.5835 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 18 mm 18 mm 4 mm APAE Tray
ABRACON Antennas GNSS L1 Passive Patch 9.0 x 9.0 x 4.0mm SMD 187May Stock
Cut Tape
₱163.19
₱131.29
₱122.09
₱114.11
Reel
₱85.89
Min.: 1
Mult.: 1
: 900
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574 GHz 1.576 GHz GLONASS, GNSS, GPS IoT Patch Ceramic 0.5 dB 1.58 GHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount Pin 1.57542 GHz Remote Technology/Monitoring 9 mm 9 mm 4 mm APAK Reel, Cut Tape, MouseReel
ABRACON Antennas 2.4GHz Wi-Fi/BT Patch,25.0 x 25.0 x 4.0mm , SMD 32May Stock
₱223.31
₱159.51
₱149.69
₱123.93
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.412 GHz 2.484 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 7 dBi 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.448 GHz ISM Applications 25 mm 25 mm 4 mm APAK Tray
ABRACON Antennas Internal/Embedded Antennas Connector Mount Solder 101May Stock
450Inaasahan 11/4/2026
₱692.64
₱601.84
₱570.56
₱527.00
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.574 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS IoT Patch Ceramic 21.5 dB, 22.5 dB, 21 dB 50 Ohms 2 - 40 C + 85 C 3 Band PCB Mount Connector IPEX 1.561098 GHz, 1.57542 GHz M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 25 mm 25 mm 0.5 mm 69 mm RF1.13 APAR Bulk
ABRACON Antennas GPS/GLONASS ACTIVE PATCH ANT SMD IPEX-1(F) 193May Stock
₱498.78
₱432.52
₱409.82
₱385.89
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.59806 GHz 1.608 GHz 21 dB 5 MHz 50 Ohms 2 - 40 C + 85 C 2 Band Adhesive Mount IPEX-1 15 mm 15 mm APK Tray
ABRACON Antennas 2.45 GHZ BW -1DBI 3W 259May Stock
45,000Inoorder
Cut Tape
₱56.44
₱33.68
₱27.79
₱21.17
Reel
₱17.55
Min.: 1
Mult.: 1
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi, WLAN IoT Chip Ceramic 2.3 dBi 100 MHz 50 Ohms 1.6:1 3 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT Wireless Application, Bluetooth Headsets, Industrial Automation, High Density Applications, PROFINET, Video Game Systems, Computer Mouser and Keyboard 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
ABRACON PRO-OB-572
ABRACON Antennas 2.4 GHZ ONBOARD 391May Stock
Cut Tape
₱349.08
₱302.46
₱285.89
Reel
₱236.20
₱227.61
Min.: 1
Mult.: 1
: 100
Multiprotocol Antennas PCB Antennas PIFA 791 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM LPWA Stamped Metal 2.2 dBi, 2.3 dBi 169 MHz, 460 MHz 50 Ohms - 40 C + 125 C 2 Band PCB Mount SMD/SMT 875.5 MHz Infrastructure IoT, Consumer Elecronics, Wireless Modules, Video and Surveillance, Broadband Cellular, Networking & Telecommunication 50 mm 25 mm 10 mm Reel, Cut Tape
ABRACON Antennas LTE FPC Ant 67.4 x 58.4 x 0.2mm MHF1 100mm 123May Stock
₱445.40
₱385.89
₱365.65
₱336.81
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE) PCB Trace T-Panel Flex 2 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX 829 MHz, 2.2 GHz Celluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation 67.4 mm 58.4 mm 0.2 mm 100 mm RF1.13 Bulk
ABRACON Antennas GNSS L1 Active Patch , 35.0 x 35.0 x 8.7 mm IPEX-II 75mm 33May Stock
₱2,690.81
₱2,655.84
₱1,994.49
₱1,933.14
₱1,125.77
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.555 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 1.5 dBi, 1.5 dBi, 1.5 dBi, 1.5 dBi 50 Ohms 1.5 :1 - 40 C + 80 C 1 Band PCB Mount Connector IPEX 2 1.585 GHz M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 35 mm 35 mm 8.7 mm 75 mm RF1.13 APAK Tray
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape 58May Stock
₱895.71
₱886.51
₱855.83
₱519.02
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.227 GHz 1.576 GHz GPS IoT Patch Stacked 1.2 dBi, 3.1 dBi 50 Ohms 2:1 - 40 C + 85 C 2 Band PCB Mount Pin Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping System, Logistics, UAVS, Drones, Transportation 35.6 mm 35.6 mm 13.5 mm APAK Tray
ABRACON Antennas External Antennas Puck Magnetic Mount SMA Male 1May Stock
₱1,346.02
₱1,161.97
₱1,108.59
₱1,009.82
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.574 GHz 1.576 GHz GPS Module Square 5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 1 Band Magnetic Mount Connector SMA-J3 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 50.6 mm 50.6 mm RG174 APAMP Bulk
ABRACON Antennas Internal/Embedded Antennas Passive Patch Surface Mount Solder 310May Stock
Cut Tape
₱299.39
₱256.44
₱248.47
₱189.57
Reel
₱95.09
Min.: 1
Mult.: 1
: 700
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.412 GHz 2.484 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 5 dB 40 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.448 GHz Weareables, Mobile, Portable 13 mm 13 mm 4 mm APAK Reel, Cut Tape, MouseReel
ABRACON Antennas 868/915/2400 MHz Screw-Mount Puck ANT, 1M RG58, SMA (M), IP67
200Inaasahan 11/17/2026
₱995.10
₱866.26
₱821.48
₱759.51
Min.: 1
Mult.: 1
Outdoor Antennas External Puck Antenna 863 MHz 2.5 GHz Bluetooth WiFi 2.1 dBi 50 Ohms 2.0:1 5 W - 40 C + 85 C 3 Band Screw SMA Male 14.5 mm IP67 RG-58 AANE Bulk
ABRACON Antennas 6-in-1 Vehicle Mount GNSS x 2 / LTE / Wi-Fi / AM&FM / DAB Shark-Fin Antenna, roof/panel mount, FAKRA connectors
10Inaasahan 1/20/2027
₱30,680.52
₱28,341.86
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Combination Antenna 617 MHz 5850 MHz LTE BeiDou, Galileo, GPS, GLONASS Wi-Fi Fin Shark-Fin 5.3 dBi, 4.6 dBi, 2.8 dBic, 28 dB 50 Ohms 1.5:1, 1.7:1, 2:1, 2.2:1 5 W - 40 C + 85 C 6 Band Screw Mount Cable with Connector FAKRA Jack 240 MHz, 108 MHz, 1.705 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz Asset Tracking and Telematics, GNSS Vehicle, Networking & Telecommunication 209.8 mm 93.4 mm 74.6 mm IP67 RG174 AANE-SH Bulk
ABRACON Antennas Full-Band Embedded GNSS Helix Antenna with the Lowest Profile
50Inaasahan 11/16/2026
₱15,175.54
₱13,400.07
₱12,578.59
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helix Antenna 3.3 dBic, 33 dB 50 Ohms 2 - 40 C + 85 C Screw Connector I-PEX MHF1 1.37 mm Coax Bulk
ABRACON Antennas Low Axial-Ratio GNSS L1 Active Patch Antenna
320Inaasahan 1/20/2027
Cut Tape
₱1,256.45
₱1,076.69
₱1,031.91
₱928.84
Reel
₱820.86
Min.: 1
Mult.: 1
: 960
Indoor Antennas Internal 1559 MHz 1606 MHz GNSS Patch Patch 3.7 dBic 50 Ohms 2.0:1 - 40 C + 85 C Patch Adhesive Mount, Screw Mount Connector MHF1 32 mm 32 mm 8.8 mm 1.13 mm AANI-AP Reel, Cut Tape, MouseReel
ABRACON Antennas NFC 13.56 MHz Small Form Factor 3.2 x 2.5 x 2.0mm Chip Antenna
5,042Inaasahan 11/10/2026
Cut Tape
₱94.48
₱81.60
₱76.69
₱70.55
Reel
₱57.61
Min.: 1
Mult.: 1
: 3,000
RFID/NFC Antennas PCB Antennas Flexible Antenna 1 MHz 50 Ohms 1.6 - 40 C + 105 C 1 Band SMD/SMT SMD/SMT 13.56 MHz 3.2 mm 2.5 mm 2 mm AANI Reel, Cut Tape
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Surface Mount 1,050May Stock
Cut Tape
₱155.22
₱134.36
₱126.38
₱116.57
Reel
₱95.09
Min.: 1
Mult.: 1
: 3,000
PCB Antennas Chip Antenna 902 MHz 928 MHz WiFi Chip 2.2 dBi 2.41:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 12 mm 4 mm 1.6 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas GPS L1/L2/L5/L6, GLONASS, BeiDou, Galileo Ceramic Loop Antenna
3,000Inaasahan 11/23/2026
Cut Tape
₱82.82
₱71.78
₱67.49
₱61.96
Reel
₱48.71
Min.: 1
Mult.: 1
: 6,000
PCB Antennas Ceramic Chip Antenna GNSS Chip 2.3 dBi 50 Ohms 4.0:1 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas 25x25x8mm Pin-Fed GPS L1/L2/L5 Patch Antenna
600Inaasahan 12/30/2026
₱441.11
₱382.82
₱362.58
₱334.36
Min.: 1
Mult.: 1
PCB Antennas Patch Antenna 1.17645 GHz 1.57542 GHz GPS, GLONASS Patch 5 dBic 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Through Hole 1.17645 GHz, 1.2276 GHz, 1.57542 GHz 25 mm 25 mm 8 mm AANI-PP Tray
ABRACON Antennas 698960MHZ & 1.712.7GHZ
400Inoorder
₱1,750.32
₱1,511.05
₱1,432.52
₱1,327.00
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.7 GHz 4G, Cellular (NBIoT, LTE) IoT Whip Straight with Base 5 dB 698 MHz to 960 MHz, 1.71 GHz to 2.7 GHz 50 Ohms 2 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 829 MHz, 2.205 GHz Gateways, Set Top Boxes, Security, M2M, Transportation, Smarg Agriculture 460 mm 460 mm 3 M RG58 AEAC Bulk
ABRACON Antennas 900/1800 MHZ BW 90/170
600Inaasahan 11/4/2026
₱767.49
₱657.67
₱624.54
₱584.67
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 870 MHz 1.88 GHz GSM, GPRS, CDMA, UMTS Module I-Bar 2 dBi 90 MHz, 170 MHz 50 Ohms 2:1 - 40 C + 80 C 2 Band Adhesive Mount Connector SMA Male 915 MHz, 1.795 GHz Wireless Communications, Vehicle Monitoring 78 mm 25 mm 3.8 mm RG174 APAMS Bulk
ABRACON Antennas 5GHZ WLAN 5DBI
300Inaasahan 11/9/2026
₱844.79
₱731.91
₱677.30
₱633.75
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 4.85 GHz 5.85 GHz WiFi Whip Stubby 5 dBi 1 GHz 50 Ohms 3:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA-J3 5.35 GHz Routers, Wireless Networks 44 mm APAM Bulk
ABRACON Antennas 2.4GHZ ISM 3DBI
1,200Inaasahan 11/30/2026
₱961.35
₱838.65
₱789.57
₱748.47
Min.: 1
Mult.: 1
Outdoor Antennas External 2.4 GHz 2.485 GHz Bluetooth WiFi 3 dB 50 Ohms - 40 C + 85 C 1 Band Screw U.FL U.FL WiFi/Bluetooth/ZigBee, ISM, IoT/M2M 1.13 mm Bulk