100 MHz Mga Antenna

Mga Resulta: 77
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Johanson Technology Antennas 2.45GHZ ANT CHIP LOW PROFILE 4,172May Stock
Cut Tape
₱49.08
₱41.96
₱39.57
₱36.26
Reel
₱34.17
Min.: 1
Mult.: 1
: 2,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 2.1 dBi 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 6 mm 2 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ 679May Stock
7,000Inoorder
Cut Tape
₱46.01
₱39.57
₱37.36
₱34.23
Reel
₱30.92
Min.: 1
Mult.: 1
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antennas ANTENNA SMD 2.4GHZ HIGH GAIN 98May Stock
24,000Inaasahan 12/18/2026
Cut Tape
₱57.06
₱49.02
₱46.20
₱42.33
Reel
₱36.81
Min.: 1
Mult.: 1
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Automotive 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape
CEL RAC00024-B
CEL Antennas BULK 2.4GHz 200May Stock
₱214.11
₱139.26
₱131.29
₱93.25
₱77.91
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Bulk
Taoglas Antennas GW.26 2.4GHz Monopole Antenna RP-SMA(M)
4,499Inoorder
₱593.25
₱515.95
₱469.33
₱408.59
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN IoT, ISM Whip Stubby 1.8 dBi 100 MHz 50 Ohms 1 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Application, ISM Application 30.3 mm IP65 Bulk
PCTEL / Amphenol Antennas ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 8 DBI, NM CONN
30Inaasahan 12/23/2026
₱4,738.67
₱4,054.62
₱3,923.33
₱3,695.11
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 8 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 19.1 in IP67 BOA Bulk
Quectel Antennas External Antenna, Whip, Magnetic mount,30 82.2 mm, Monopole, WIFI*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 16May Stock
₱309.20
₱267.49
₱242.33
₱232.52
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 2.4 GHz 2.5 GHz Cellular (NBIoT, LTE) Whip Straight with Base 1.5 dBi 100 MHz 50 Ohms 2.0 - 20 C + 90 C 1 Band Magnetic Mount Connector SMA Male 2.45 GHz 77.4 mm RG174 Bag
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ
28,000Inoorder
Cut Tape
₱39.88
₱34.36
₱32.39
₱29.63
Reel
₱27.12
Min.: 1
Mult.: 1
: 2,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 2.6 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINIATURE
17,795Inaasahan 2/8/2027
Cut Tape
₱31.90
₱27.36
₱25.77
₱23.56
Reel
₱19.08
Min.: 1
Mult.: 1
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINI
26,862Inaasahan 1/29/2027
Cut Tape
₱30.06
₱25.95
₱24.48
₱22.39
Reel
₱18.10
Min.: 1
Mult.: 1
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape, MouseReel
Siretta Antennas 2.4GHZ 1/4 WAVE RUBBER STUB ANTENNA WITH SMA MALE RP CONNECTOR Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱735.59
₱622.70
₱596.94
₱561.35
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi, WLAN Whip Stubby 1 dBi 100 MHz 50 Ohms - 30 C + 75 C Dipole 1 Band Connector RP-SMA Male SMA Male RP WiFi, WLAN 38 mm 14 mm
Siretta Antennas 2.4GHZ 1/4 WAVE RUBBER STUB ANTENNA WITH SMA MALE CONNECTOR Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱735.59
₱622.70
₱596.94
₱561.35
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Whip Flexible 1 dBi 100 MHz 50 Ohms 2 - 30 C + 75 C Dipole 1 Band Connector SMA Male SMA Male 2.4 GHz WiFi, WLAN 38 mm 14 mm
TE Connectivity / Linx Technologies Antennas RPSMA Tilt Swivel 1/2 Wave Whip 1.4GHz Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,000.62
₱980.99
₱975.47
Min.: 200
Mult.: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dipole 1.35 GHz 1.45 GHz UHF Whip Tilt/Swivel 2.4 dBi 100 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 1.4 GHz 142 mm HWR Tray
TE Connectivity / Linx Technologies Antennas 2.4 GHz Antenna WRT Monopole SMA Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱1,052.15
Min.: 1,000
Mult.: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) WiFi ISM Whip Stubby 0.8 dBi 100 MHz 50 Ohms 1.9 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 35.5 mm 216 mm RG174 WRT-MON Bulk
PCTEL / Amphenol Antennas 2400-2500 MHZ, 5DB CHROME NUT ANTENNA Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
₱1,081.60
₱941.72
₱892.64
₱825.77
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.5 GHz Whip Straight with Base 4.5 dB 100 MHz 50 Ohms 2.0:1 150 W 2.4 GHz 1 Band 2.45 GHz 8.75 in CHROME NUT Bulk
Mikroe Antennas WIFI Rubber Antenna 2.4GHz right angle SMA Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱674.85
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz WiFi 2 dB 100 MHz 50 Ohms 50 W - 30 C + 75 C 1 Band Screw SMA Male 50 mm
Siretta Antennas IP67 2.4GHZ WIFI THROUGH HOLE MOUNT ANTENNA WITH 1M CABLE AND SMA MALE CONNECTOR Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱1,518.41
₱1,435.59
₱1,396.94
₱1,344.79
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi Puck 2 dBi 100 MHz 50 Ohms 2.1 50 W - 30 C + 75 C 1 Band Connector SMA Male SMA Male WiFi 46 mm 15 mm IP67 RG174
TE Connectivity / Linx Technologies Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 868MH Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
₱588.35
Min.: 1,000
Mult.: 1,000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 833 MHz 903 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Stubby Right Angle 0.6 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 47 mm 16.1 mm RAH Bulk
PCTEL / Amphenol Antennas ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 4 DBI, NF CONN Hindi Naka-stock
₱2,501.24
₱2,265.66
₱2,193.88
₱2,057.68
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 4 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 10.1 in IP67 BOA Bulk
ABRACON Antennas 2.4GHz Patch 12x12x4mm SMD Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Reel
₱142.95
₱139.88
Min.: 2,000
Mult.: 2,000
: 2,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi IoT, ISM Patch Ceramic 2 dBi 100 MHz 50 Ohms 3.0 - 40 C + 105 C 1 Band PCB Mount SMD/SMT Drones, Robotics, AR/VR Applications, Industrial Controls 12 mm 12 mm 4 mm APAR Reel
Walsin RGFRA9937380A3T
Walsin Antennas 2.55GHz 2dBi 9.9x3.7x3.8 Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
Reel
₱76.69
Min.: 1,000
Mult.: 1,000
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 100 MHz 50 Ohms 1 Band RGFRA Reel
Johanson Technology Antennas MINI 2.45GHZ CHIP ANTENNA Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Reel
₱40.25
₱38.71
Min.: 3,000
Mult.: 3,000
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel
Johanson Technology Antennas 2.45GHZ SMD ANTENNA OMNI DIREC Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱33.87
Min.: 6,000
Mult.: 1,000
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 5 mm 2 mm AT Reel
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Reel
₱45.21
₱44.48
Min.: 2,000
Mult.: 2,000
: 2,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz AT Reel
Johanson Technology 2450AT18A0100002E
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINIATURE-AEC Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Reel
₱39.94
₱38.90
Min.: 3,000
Mult.: 3,000
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel