20 MHz Mga Antenna

Mga Resulta: 57
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Amphenol Procom Antennas 8-element Yagi Hindi Naka-stock
₱26,542.46
₱26,455.35
₱25,278.04
Min.: 1
Mult.: 1
Outdoor Antennas UHF Yagi Antenna 320 MHz 340 MHz 12.2 dBi 20 MHz 50 Ohms 1.5:1 Pole Mount 330 MHz PMR/Trunked Radio & Broacast Applications 1740 mm IP68
Amphenol Procom Antennas 8-element Yagi Hindi Naka-stock
₱26,542.46
₱26,438.17
₱25,260.86
Min.: 1
Mult.: 1
Outdoor Antennas UHF Yagi Antenna 330 MHz 350 MHz 12.2 dBi 20 MHz 50 Ohms 1.5:1 Pole Mount 340 MHz PMR/Trunked Radio & Broacast Applications 1700 mm IP68
TE Connectivity / Linx Technologies Antennas SMD 1/4 Wave Helical 315MHz Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱58.28
Min.: 4,000
Mult.: 4,000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 305 MHz 325 MHz UHF Helical Coil 20 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 315 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
TE Connectivity / Linx Technologies Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 418MHz Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱580.37
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 411 MHz 426 MHz Whip Stubby Right Angle 20 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Connector RP-SMA RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 53.5 mm 16.6 mm RCS Bulk
TE Connectivity / Linx Technologies Antennas 418MHz MHW Dipole SMA, 180'' Cable Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
₱1,144.79
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 408 MHz 428 MHz Cellular (NBIoT, LTE), GSM Module T-Bar 2.1 dBi 20 MHz 50 Ohms 1.9 10 W 1 Band Adhesive Mount Connector SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 150 mm 9.7 mm 7.7 mm 2 M RG174 MHW Bulk
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through Hole Solder Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
₱199.39
₱193.25
₱185.89
Min.: 400
Mult.: 400
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.559 GHz 1.607 GHz 4 dBi 20 MHz 50 Ohms 1.5:1 - 40 C + 85 C 3 Band PCB Mount 36 mm 36 mm 6 mm APAGM Tray
ABRACON Antennas Internal/Embedded Antennas Through Hole MMCX Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
₱1,667.49
Min.: 512
Mult.: 64
RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 4 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 70 mm 5.9 mm 5.9 mm 120 mm RG178 Bulk