0.75 mm Mga Antenna

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Haba Lapad Taas Uri ng Cable Series Packaging
Pulse Electronics Antennas 2.45GHz 50 Ohm 1W CHIP ANTENNA 16,271May Stock
Cut Tape
₱54.60
₱42.82
₱37.55
₱28.53
Reel
₱20.86
Min.: 1
Mult.: 1
Max.: 16,000
: 2,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 2.5 GHz WiFi 2.62 dBi 500 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band SMD/SMT Solder 2.45 GHz 7 mm 2 mm 0.75 mm ANT7020 Reel, Cut Tape, MouseReel
Tallysman Antennas TW3867 Embedded Dual Band GNSS MCX right angle male connector 0150mm cable Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱12,023.37
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.2276 GHz 1.57542 GHz GPS, QZSS, GLONASS, IRNSS, BEIDOU, Galileo Patch Ceramic 28 dB 50 Ohms 1.5:1 - 40 C + 85 C Dual Feed 2 Band Screw Connector RA-MCX Male 1.248 GHz 60 mm 60 mm 0.75 mm Coaxial Bulk